Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
15743
(0+7153+8590)In Stock | SMF6.0A | MDD(Microdiode Semiconductor) | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123790 | SOD-123FL | Tape & Reel (TR) | - | 400uA | 19.4A | 200W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15743
(0+15599+144)In Stock | SMCJ15CA/TR13 | Brightking | 61.5A 1.5kW 24.4V 16.7V Bidirectional 15V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310017 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 61.5A | 1.5kW | 24.4V | 16.7V | 15V | TVS | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
15740
(0+4609+11131)In Stock | SMAJ40CA | GOODWORK | 64.5A 400W 6.2V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922197 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 64.5A | 400W | 6.2V | 44.4V | 40V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15738
(0+13118+2620)In Stock | H4V5HD3U | hongjiacheng | 185A 2775W 15V 7V Unidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20617916 | SOD-323 | Tape & Reel (TR) | - | 200nA | 185A | 2775W | 15V | 7V | 4.5V | ESD | -55℃~+155℃ | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15700
(0+15700+0)In Stock | SMF51A-MS | MSKSEMI | 2.4A 82.4V 200W 56.7V 51V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473251 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 2.4A | 200W | 82.4V | 56.7V | 51V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15695
(0+6517+9178)In Stock | SRV05-4-P-T7 | MSKSEMI | 4A 15V 60W 9V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C6454456 | SOT-23-6 | Tape & Reel (TR) | - | - | 4A | 60W | 15V | 9V | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15691
(0+14854+837)In Stock | IP4220CZ6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199235 | SOT-23-6L | Tape & Reel (TR) | - | 1uA | 4.5A | 60W | 12V | 6V | 5V | ESD | - | Unidirectional | Four Channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15685
(0+7085+8600)In Stock | BV03CW | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829556 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
15680
(0+0+15680)In Stock | TPNUP4102XV6T1G | TECH PUBLIC | SOT563 ESD and Surge Protection (TVS/ESD) ROHS | C7202969 | SOT563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15674
(0+6694+8980)In Stock | ESD8D8V0 | MDD(Microdiode Semiconductor) | 6A 108W 18V 8.5V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502575 | DFN1006 | Tape & Reel (TR) | - | 1uA | 6A | 108W | 18V | 8.5V | 8V | ESD | -55℃~+125℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15672
(0+6116+9556)In Stock | TPD5V0L1B2S9 | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C708744 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15657
(0+15652+5)In Stock | TPESD3C031L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937024 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15654
(0+12854+2800)In Stock | ESD15VB6-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521909 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15625
(0+9748+5877)In Stock | SMAJ48A | FTR | 5.2A 77.4V 77.4V Unidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693604 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 5.2A | - | 77.4V | 77.4V | 48V | TVS | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15586
(0+15586+0)In Stock | BSD3A311V | BORN | 5A Unidirectional 30V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7461220 | SOD-323 | Tape & Reel (TR) | - | - | 5A | - | - | - | 30V | ESD | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15570
(0+5715+9855)In Stock | SEUC236T5V4U | ElecSuper | 4.5A 12V 6V Unidirectional 5V SOT-23- 6L ESD and Surge Protection (TVS/ESD) ROHS | C5126821 | SOT-23- 6L | Tape & Reel (TR) | - | 1uA | 4.5A | - | 12V | 6V | 5V | ESD | -55℃~+150℃ | Unidirectional | Four Channels | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15564
(0+4+15560)In Stock | TPD4EUSB30DQAR-N | BORN | Unidirectional 5V DFN-10L ESD and Surge Protection (TVS/ESD) ROHS | C5148477 | DFN-10L | Tape & Reel (TR) | - | - | - | - | - | - | 5V | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15564
(0+3224+12340)In Stock | SMBJ15A | GOODWORK | 24A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908796 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 24A | 600W | 24.4V | 16.7V | 15V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15560
(0+15560+0)In Stock | RClamp0524PATCT-ES | ElecSuper | 4.5A 70W 9V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C19170903 | DFN2510-10L | Tape & Reel (TR) | - | 1uA | 4.5A | 70W | 9V | 6V | 5V | ESD | - | Unidirectional | Four Channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15521
(0+9600+5921)In Stock | SM6T33A | FUXINSEMI | 13.1A 600W 45.7V 34.7V 28.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436536 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 13.1A | 600W | 45.7V | 34.7V | 28.2V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15511
(0+2293+13218)In Stock | SJD12C6.5L01 | FUXINSEMI | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563730 | SOD-123 | Tape & Reel (TR) | - | 500uA | 17.9A | 200W | 11.2V | 7.98V | 6.5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15503
(0+5294+10209)In Stock | PSOT15C-ES | ElecSuper | 11A 450W 33V 16.5V Unidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180272 | SOT-23 | Tape & Reel (TR) | - | 1uA | 11A | 450W | 33V | 16.5V | 15V | ESD | - | Unidirectional | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15502
(0+2996+12506)In Stock | SMAJ28CA/TR13 | Brightking | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C90508 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 8.8A | 400W | 45.4V | 31.1V | 28V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15479
(0+19+15460)In Stock | PESD3V3L1BA | FUXINSEMI | 30A 12V 450W 6V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807787 | SOD-323 | Tape & Reel (TR) | - | 1uA | 30A | 450W | 12V | 6V | 3.3V | ESD | -55℃~+125℃ | Bidirectional | Single Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15443
(0+15443+0)In Stock | MA3075WALT1G | onsemi | 15W 7.2V Unidirectional 6.5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C233442 | SOT-23-3 | Tape & Reel (TR) | - | - | - | 15W | - | 7.2V | 6.5V | ESD | -55℃~+150℃@(Tj) | Unidirectional | - |