Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
15700
(0+15700+0)In Stock | SMF51A-MS | MSKSEMI | 2.4A 82.4V 200W 56.7V 51V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473251 | SOD-123FL | Tape & Reel (TR) | 1uA | 2.4A | 82.4V | 200W | 56.7V | 51V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
15693
(0+15693+0)In Stock
View marketplace suppliers’ inventory
| ESDA25P35-1U1M | STMicroelectronics | 35A@(8/20us) 41V 1.4kW 23.3V 22V DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C1974707 | DFN1610-2 | Tape & Reel (TR) | - | 35A@(8/20us) | 41V | 1.4kW | 23.3V | 22V | ESD | Single channel | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15691
(0+14854+837)In Stock | IP4220CZ6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199235 | SOT-23-6L | Tape & Reel (TR) | 1uA | 4.5A | 12V | 60W | 6V | 5V | ESD | Four channels | - | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
15675
(0+0+15675)In Stock | TPNUP4102XV6T1G | TECH PUBLIC | SOT563 ESD and Surge Protection (TVS/ESD) ROHS | C7202969 | SOT563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15672
(0+6116+9556)In Stock | TPD5V0L1B2S9 | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C708744 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15657
(0+15652+5)In Stock | TPESD3C031L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937024 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15650
(0+7610+8040)In Stock | ESD5311N | TECH PUBLIC | 4A 15V 70W 6.5V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936982 | DFN1006-2 | Tape & Reel (TR) | 80nA | 4A | 15V | 70W | 6.5V | 5V | ESD | Single channel | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15636
(0+3557+12079)In Stock | MMBZ27VAL | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2835454 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15625
(0+9748+5877)In Stock | SMAJ48A | FTR | 5.2A 77.4V 77.4V Unidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693604 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5.2A | 77.4V | - | 77.4V | 48V | TVS | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15621
(0+8122+7499)In Stock | SMBJ26CA/TR13 | Brightking | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C90512 | SMB(DO-214AA) | Tape & Reel (TR) | - | 14.3A | 42.1V | 600W | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15614
(0+13004+2610)In Stock | H4V5HD3U | hongjiacheng | 185A 2775W 15V 7V Unidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20617916 | SOD-323 | Tape & Reel (TR) | 200nA | 185A | 15V | 2775W | 7V | 4.5V | ESD | - | -55℃~+155℃ | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15606
(0+9776+5830)In Stock | ESD03V32D-LC | TECH PUBLIC | 250W 16V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829560 | SOD-323 | Tape & Reel (TR) | 200nA | - | 16V | 250W | 4V | 3.3V | - | Single channel | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15574
(0+6594+8980)In Stock | ESD8D8V0 | MDD(Microdiode Semiconductor) | 6A 108W 18V 8.5V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502575 | DFN1006 | Tape & Reel (TR) | 1uA | 6A | 18V | 108W | 8.5V | 8V | ESD | - | -55℃~+125℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15559
(0+45+15514)In Stock | SMBJ12CA | Littelfuse | 30.2A 600W 19.9V 13.3V Bidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83849 | SMB(DO-214AA) | Tape & Reel (TR) | - | 30.2A | 19.9V | 600W | 13.3V | 12V | TVS | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15525
(0+6347+9178)In Stock | SRV05-4-P-T7 | MSKSEMI | 4A 15V 60W 9V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C6454456 | SOT-23-6 | Tape & Reel (TR) | - | 4A | 15V | 60W | 9V | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15520
(0+15520+0)In Stock | RClamp0524PATCT-ES | ElecSuper | 4.5A 70W 9V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C19170903 | DFN2510-10L | Tape & Reel (TR) | 1uA | 4.5A | 9V | 70W | 6V | 5V | ESD | Four channels | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15499
(0+6899+8600)In Stock | BV03CW | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829556 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
15496
(0+4303+11193)In Stock | ESD5341N-MS | MSKSEMI | 4A 14V 56W 7.5V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3008125 | DFN1006-2 | Tape & Reel (TR) | - | 4A | 14V | 56W | 7.5V | 5V | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15492
(0+15192+300)In Stock | ESD5Z5V0 | FUXINSEMI | 9.4A 18.6V 200W 6.2V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18723415 | SOD-523 | Tape & Reel (TR) | 50nA | 9.4A | 18.6V | 200W | 6.2V | 5V | ESD | Single channel | -55℃~+125℃ | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15486
(0+15486+0)In Stock | BSD3A311V | BORN | 5A Unidirectional 30V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7461220 | SOD-323 | Tape & Reel (TR) | - | 5A | - | - | - | 30V | ESD | - | - | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15462
(0+12957+2505)In Stock
View marketplace suppliers’ inventory
| CDSOT23-SM712 | BOURNS | 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C404012 | SOT-23 | Tape & Reel (TR) | - | - | 26V;14V | 400W | 13.3V;7.5V | 12V;7V | ESD | Dual channel | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15459
(0+19+15440)In Stock | PESD3V3L1BA | FUXINSEMI | 30A 12V 450W 6V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807787 | SOD-323 | Tape & Reel (TR) | 1uA | 30A | 12V | 450W | 6V | 3.3V | ESD | Single channel | -55℃~+125℃ | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15443
(0+15443+0)In Stock | MA3075WALT1G | onsemi | 15W 7.2V Unidirectional 6.5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C233442 | SOT-23-3 | Tape & Reel (TR) | - | - | - | 15W | 7.2V | 6.5V | ESD | - | -55℃~+150℃@(Tj) | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15408
(0+6214+9194)In Stock | RLSD52A051C-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199248 | SOD-523 | Tape & Reel (TR) | 1uA | 8A | 10V | 80W | 5.8V | 5V | ESD | Single channel | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
15400
(0+6312+9088)In Stock | BDFN2C051V | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5128427 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |