Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
14400
(11400+3000+0)In Stock
View marketplace suppliers’ inventory
| SD03C-7 | Diodes Incorporated | 55A@8/20us 600W 11V 4V 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C1977390 | SOD-323 | Tape & Reel (TR) | 55A@8/20us | 600W | 11V | Single channel | 4V | 3V | ESD | -65℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14393
(14393+0+0)In Stock | TPD1E01B04DPLR-TP | TECH PUBLIC | X2-SON-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C2858717 | X2-SON-2(0.3x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
14385
(14385+0+0)In Stock | H5VN06B | hongjiacheng | 8A 100W 12.5V 9V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615779 | DFN0603-2L | Tape & Reel (TR) | 8A | 100W | 12.5V | - | 9V | 5V | ESD | -55℃~+155℃ | 500nA | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14382
(8735+5647+0)In Stock | RCLAMP0531T | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936976 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14374
(14374+0+0)In Stock | SMBJ11CA | Shandong Jingdao Microelectronics | 33A 18.2V 12.2V 11V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353401 | SMB | Tape & Reel (TR) | 33A | - | 18.2V | - | 12.2V | 11V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14372
(5283+9089+0)In Stock | SMBJ26CA/TR13 | Brightking | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C90512 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 600W | 42.1V | - | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14369
(14369+0+0)In Stock | TPRCLAMP0521Z | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C2830298 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14367
(0+14367+0)In Stock | TPD4E1B06DCKR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C19723972 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14350
(0+14350+0)In Stock | SMF15A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883248 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14340
(0+14340+0)In Stock | SMF6.5A | GOODWORK | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943842 | SOD-123FL | Tape & Reel (TR) | 17.9A | 200W | 11.2V | - | 7.22V | 6.5V | TVS | -55℃~+150℃@(Tj) | 250uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14340
(0+14340+0)In Stock | SMAJ30A | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113965 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 400W | 48.4V | - | 36.8V | 30V | TVS | -65℃~+150℃ | 1uA | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14320
(0+14320+0)In Stock | AQ3530-01FTG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19626363 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14319
(14319+0+0)In Stock | PESDMC2FD18VB | Shanghai Prisemi Elec | 2.5A 60V 19V Bidirectional 18V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C110703 | DFN1006 | Tape & Reel (TR) | 2.5A | - | 60V | - | 19V | 18V | ESD | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14300
(0+14300+0)In Stock | SMAJ48CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883159 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14297
(14020+277+0)In Stock | BST143A053U | BORN | 12A@8/20us 25V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C151979 | SOT-143 | Tape & Reel (TR) | 12A@8/20us | - | 25V | - | - | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14280
(14280+0+0)In Stock | LESD11LL3.3CT5G | LRC | DFN0603-DL ESD and Surge Protection (TVS/ESD) ROHS | C2912047 | DFN0603-DL | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14260
(0+14260+0)In Stock | LESD5Z5.0CT1G | HXY MOSFET | 9A 11.6V 7.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5451650 | SOD-523 | Tape & Reel (TR) | 9A | - | 11.6V | Single channel | 7.8V | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14257
(0+14257+0)In Stock | SMBJ6.5CA | FUXINSEMI | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908209 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | - | 11.2V | - | 7.22V | 6.5V | TVS | - | 500uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14248
(12286+1962+0)In Stock | ESD150-B1-W0201-N | BORN | Bidirectional 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C6165145 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | 3.3V | ESD | - | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14227
(5288+8939+0)In Stock | SMCJ36CA | FTR | 25.9A 58.1V 40V Bidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693507 | SMC(DO-214AB) | Tape & Reel (TR) | 25.9A | - | 58.1V | - | 40V | 36V | TVS | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14214
(1716+12498+0)In Stock | PESD5V0S2BT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841440 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14208
(2266+11942+0)In Stock | MMBZ27VALT1G | TECH PUBLIC | 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936999 | SOT-23 | Tape & Reel (TR) | - | - | - | Dual channel | 26.7V | 24V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14200
(0+14200+0)In Stock | VS3V3BB1EST15R | ROHM Semicon | 5.5A@8/20us 45W 8.2V 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C1974606 | SOD-962 | Tape & Reel (TR) | 5.5A@8/20us | 45W | 8.2V | Single channel | 4V | 3.3V | ESD | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
14180
(0+14180+0)In Stock | SMAJ33AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462766 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
14180
(0+14180+0)In Stock | GSOT15C-G3-08 | Vishay Intertech | 8A@8/20us 345W 28.8V 16.5V 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C1981828 | SOT-23 | Tape & Reel (TR) | 8A@8/20us | 345W | 28.8V | - | 16.5V | 15V | TVS | - | - | - | - |