Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
14367
(9287+5080+0)In Stock | TPD4E05U06DQAR | TECH PUBLIC | 5A 13V 70W 7.5V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2827646 | USON-10(1x2.5) | Tape & Reel (TR) | IEC 61000-4-2 | 5A | 50nA | 13V | 70W | Four channels | 7.5V | Unidirectional | 5.5V | ESD | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14360
(0+14360+0)In Stock | SMAJ48CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883159 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14359
(10149+4210+0)In Stock | SMBJ26CA | MDD(Microdiode Semiconductor) | 14.3A 600W 42.1V 31.9V Bidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113996 | SMB(DO-214AA) | Tape & Reel (TR) | - | 14.3A | 1uA | 42.1V | 600W | - | 31.9V | Bidirectional | 26V | TVS | -65℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14350
(0+14350+0)In Stock | SMF15A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883248 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14332
(4953+9379+0)In Stock | PESD12VL1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687119 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14320
(0+14320+0)In Stock | AQ3530-01FTG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19626363 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14310
(0+14310+0)In Stock | LESD5Z5.0CT1G | HXY MOSFET | 9A 11.6V 7.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5451650 | SOD-523 | Tape & Reel (TR) | - | 9A | - | 11.6V | - | Single channel | 7.8V | Bidirectional | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14280
(14280+0+0)In Stock | LESD11LL3.3CT5G | LRC | DFN0603-DL ESD and Surge Protection (TVS/ESD) ROHS | C2912047 | DFN0603-DL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14268
(5180+9088+0)In Stock | BDFN2C051V | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5128427 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14250
(0+14250+0)In Stock | SMF12CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883107 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14248
(12286+1962+0)In Stock | ESD150-B1-W0201-N | BORN | Bidirectional 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C6165145 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | Bidirectional | 3.3V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14244
(11420+2824+0)In Stock | SMAJ15CA | HXY MOSFET | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466491 | SMA(DO-214AC) | Tape & Reel (TR) | - | 16.4A | - | 24.4V | - | - | 16.7V | - | 15V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14242
(14012+230+0)In Stock | SMAJ18CA/TR13 | Brightking | 13.7A 400W 29.2V 20V Bidirectional 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C118307 | SMA(DO-214AC) | Tape & Reel (TR) | - | 13.7A | - | 29.2V | 400W | - | 20V | Bidirectional | 18V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14238
(0+14238+0)In Stock | LESDA6V1LT1G | LRC | 300V 6.1V Unidirectional 5.25V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C58263 | SOT-23 | Tape & Reel (TR) | - | - | 20uA | 300V | - | - | 6.1V | Unidirectional | 5.25V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14230
(5511+8719+0)In Stock | SMF36CA | MDD(Microdiode Semiconductor) | 3.4A 200W 58.1V 44.2V Bidirectional 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C523842 | SOD-123FL | Tape & Reel (TR) | - | 3.4A | 1uA | 58.1V | 200W | - | 44.2V | Bidirectional | 36V | TVS | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14227
(5288+8939+0)In Stock | SMCJ36CA | FTR | 25.9A 58.1V 40V Bidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693507 | SMC(DO-214AB) | Tape & Reel (TR) | - | 25.9A | - | 58.1V | - | - | 40V | Bidirectional | 36V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14221
(8449+5772+0)In Stock | SMBJ6.0A/TR13 | Brightking | 58.3A 600W 10.3V 6.67V 6V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS | C309975 | DO-214AA(SMB) | Tape & Reel (TR) | - | 58.3A | - | 10.3V | 600W | - | 6.67V | - | 6V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14220
(5570+8650+0)In Stock | SJD12C30L01 | Brightking | 4.2A 48.4V 33.3V Bidirectional 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C313285 | SOD-123 | Tape & Reel (TR) | - | 4.2A | - | 48.4V | - | Single channel | 33.3V | Bidirectional | 30V | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
14215
(8699+5516+0)In Stock | LESD8LH5.0CT5G | LRC | 3.5A@8/20us 11.5V 5.5V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172420 | SOD-882 | Tape & Reel (TR) | - | 3.5A@8/20us | - | 11.5V | - | - | 5.5V | - | 5V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14214
(1716+12498+0)In Stock | PESD5V0S2BT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841440 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14200
(0+14200+0)In Stock | VS3V3BB1EST15R | ROHM Semicon | 5.5A@8/20us 45W 8.2V 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C1974606 | SOD-962 | Tape & Reel (TR) | - | 5.5A@8/20us | - | 8.2V | 45W | Single channel | 4V | - | 3.3V | ESD | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
14180
(0+14180+0)In Stock | GSOT15C-G3-08 | Vishay Intertech | 8A@8/20us 345W 28.8V 16.5V 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C1981828 | SOT-23 | Tape & Reel (TR) | - | 8A@8/20us | - | 28.8V | 345W | - | 16.5V | - | 15V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14162
(8722+5440+0)In Stock | TPPESD3V3L1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682272 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14160
(0+14160+0)In Stock | PESD1IVN24-LSYL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5380657 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14159
(19+14140+0)In Stock | PESD3V3L1BA | FUXINSEMI | 30A 12V 450W 6V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807787 | SOD-323 | Tape & Reel (TR) | - | 30A | 1uA | 12V | 450W | Single channel | 6V | Bidirectional | 3.3V | ESD | -55℃~+125℃ |