Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
14128
(11314+2814+0)In Stock | SMAJ15CA | HXY MOSFET | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466491 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14128
(8160+5968+0)In Stock | TPESD0402G05V | TECH PUBLIC | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558615 | 0402 | Tape & Reel (TR) | - | 40V | - | 5V | - | 10nA | - | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14120
(0+14120+0)In Stock | SMAJ180A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883310 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
14115
(8599+5516+0)In Stock | LESD8LH5.0CT5G | LRC | 3.5A@8/20us 11.5V 5.5V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172420 | SOD-882 | Tape & Reel (TR) | 3.5A@8/20us | 11.5V | 5.5V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14098
(0+14098+0)In Stock | LESDA6V1LT1G | LRC | 300V 6.1V Unidirectional 5.25V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C58263 | SOT-23 | Tape & Reel (TR) | - | 300V | 6.1V | 5.25V | ESD | 20uA | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14090
(14074+16+0)In Stock | WE12DF-B | Slkor(SLKORMICRO Elec.) | 19V 150W 15V 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2980834 | DFN1006 | Tape & Reel (TR) | - | 19V | 15V | 12V | ESD | 10nA | 150W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
14088
(12200+1888+0)In Stock
View marketplace suppliers’ inventory
| SMAJ6.0A-13-F | Diodes Incorporated | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110522 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | 6V | TVS | - | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14080
(0+14080+0)In Stock | SET23A12L02-E18(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19723982 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14076
(9096+4980+0)In Stock | TPD4E05U06DQAR | TECH PUBLIC | 5A 13V 70W 7.5V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2827646 | USON-10(1x2.5) | Tape & Reel (TR) | 5A | 13V | 7.5V | 5.5V | ESD | 50nA | 70W | Four channels | Unidirectional | IEC 61000-4-2 | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14067
(2987+11080+0)In Stock | SMF7.0A | FTR | 16.7A 12V 7.8V Unidirectional 7V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707468 | SMF(SOD-123FL) | Tape & Reel (TR) | 16.7A | 12V | 7.8V | 7V | TVS | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14053
(14053+0+0)In Stock | H15VU10B | hongjiacheng | 2.5A 90W 35V 21.5V Bidirectional 15V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615792 | DFN1006-2L | Tape & Reel (TR) | 2.5A | 35V | 21.5V | 15V | ESD | 200nA | 90W | - | Bidirectional | - | -55℃~+155℃ | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
14042
(9152+4890+0)In Stock | SLESD8D5V0C | Slkor(SLKORMICRO Elec.) | 60W 5.6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2965522 | DFN1006-2L | Tape & Reel (TR) | - | - | 5.6V | 5V | ESD | 500nA | 60W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14031
(4071+9960+0)In Stock | UDD32C03L01 | FUXINSEMI | 20A 350W 17.5V 5.7V Bidirectional 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C3018473 | SOD-323(SC-90) | Tape & Reel (TR) | 20A | 17.5V | 5.7V | 3.3V | ESD | 1uA | 350W | Dual channel | Bidirectional | - | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14027
(7504+6523+0)In Stock | P4SMA6.8CA | FTR | 39A 10.5V 6.45V Bidirectional 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707997 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 10.5V | 6.45V | 5.8V | TVS | - | - | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
14016
(6643+7373+0)In Stock | SMAJ64A | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5372147 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14000
(0+14000+0)In Stock | PESD12VL2BT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5158051 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13961
(0+13961+0)In Stock | SMAJ36A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883295 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13953
(6195+7758+0)In Stock | SMBJ15A | GOODWORK | 24A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908796 | SMB(DO-214AA) | Tape & Reel (TR) | 24A | 24.4V | 16.7V | 15V | TVS | 5uA | 600W | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13949
(8072+5877+0)In Stock | SMAJ48A | FTR | 5.2A 77.4V 77.4V Unidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693604 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | 77.4V | 77.4V | 48V | TVS | - | - | - | Unidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13940
(0+13940+0)In Stock | ESD5491S | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626354 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13940
(0+13940+0)In Stock | SET23A36L02(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19724000 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
13936
(7156+6780+0)In Stock | SMAJ12CA | UMW(Youtai Semiconductor Co., Ltd.) | 20.1A 19.9V 400W 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001959 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | 1uA | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
13921
(2425+11496+0)In Stock | SMAJ30CA | Slkor(SLKORMICRO Elec.) | 8.3A 48.4V 33.3V 30V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2760872 | DO-214AC | Tape & Reel (TR) | 8.3A | 48.4V | 33.3V | 30V | TVS | 5uA | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
13912
(7120+6792+0)In Stock | SLESDA33CP | Slkor(SLKORMICRO Elec.) | 84W 3.6V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5355484 | DFN1006 | Tape & Reel (TR) | - | - | 3.6V | 3.3V | ESD | 1uA | 84W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13908
(13908+0+0)In Stock | SMAJ26A/TR13 | Brightking | 9.5A 400W 42.1V 28.9V Unidirectional 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309879 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | - | 400W | - | Unidirectional | - | - |