Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
14208
(0+988+13220)In Stock | BV05C | KUU | 18A 20V 350W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2944147 | SOD-323 | Tape & Reel (TR) | 18A | 1uA | 20V | 350W | Dual channel | 6V | Bidirectional | 5V | ESD | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14200
(0+0+14200)In Stock | VS3V3BB1EST15R | ROHM Semicon | 5.5A@(8/20us) 45W 8.2V 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C1974606 | SOD-962 | Tape & Reel (TR) | 5.5A@(8/20us) | - | 8.2V | 45W | Single Channel | 4V | - | 3.3V | ESD | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14200
(0+0+14200)In Stock | SMF8.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883244 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14196
(0+5976+8220)In Stock | SEU0501P1 | Slkor(SLKORMICRO Elec.) | 100W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5186032 | DFN1006 | Tape & Reel (TR) | - | 100nA | - | 100W | Single Channel | 6V | Bidirectional | 5V | ESD | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14186
(0+6629+7557)In Stock | SMAJ6.5CA | BORN | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151927 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | - | 11.2V | - | - | 7.22V | - | 6.5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14185
(0+2490+11695)In Stock | ESDA5V3L | BORN | 24A 16V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343994 | SOT-23 | Tape & Reel (TR) | 24A | - | 16V | - | - | 4V | - | 3V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14181
(0+14181+0)In Stock | BDFN2C051V | BORN | 5.5A@8/20us 17V 6V 5V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C152024 | X1-SON-2(0.6x1) | Tape & Reel (TR) | 5.5A@8/20us | - | 17V | - | - | 6V | - | 5V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14180
(0+0+14180)In Stock | GSOT15C-G3-08 | Vishay Intertech | 8A@8/20us 345W 28.8V 16.5V 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C1981828 | SOT-23 | Tape & Reel (TR) | 8A@8/20us | - | 28.8V | 345W | - | 16.5V | - | 15V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14173
(0+7704+6469)In Stock | SMBJ30CA | FTR | 12.4A 48.4V 48.4V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693499 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | - | 48.4V | - | - | 48.4V | Bidirectional | 30V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14170
(0+0+14170)In Stock | SLPESD0201M42 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 42V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C2980839 | 0201 | Tape & Reel (TR) | - | - | 40V | - | Single Channel | - | Bidirectional | 42V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14160
(0+0+14160)In Stock | PESD1IVN24-LSYL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5380657 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14156
(0+14145+11)In Stock | ESD3V3D5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841408 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14150
(0+8951+5199)In Stock | SMBJ26CA | FTR | 14.3A 42.1V 42.1V Bidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C708000 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | - | 42.1V | - | - | 42.1V | Bidirectional | 26V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14149
(0+14146+3)In Stock | P6SMB6.8CA | Yangzhou Yangjie Elec Tech | 57.14A 600W 10.5V 6.46V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C699000 | SMB(DO-214AA) | Tape & Reel (TR) | 57.14A | 1mA | 10.5V | 600W | - | 6.46V | - | 5.8V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14147
(0+5136+9011)In Stock | PESD5V0X1BL-N | BORN | Bidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C920300 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | Bidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14141
(0+14141+0)In Stock | ESD11LL5.0C | Wild Goose | DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C22368661 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14133
(0+9323+4810)In Stock | PESD0603V24 | DOWO | 40V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C19626259 | 0603 | Tape & Reel (TR) | - | - | 40V | - | - | - | Bidirectional | 24V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14120
(0+0+14120)In Stock | SMAJ180A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883310 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14093
(0+4515+9578)In Stock | SMAJ26CA | MDD(Microdiode Semiconductor) | 9.5A 400W 42.1V 31.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173517 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 1uA | 42.1V | 400W | - | 31.9V | - | 26V | TVS | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14085
(0+9461+4624)In Stock | MMBZ18VAL | MDD(Microdiode Semiconductor) | 1.6A 25V 40W 18V 14.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502596 | SOT-23 | Tape & Reel (TR) | 1.6A | 50nA | 25V | 40W | - | 18V | - | 14.5V | ESD | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
14082
(0+6709+7373)In Stock
View marketplace suppliers’ inventory
| SMAJ64A | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5372147 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14078
(0+8250+5828)In Stock | SMFJ36CA | BORN | 3.4A 58.1V 40V 36V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151894 | SOD-123F | Tape & Reel (TR) | 3.4A | - | 58.1V | - | - | 40V | - | 36V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14060
(0+0+14060)In Stock | SMAJ10CA | MDD(Microdiode Semiconductor) | 23.5A 400W 17V 12.3V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173504 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 5uA | 17V | 400W | - | 12.3V | - | 10V | TVS | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14059
(0+2035+12024)In Stock | P6SMB6.8CA | DOWO | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C356380 | SMB | Tape & Reel (TR) | 58.1A | 1mA | 10.5V | - | - | 6.45V | - | 5.8V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14052
(0+5112+8940)In Stock | BDFN2C051L | BORN | Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C152026 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | Bidirectional | 5V | - | - | - |