Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
13765
(9241+4524+0)In Stock | MMBZ18VAL | MDD(Microdiode Semiconductor) | 1.6A 25V 40W 18V 14.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502596 | SOT-23 | Tape & Reel (TR) | - | 1.6A | 50nA | 25V | 40W | 18V | - | 14.5V | ESD | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13755
(0+13755+0)In Stock | ESD56151W04-2/TR | DOWO | 160A 2.5kW 14.5V 4.8V Bidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6163195 | SOD-323 | Tape & Reel (TR) | - | 160A | 1uA | 14.5V | 2.5kW | 4.8V | Bidirectional | 4.5V | ESD | -55℃~+125℃ | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13740
(0+13740+0)In Stock | ESDT12VD3 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19723978 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13732
(7832+5900+0)In Stock | 5.0SMDJ33CA | FTR | 93.9A 53.3V 36.7V Bidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693550 | SMC(DO-214AB) | Tape & Reel (TR) | - | 93.9A | - | 53.3V | - | 36.7V | Bidirectional | 33V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13729
(10369+3360+0)In Stock | SMBJ26CA | SURGING | 14.2A 42.1V 28.9V Bidirectional 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7470963 | SMB | Tape & Reel (TR) | - | 14.2A | - | 42.1V | - | 28.9V | Bidirectional | 26V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13727
(9890+3837+0)In Stock | SMAJ5.0A | FTR | 43.5A 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693486 | SMA(DO-214AC) | Tape & Reel (TR) | - | 43.5A | - | 9.2V | - | 6.4V | Unidirectional | 5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13719
(5881+7838+0)In Stock | TPMMBZ27VCLT1G | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C970026 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13716
(5916+7800+0)In Stock | PESD1IVN27-A-ES | ElecSuper | 8A 350W 40V 26V Bidirectional 24V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C19170884 | SOD323 | Tape & Reel (TR) | - | 8A | 1uA | 40V | 350W | 26V | Bidirectional | 24V | ESD | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13704
(8978+4726+0)In Stock | SMBJ5.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2977073 | SMB(DO-214AA) | Tape & Reel (TR) | - | 65.3A | 800uA | 9.2V | 600W | 6.4V | - | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
13696
(13696+0+0)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-1BU2 | STMicroelectronics | 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C1973015 | 0201 | Tape & Reel (TR) | - | - | - | 6.1V | - | 6.1V | - | 3V | ESD | -40℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13688
(3690+9998+0)In Stock | BNRSB6.8SM | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C6165133 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13658
(3118+10540+0)In Stock | GBLC05CI-LF-T7 | ProTek Devices | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C521251 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13653
(13648+5+0)In Stock | SMAJ60CA | Shandong Jingdao Microelectronics | 4.1A 96.8V 66.7V 60V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2886479 | SMA | Tape & Reel (TR) | - | 4.1A | 1uA | 96.8V | - | 66.7V | - | 60V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13643
(7174+6469+0)In Stock | SMBJ30CA | FTR | 12.4A 48.4V 48.4V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693499 | SMB(DO-214AA) | Tape & Reel (TR) | - | 12.4A | - | 48.4V | - | 48.4V | Bidirectional | 30V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13629
(13609+20+0)In Stock | SMAJ30A | LGE | 8.26A 48.4V 33.3V 30V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713696 | DO-214AC(SMA) | Tape & Reel (TR) | - | 8.26A | 1uA | 48.4V | - | 33.3V | - | 30V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13623
(13623+0+0)In Stock | H15VHD3U | hongjiacheng | 120A 4320W 36V 19.3V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615812 | SOD-323 | Tape & Reel (TR) | - | 120A | 1uA | 36V | 4320W | 19.3V | Unidirectional | 15V | ESD | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13615
(9047+4568+0)In Stock | SMBJ33A | HXY MOSFET | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466431 | SMB(DO-214AA) | Tape & Reel (TR) | - | 11.3A | - | 53.3V | - | 36.7V | - | 33V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13607
(717+12890+0)In Stock | SDT23C712L02 | FUXINSEMI | 18A 20V 360W 13.3V Bidirectional 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C6807789 | SOT-23 | Tape & Reel (TR) | - | 18A | 1uA | 20V | 360W | 13.3V | Bidirectional | 7V | ESD | -55℃~+125℃ | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13600
(8600+5000+0)In Stock | SRV05-4-L | PIELENST | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C41376502 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13589
(11467+2122+0)In Stock | DFLT5V0AQ-7 | Diodes Incorporated | 24.5A 225W 9.2V 6.4V Unidirectional 5V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C1982736 | PowerDI-123 | Tape & Reel (TR) | - | 24.5A | 400uA | 9.2V | 225W | 6.4V | Unidirectional | 5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13582
(13519+63+0)In Stock | ESD5311N | UMW(Youtai Semiconductor Co., Ltd.) | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987704 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13577
(2486+11091+0)In Stock | PESD12VL1BA | DOWO | 18A 20V 400W 13V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985481 | SOD-323 | Tape & Reel (TR) | - | 18A | 500nA | 20V | 400W | 13V | Bidirectional | 12V | ESD | -55℃~+125℃ | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13575
(13575+0+0)In Stock | PESD9R3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912536 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13559
(0+13559+0)In Stock | SRV05-4A-ES | ElecSuper | 4.5A 60W 9V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C19170921 | SOT-23-6L | Tape & Reel (TR) | - | 4.5A | 1uA | 9V | 60W | 6V | Unidirectional | 5V | ESD | - | Four channels | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13553
(1582+11971+0)In Stock | ESD5Z6V0-MS | MSKSEMI | 8.8A 20.5V 181W 6.8V 6V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2802288 | SOD-523 | Tape & Reel (TR) | - | 8.8A | - | 20.5V | 181W | 6.8V | - | 6V | ESD | - | - |