Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
14153
(0+6596+7557)In Stock | SMAJ6.5CA | BORN | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151927 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14150
(0+14150+0)In Stock | SMAJ26A | hongjiacheng | 9.5A 42.1V 400W 28.9V Unidirectional 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C19077543 | SMA | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | 1uA | 400W | Single channel | Unidirectional | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14150
(0+8951+5199)In Stock | SMBJ26CA | FTR | 14.3A 42.1V 42.1V Bidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C708000 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | 42.1V | 26V | TVS | - | - | - | Bidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14146
(0+4626+9520)In Stock | PSM712 | HXY MOSFET | 10A Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5451662 | SOT-23 | Tape & Reel (TR) | 10A | 20V;12V | 7.5V;13.3V | 7V;12V | ESD | - | - | Dual channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14141
(0+3931+10210)In Stock | SMBJ24CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726870 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14141
(0+14141+0)In Stock | ESD11LL5.0C | Wild Goose | DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C22368661 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14127
(0+14127+0)In Stock
View marketplace suppliers’ inventory
| ESDA25L | STMicroelectronics | 25V 300W 25V Unidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C95343 | SOT-23 | Tape & Reel (TR) | - | 25V | 25V | 24V | ESD | - | 300W | Dual channel | Unidirectional | -40℃~+125℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14123
(0+2152+11971)In Stock | ESD5Z6V0-MS | MSKSEMI | 8.8A 20.5V 181W 6.8V 6V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2802288 | SOD-523 | Tape & Reel (TR) | 8.8A | 20.5V | 6.8V | 6V | ESD | - | 181W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14120
(0+0+14120)In Stock | SMAJ180A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883310 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
14082
(0+6709+7373)In Stock
View marketplace suppliers’ inventory
| SMAJ64A | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5372147 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14065
(0+9461+4604)In Stock | MMBZ18VAL | MDD(Microdiode Semiconductor) | 1.6A 25V 40W 18V 14.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502596 | SOT-23 | Tape & Reel (TR) | 1.6A | 25V | 18V | 14.5V | ESD | 50nA | 40W | - | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14059
(0+5048+9011)In Stock | PESD5V0X1BL-N | BORN | Bidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C920300 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14049
(0+2025+12024)In Stock | P6SMB6.8CA | DOWO | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C356380 | SMB | Tape & Reel (TR) | 58.1A | 10.5V | 6.45V | 5.8V | TVS | 1mA | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
14042
(0+9152+4890)In Stock | SLESD8D5V0C | Slkor(SLKORMICRO Elec.) | 60W 5.6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2965522 | DFN1006-2L | Tape & Reel (TR) | - | - | 5.6V | 5V | ESD | 500nA | 60W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14028
(0+5507+8521)In Stock | SMBJ22A | BORN | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151920 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
14018
(0+14018+0)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-1BU2 | STMicroelectronics | 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C1973015 | 0201 | Tape & Reel (TR) | - | 6.1V | 6.1V | 3V | ESD | - | - | - | - | -40℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13996
(0+5776+8220)In Stock | SEU0501P1 | Slkor(SLKORMICRO Elec.) | 100W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5186032 | DFN1006 | Tape & Reel (TR) | - | - | 6V | 5V | ESD | 100nA | 100W | Single channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13981
(0+13981+0)In Stock | H15VU10B | hongjiacheng | 2.5A 90W 35V 21.5V Bidirectional 15V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615792 | DFN1006-2L | Tape & Reel (TR) | 2.5A | 35V | 21.5V | 15V | ESD | 200nA | 90W | - | Bidirectional | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13967
(0+7653+6314)In Stock | TPCDSOD323-T05SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841394 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
13962
(0+7170+6792)In Stock | SLESDA33CP | Slkor(SLKORMICRO Elec.) | 84W 3.6V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5355484 | DFN1006 | Tape & Reel (TR) | - | - | 3.6V | 3.3V | ESD | 1uA | 84W | Single channel | Bidirectional | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13952
(0+8042+5910)In Stock | 5.0SMDJ33CA | FTR | 93.9A 53.3V 36.7V Bidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693550 | SMC(DO-214AB) | Tape & Reel (TR) | 93.9A | 53.3V | 36.7V | 33V | TVS | - | - | - | Bidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13940
(0+0+13940)In Stock | ESD5491S | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626354 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13934
(0+8250+5684)In Stock | TPD1E1B04DPYR-TP | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C521892 | DFN1006 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13920
(0+4970+8950)In Stock | SM05T1G-ES | ElecSuper | 16A 350W 20V 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180238 | SOT-23 | Tape & Reel (TR) | 16A | 20V | 6V | 5V | ESD | 1uA | 350W | Dual channel | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13913
(0+9163+4750)In Stock | PESD0603V24 | DOWO | 40V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C19626259 | 0603 | Tape & Reel (TR) | - | 40V | - | 24V | ESD | - | - | - | Bidirectional | - | - |