Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
14048
(0+5527+8521)In Stock | SMBJ22A | BORN | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151920 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
14045
(0+9155+4890)In Stock | SLESD8D5V0C | Slkor(SLKORMICRO Elec.) | 60W 5.6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2965522 | DFN1006-2L | Tape & Reel (TR) | - | - | 5.6V | 5V | ESD | 500nA | 60W | Single Channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14018
(0+8450+5568)In Stock | PESD3V3L2BT-N | BORN | 24A 18V 4V Bidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316021 | SOT-23 | Tape & Reel (TR) | 24A | 18V | 4V | 3V | ESD | - | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14013
(0+14013+0)In Stock | SMAJ12CA | Yangzhou Yangjie Elec Tech | 20.1A 19.9V 400W 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698919 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
14009
(0+7359+6650)In Stock | AZ5825-01F | TECH PUBLIC | 19A 140W 8.5V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2905641 | DFN1006 | Tape & Reel (TR) | 19A | 8.5V | 6V | 5V | ESD | 80nA | 140W | Single Channel | Bidirectional | IEC 61000-4-2 | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13981
(0+13981+0)In Stock | H15VU10B | hongjiacheng | 2.5A 90W 35V 21.5V Bidirectional 15V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615792 | DFN1006-2L | Tape & Reel (TR) | 2.5A | 35V | 21.5V | 15V | ESD | 200nA | 90W | - | Bidirectional | - | -55℃~+155℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13978
(0+13978+0)In Stock | BV12C-P | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2905612 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13974
(0+2874+11100)In Stock | SMF13CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726950 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13970
(0+4970+9000)In Stock | SM05T1G-ES | ElecSuper | 16A 350W 20V 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180238 | SOT-23 | Tape & Reel (TR) | 16A | 20V | 6V | 5V | ESD | 1uA | 350W | Dual channel | Unidirectional | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13968
(0+8058+5910)In Stock | 5.0SMDJ33CA | FTR | 93.9A 53.3V 36.7V Bidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693550 | SMC(DO-214AB) | Tape & Reel (TR) | 93.9A | 53.3V | 36.7V | 33V | TVS | - | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
13968
(0+13968+0)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-1BU2 | STMicroelectronics | 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C1973015 | 0201 | Tape & Reel (TR) | - | 6.1V | 6.1V | 3V | ESD | - | - | - | - | - | -40℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13967
(0+7653+6314)In Stock | TPCDSOD323-T05SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841394 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
13962
(0+7170+6792)In Stock | SLESDA33CP | Slkor(SLKORMICRO Elec.) | 84W 3.6V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5355484 | DFN1006 | Tape & Reel (TR) | - | - | 3.6V | 3.3V | ESD | 1uA | 84W | Single Channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13960
(0+0+13960)In Stock | ESDT12VD3 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19723978 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
13955
(0+13937+18)In Stock | SMAJ43CA | GOODWORK | 5.7A 400W 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908831 | SMA(DO-214AC) | Tape & Reel (TR) | 5.7A | 69.4V | 47.8V | 43V | TVS | 5uA | 400W | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
13952
(0+0+13952)In Stock | P4SMA6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758559 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 10.5V | 6.45V | 5.8V | TVS | 1mA | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13940
(0+0+13940)In Stock | ESD5491S | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626354 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13928
(0+13928+0)In Stock | NUP4202W1T2G-N | BORN | Bidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2929225 | SOT-363 | Tape & Reel (TR) | - | - | - | 5V | - | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13917
(0+3931+9986)In Stock | SMF5.0CA | DOWO | 21.74A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C283867 | SOD-123 | Tape & Reel (TR) | 21.74A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
13900
(0+13900+0)In Stock | ESD11D5.0C | Wild Goose | DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C22368689 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13894
(0+11055+2839)In Stock | PESD24VL1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827692 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13890
(0+11275+2615)In Stock | ESDONCAN1LT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2905619 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13869
(0+6939+6930)In Stock | RCLAMP2431T | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987144 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13862
(0+4295+9567)In Stock | SMAJ12A | FTR | 20.1A 19.9V 13.3V Unidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693601 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13851
(0+0+13851)In Stock | SMAJ12CA/TR13 | Brightking | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78399 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | 1uA | 400W | - | - | - | - |