Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 2000
|
96573
(0+72671+23902)In Stock | SMAJ5.0CA | GOODWORK | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908809 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 400W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
96029
(0+38538+57491)In Stock | SMAJ24CA | MDD(Microdiode Semiconductor) | 10.3A 400W 38.9V 29.5V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113963 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 400W | 38.9V | 29.5V | 24V | TVS | -65℃~+150℃ | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
95176
(0+65981+29195)In Stock | ESD9N12BA | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2835445 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
93927
(0+58364+35563)In Stock | ESD5Z5V0 | MDD(Microdiode Semiconductor) | 7A 105W 15V 6.2V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C502546 | SOD-523 | Tape & Reel (TR) | 7A | 80nA | 105W | 15V | 6.2V | 5V | TVS | -55℃~+150℃ | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
93019
(0+6582+86437)In Stock | SD12C | TECH PUBLIC | 16A 24V 350W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907854 | SOD-323 | Tape & Reel (TR) | 16A | 500nA | 350W | 24V | 13.3V | 12V | ESD | - | - | Single Channel | Bidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
91170
(10+9151+82009)In Stock | SMF05CT1G | TECH PUBLIC | 10A 180W 12V 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5182056 | SOT-363 | Tape & Reel (TR) | 10A | 100nA | 180W | 12V | 6V | 5V | ESD | - | - | Five-Way | Unidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
90490
(0+25364+65126)In Stock | SMBJ36CA | Brightking | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78421 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | - | - | 58.1V | 40V | 36V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
90434
(0+51762+38672)In Stock | RCLAMP0521T-ES | ElecSuper | 4A 80W 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180263 | DFN1006-2L | Tape & Reel (TR) | 4A | 1uA | 80W | 18V | 6V | 5V | ESD | - | - | Single Channel | Bidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
90175
(0+17754+72421)In Stock
View marketplace suppliers’ inventory
| PESD1CAN,215 | Nexperia | 3A 70V 200W 25.4V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C15771 | SOT-23 | Tape & Reel (TR) | 3A | - | 200W | 70V | 25.4V | 24V | ESD | -65℃~+150℃@(Ta) | - | Dual channel | Bidirectional | |||
Min: 20 Mult: 20
Full Reel: 3000
|
89947
(0+19010+70937)In Stock | PSD12C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199854 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
88787
(0+44062+44725)In Stock | SMF6.0A | GOODWORK | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980406 | SOD-123FL | Tape & Reel (TR) | 19.4A | 400uA | 200W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
88702
(0+67978+20724)In Stock | CDSOT23-SM712-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199207 | SOT-23 | Tape & Reel (TR) | 17A | 1uA | 350W | 19V;26V | 7.5V;13.3V | 7V;12V | ESD | - | - | Dual channel | Bidirectional | |||
Min: 20 Mult: 20
Full Reel: 5000
|
88179
(0+68399+19780)In Stock | BSD5C051L | BORN | 3A@8/20us 13V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151983 | SOD-523 | Tape & Reel (TR) | 3A@8/20us | - | - | 13V | 6V | 5V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
88049
(0+16399+71650)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | - | - | 38.9V | 26.7V | 24V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
87957
(0+87940+17)In Stock | SMBJ28CA | Shandong Jingdao Microelectronics | 13.3A 45.4V 31.1V 28V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353369 | SMB | Tape & Reel (TR) | 13.3A | - | - | 45.4V | 31.1V | 28V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
87850
(0+58050+29800)In Stock | SM712.TCT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011183 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
87823
(10+44269+43544)In Stock | NUP2105L | DOWO | 8A 450W 43V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C284104 | SOT-23 | Tape & Reel (TR) | 8A | 200nA | 450W | 43V | 26.7V | 24V | ESD | -55℃~+125℃ | - | Dual channel | Bidirectional | |||
Min: 20 Mult: 20
Full Reel: 3000
|
87774
(0+67920+19854)In Stock | USBLC6-2SC6-ES | ElecSuper | 4.5A 75W 15V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5180249 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 1uA | 75W | 15V | 6V | 5V | ESD | - | - | Dual channel | Unidirectional | |||
Min: 20 Mult: 20
Full Reel: 3000
|
87622
(0+85262+2360)In Stock | RCLAMP0522P-ES | ElecSuper | 4.5A 70W 8.5V 6V Unidirectional 5V DFN1610-6L ESD and Surge Protection (TVS/ESD) ROHS | C19170902 | DFN1610-6L | Tape & Reel (TR) | 4.5A | 1uA | 70W | 8.5V | 6V | 5V | ESD | - | - | Dual channel | Unidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
87186
(0+9257+77929)In Stock | PESD1CAN | DOWO | 6A@8/20us 50V 26V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C284094 | SOT-23 | Tape & Reel (TR) | 6A@8/20us | - | - | 50V | 26V | 24V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
86588
(0+27435+59153)In Stock | SD03 | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502526 | SOD-323 | Tape & Reel (TR) | 20A | 40uA | 350W | 16V | 4V | 3.3V | TVS | -55℃~+150℃ | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
86515
(0+13752+72763)In Stock | SMBJ30CA | Liown | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925441 | SMB | Tape & Reel (TR) | 12.4A | 1uA | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
85448
(0+65459+19989)In Stock | ESD9B5.0ST5G-N | BORN | 5A@8/20us 13V 6V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C316040 | DFN1006-2 | Tape & Reel (TR) | 5A@8/20us | - | - | 13V | 6V | 5V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
85427
(0+37480+47947)In Stock | SMF6.0CA | GOODWORK | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943871 | SOD-123FL | Tape & Reel (TR) | 19.4A | 400uA | 200W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
85053
(0+85053+0)In Stock | 0402ESDA-24N | BORN | 50V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316051 | 0402 | Tape & Reel (TR) | - | - | - | 50V | - | 24V | ESD | - | - | - | Bidirectional |