Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
13715
(0+9183+4532)In Stock | SMFJ5.0A | BORN | 21.7A 9.4V 6.4V 5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151893 | SOD-123F | Tape & Reel (TR) | 21.7A | 9.4V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13692
(0+4752+8940)In Stock | BDFN2C051L | BORN | Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C152026 | DFN1006-2L | Tape & Reel (TR) | - | - | - | 5V | - | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13679
(0+13659+20)In Stock | SMAJ30A | LGE | 8.26A 48.4V 33.3V 30V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713696 | DO-214AC(SMA) | Tape & Reel (TR) | 8.26A | 48.4V | 33.3V | 30V | TVS | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13673
(0+13673+0)In Stock | BDFN2C051V | BORN | 5.5A@8/20us 17V 6V 5V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C152024 | X1-SON-2(0.6x1) | Tape & Reel (TR) | 5.5A@8/20us | 17V | 6V | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13666
(0+7023+6643)In Stock | SMBJ15A | BORN | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151925 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
13660
(0+2549+11111)In Stock | SMAJ40CA | GOODWORK | 64.5A 400W 6.2V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922197 | SMA(DO-214AC) | Tape & Reel (TR) | 64.5A | 6.2V | 44.4V | 40V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
13658
(0+0+13658)In Stock | SMAJ13CA | GOODWORK | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908819 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 21.5V | 14.4V | 13V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13643
(0+7174+6469)In Stock | SMBJ30CA | FTR | 12.4A 48.4V 48.4V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693499 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 48.4V | 30V | TVS | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
13640
(0+13626+14)In Stock | CPDQ5V0-HF | Comchip | 9.4A@(8/20us) 174W 18.6V 5.6V 5V 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS | C2441615 | 0402(SOD-923F) | Tape & Reel (TR) | 9.4A@(8/20us) | 18.6V | 5.6V | 5V | ESD | - | - | 174W | -40℃~+125℃@(Ta) | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13628
(0+6678+6950)In Stock | SMBJ6.0CA | FTR | 58.3A 10.3V 6.67V Bidirectional 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693504 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | 6V | TVS | Bidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13613
(0+11491+2122)In Stock | DFLT5V0AQ-7 | Diodes Incorporated | 24.5A 225W 9.2V 6.4V Unidirectional 5V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C1982736 | PowerDI-123 | Tape & Reel (TR) | 24.5A | 9.2V | 6.4V | 5V | TVS | Unidirectional | 400uA | 225W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13590
(0+5021+8569)In Stock | MSKSM03 | MSKSEMI | 25A 20V 350W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802279 | SOT-23 | Tape & Reel (TR) | 25A | 20V | 4V | 3.3V | ESD | - | - | 350W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13589
(0+70+13519)In Stock | ESDA6V1L | TECH PUBLIC | 27A 20V 350W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587141 | SOT-23-3 | Tape & Reel (TR) | 27A | 20V | 6V | 5V | - | Unidirectional | 100nA | 350W | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13580
(0+1860+11720)In Stock | TPESD24BS3 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521945 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13579
(0+0+13579)In Stock | SRV05-4A-ES | ElecSuper | 4.5A 60W 9V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C19170921 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 9V | 6V | 5V | ESD | Unidirectional | 1uA | 60W | - | Four channels | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13555
(0+4734+8821)In Stock | SMCJ5.0CA | FTR | 163A 9.2V 6.4V Bidirectional 5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693558 | SMC(DO-214AB) | Tape & Reel (TR) | 163A | 9.2V | 6.4V | 5V | TVS | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13552
(0+9461+4091)In Stock | P6SMB36A | FUXINSEMI | 12A 600W 49.9V 37.8V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436541 | SMB(DO-214AA) | Tape & Reel (TR) | 12A | 49.9V | 37.8V | 30.8V | TVS | - | 5uA | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13514
(0+7533+5981)In Stock | SMBJ15A | DOWO | 24.59A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C357961 | SMB(DO-214AA) | Tape & Reel (TR) | 24.59A | 24.4V | 16.7V | 15V | TVS | - | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13511
(0+1307+12204)In Stock | RClAMP3324P-ES | ElecSuper | 4.5A 60W 12V 4V Unidirectional 3V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5199157 | DFN2510-10L | Tape & Reel (TR) | 4.5A | 12V | 4V | 3V | ESD | Unidirectional | 1uA | 60W | - | Four channels | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13509
(0+13509+0)In Stock | TPE05H3S4 | TECH PUBLIC | SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C521950 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13497
(0+0+13497)In Stock | SMF18A | GOODWORK | 6.8A 200W 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943765 | SOD-123FL | Tape & Reel (TR) | 6.8A | 29.2V | 20V | 18V | TVS | - | 1uA | 200W | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13495
(0+2692+10803)In Stock | SMBJ7.0CA | BORN | 50A 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383716 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | 7V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13490
(0+5339+8151)In Stock | SMBJ6.0CA | BORN | 58.3A 10.3V 6.67V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152091 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | - | TVS | - | 10uA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13488
(0+0+13488)In Stock | ESD5Z12T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3040606 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13486
(0+13485+1)In Stock | TPAZ5825-01F | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907833 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |