Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
12961
(0+0+12961)In Stock | SR05-4A 5.5A | DOWO | 5.5A 16V 80W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C1884585 | SOT-23-6 | Tape & Reel (TR) | 5.5A | 1uA | 16V | 80W | Four channels | 6V | Unidirectional | 5V | ESD | -40℃~+85℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12949
(0+8272+4677)In Stock | SMBJ33CA | HXY MOSFET | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466430 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | - | 53.3V | - | - | 36.7V | - | 33V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12928
(0+8082+4846)In Stock | SMCJ5.0A | FTR | 163A 9.2V 6.4V Unidirectional 5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C707995 | SMC(DO-214AB) | Tape & Reel (TR) | 163A | - | 9.2V | - | - | 6.4V | Unidirectional | 5V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12921
(0+8571+4350)In Stock | SMAJ18CA/TR13 | Brightking | 13.7A 400W 29.2V 20V Bidirectional 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C118307 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | - | 29.2V | 400W | - | 20V | Bidirectional | 18V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
12912
(0+2347+10565)In Stock | SLPESD0201M24 | Slkor(SLKORMICRO Elec.) | 450V 24V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C2980840 | 0201 | Tape & Reel (TR) | - | 100nA | - | - | - | 450V | - | 24V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12910
(0+10980+1930)In Stock | BV24C-ES | ElecSuper | 3A 300W 55V 26V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199176 | SOD-323 | Tape & Reel (TR) | 3A | 1uA | 55V | 300W | Single channel | 26V | Bidirectional | 24V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12908
(0+3138+9770)In Stock | SMAJ150A | BORN | 1.6A 400W 243V@1.6A 167V Unidirectional 150V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5125660 | SMA | Tape & Reel (TR) | 1.6A | 1uA | 243V@1.6A | 400W | - | 167V | Unidirectional | 150V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12905
(0+12902+3)In Stock | P6SMB6.8CA | Yangzhou Yangjie Elec Tech | 57.14A 600W 10.5V 6.46V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C699000 | SMB(DO-214AA) | Tape & Reel (TR) | 57.14A | 1mA | 10.5V | 600W | - | 6.46V | - | 5.8V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12904
(0+7324+5580)In Stock | SMBJ45CA | HXY MOSFET | 8.3A 72.7V 50V 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466424 | SMB(DO-214AA) | Tape & Reel (TR) | 8.3A | - | 72.7V | - | - | 50V | - | 45V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12903
(0+9353+3550)In Stock | SMBJ8.0CA | FTR | 44.2A 13.6V 8.89V Bidirectional 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707988 | SMB(DO-214AA) | Tape & Reel (TR) | 44.2A | - | 13.6V | - | - | 8.89V | Bidirectional | 8V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12884
(0+11894+990)In Stock | SD12C-MS | MSKSEMI | 11A 32V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3020324 | SOD-323 | Tape & Reel (TR) | 11A | - | 32V | 350W | - | 13.3V | - | 12V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12884
(0+12884+0)In Stock | SM24C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2901304 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12870
(0+12870+0)In Stock | TPESD0534P | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C521927 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12856
(0+1159+11697)In Stock | BST23A052U | BORN | 3.5A 17V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C406201 | SOT-23 | Tape & Reel (TR) | 3.5A | - | 17V | - | - | 6V | - | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
12835
(0+11821+1014)In Stock | TPESD0201G05V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558457 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12816
(0+5139+7677)In Stock | BSD3C081L | BORN | 17A@8/20us 18.5V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151995 | SOD-323 | Tape & Reel (TR) | 17A@8/20us | - | 18.5V | - | - | 8.5V | - | 8V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12805
(0+3004+9801)In Stock | TPE0572BS3-A | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858714 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12800
(0+0+12800)In Stock | SMF7.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883242 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12792
(0+3722+9070)In Stock | TPD5V0L2B3SO-7-F | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858702 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12762
(0+9682+3080)In Stock | ESDBL24VA1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 275W 35V 26.7V 24V DFNWB-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C5295614 | DFNWB-2L(1x0.6) | Tape & Reel (TR) | 5A | 200nA | 35V | 275W | - | 26.7V | - | 24V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12761
(0+3780+8981)In Stock | SMF6.5A | DOWO | 17.86A 11.2V 200W 7.22V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5143555 | SOD-123 | Tape & Reel (TR) | 17.86A | 250uA | 11.2V | 200W | - | 7.22V | - | 6.5V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12751
(0+12751+0)In Stock
View marketplace suppliers’ inventory
| TPD2EUSB30DRTR | Texas Instruments | 1A 45W 8V 7V Unidirectional 5.5V SOT(9x3) ESD and Surge Protection (TVS/ESD) ROHS | C97502 | SOT(9x3) | Tape & Reel (TR) | 1A | - | 8V | 45W | - | 7V | Unidirectional | 5.5V | ESD | -40℃~+85℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12740
(0+2840+9900)In Stock | GBLC08C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5350908 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12732
(0+4692+8040)In Stock | SMBJ33CA | GOODWORK | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908857 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 5uA | 53.3V | 600W | - | 36.7V | - | 33V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12723
(0+9746+2977)In Stock | TPPDAB050120-SOD882 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2875153 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |