Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
12356
(7520+4836+0)In Stock | SMCJ5.0A | FTR | 163A 9.2V 6.4V Unidirectional 5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C707995 | SMC(DO-214AB) | Tape & Reel (TR) | 163A | 9.2V | 6.4V | Unidirectional | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12337
(9180+3157+0)In Stock | MMBZ5V6ALT1G | FUXINSEMI | 3A 24W 8V 5.88V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7503102 | SOT-23 | Tape & Reel (TR) | 3A | 8V | 5.88V | - | 3V | TVS | 5uA | 24W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12336
(3210+9126+0)In Stock | SMAJ15CA | Jiangsu Changjing Electronics Technology Co., Ltd. | 16.4A 24.4V 16.7V 15V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C1509527 | SMAG | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | - | 15V | TVS | 5uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12326
(1246+11080+0)In Stock | SMF13CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726950 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
12318
(12318+0+0)In Stock
View marketplace suppliers’ inventory
| ESD9R3.3ST5G | onsemi | 7.8V 4.8V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C233388 | SOD-923 | Tape & Reel (TR) | - | 7.8V | 4.8V | - | - | ESD | - | - | Single channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12311
(614+11697+0)In Stock | BST23A052U | BORN | 3.5A 17V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C406201 | SOT-23 | Tape & Reel (TR) | 3.5A | 17V | 6V | - | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12298
(6898+5400+0)In Stock | SMBJ24A | FTR | 15.5A 38.9V 38.9V Unidirectional 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693537 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | 38.9V | Unidirectional | 24V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
12294
(10694+1600+0)In Stock | 0603ESDA-24N | BORN | 50V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316056 | 0603 | Tape & Reel (TR) | - | 50V | - | Bidirectional | 24V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12290
(7740+4550+0)In Stock | ESD0521CH | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2939741 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12280
(0+12280+0)In Stock | SMF30A | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C366558 | SOD-123 | Tape & Reel (TR) | 4.13A | 48.4V | 33.3V | - | 30V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12280
(9000+3280+0)In Stock | SMF3.3A | FUXINSEMI | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C22449586 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12252
(811+11441+0)In Stock | SMBJ6.0CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726852 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12250
(4240+8010+0)In Stock | SMBJ6.5A | FTR | 53.6A 11.2V 7.22V Unidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693505 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | 7.22V | Unidirectional | 6.5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12247
(12246+1+0)In Stock | PESD12VS2UT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923369 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12230
(5003+7227+0)In Stock | SMCJ28CA | FTR | 33.1A 45.4V 31.1V Bidirectional 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C693619 | SMC | Tape & Reel (TR) | 33.1A | 45.4V | 31.1V | Bidirectional | 28V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12204
(8183+4021+0)In Stock | P6SMB36A | FUXINSEMI | 12A 600W 49.9V 37.8V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436541 | SMB(DO-214AA) | Tape & Reel (TR) | 12A | 49.9V | 37.8V | - | 30.8V | TVS | 5uA | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12199
(210+11989+0)In Stock | P0300F | PAKER | 40A SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C18221545 | SOD-123FL | Tape & Reel (TR) | 40A | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12196
(6304+5892+0)In Stock | TPUSBLC6-2SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558442 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
12194
(2956+9238+0)In Stock | BTR06D3-MS | MSKSEMI | 30V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2802291 | 0603 | Tape & Reel (TR) | - | 30V | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12193
(8123+4070+0)In Stock | BCDSOT23-T24CAN | BORN | Unidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929235 | SOT-23 | Tape & Reel (TR) | - | - | - | Unidirectional | 24V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12188
(9108+3080+0)In Stock | ESDBL24VA1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 275W 35V 26.7V 24V DFNWB-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C5295614 | DFNWB-2L(1x0.6) | Tape & Reel (TR) | 5A | 35V | 26.7V | - | 24V | ESD | 200nA | 275W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12183
(2853+9330+0)In Stock | ESD5Z5VU | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2901323 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12174
(9335+2839+0)In Stock | SMAJ28CA | Shandong Jingdao Microelectronics | 8.8A 45.4V 31.1V 28V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353457 | SMA | Tape & Reel (TR) | 8.8A | 45.4V | 31.1V | - | 28V | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12173
(3813+8360+0)In Stock | SMAJ12CA | FTR | 20.1A 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693484 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | Bidirectional | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12166
(5611+6555+0)In Stock | SMBJ200A | MDD(Microdiode Semiconductor) | 1.9A 600W 324V 247V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173524 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | 324V | 247V | - | 200V | TVS | 1uA | 600W | - | - | -65℃~+150℃ |