Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
12507
(0+4034+8473)In Stock
View marketplace suppliers’ inventory
| SP0502BAHTG | Littelfuse | 8.5V 5.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C207261 | SOT-23 | Tape & Reel (TR) | - | - | 8.5V | - | 5.5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12506
(0+6268+6238)In Stock | SMAJ15CA | FTR | 16.4A 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693485 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | - | 24.4V | 16.7V | 15V | TVS | Bidirectional | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 12000
|
12498
(0+0+12498)In Stock | TPAZ5725-01F | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2835473 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12490
(0+3+12487)In Stock | SMBJ6.0CA | GOODWORK | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908836 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 600W | 10.3V | 6.67V | 6V | TVS | - | 800uA | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12480
(0+3478+9002)In Stock | MSR05 | MSKSEMI | 3A 23V 300W 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2802268 | SOT-143 | Tape & Reel (TR) | 3A | 300W | 23V | 6V | 5V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12480
(0+0+12480)In Stock | AR0521D5 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626369 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12458
(0+12178+280)In Stock | TPESDBLC5V0D3 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682280 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12457
(0+6610+5847)In Stock | SMCJ18CA | BORN | 51.4A 29.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151905 | SMC(DO-214AB) | Tape & Reel (TR) | 51.4A | - | 29.2V | 20V | - | TVS | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12451
(0+6565+5886)In Stock | LESD8D7.0CAT5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172415 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12450
(0+11916+534)In Stock | SMBJ30A | FTR | 12.4A 48.4V 48.4V Unidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693534 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | - | 48.4V | 48.4V | 30V | TVS | Unidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
12425
(0+9024+3401)In Stock | SMAJ24A | UMW(Youtai Semiconductor Co., Ltd.) | 10.3A 38.9V 400W 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001960 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 400W | 38.9V | 26.7V | 24V | TVS | - | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12422
(0+7329+5093)In Stock
View marketplace suppliers’ inventory
| DFLT27A-7 | Diodes Incorporated | 5.15A 43.7V 225W 30V 27V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C3033174 | PowerDI-123 | Tape & Reel (TR) | 5.15A | 225W | 43.7V | 30V | 27V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12420
(0+1981+10439)In Stock | PESD2ETH-AXR | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5310973 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12417
(0+3536+8881)In Stock | SMF54A | SUNMATE Elec | 87.1V 60V 54V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399304 | SOD-123FL | Tape & Reel (TR) | - | - | 87.1V | 60V | 54V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12414
(0+10004+2410)In Stock | SMAJ33CA | DOWO | 400W 53.3V 36.7V 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2984749 | DO-214AC(SMA) | Tape & Reel (TR) | - | 400W | 53.3V | 36.7V | 33V | TVS | - | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12408
(0+9367+3041)In Stock | BSD3C031LX | BORN | 18A@8/20us 18V 4V 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151997 | SOD-323 | Tape & Reel (TR) | 18A@8/20us | - | 18V | 4V | 3V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12389
(0+12364+25)In Stock | SMF36CA | Shandong Jingdao Microelectronics | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353285 | SOD-123FL | Tape & Reel (TR) | 3.4A | - | 58.1V | 40V | 36V | TVS | - | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12383
(0+12383+0)In Stock | PESD36VS2UT | DOWO | 6A 550W 75V 40V Unidirectional 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2985485 | SOT-23 | Tape & Reel (TR) | 6A | 550W | 75V | 40V | 36V | ESD | Unidirectional | 1uA | -55℃~+125℃ | Dual channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12369
(0+9393+2976)In Stock | SMCJ36A | FTR | 25.9A 58.1V 40V Unidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693623 | SMC(DO-214AB) | Tape & Reel (TR) | 25.9A | - | 58.1V | 40V | 36V | TVS | Unidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12344
(0+6387+5957)In Stock | SMCJ18CA | FTR | 51.4A 29.2V 20V Bidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693560 | SMC(DO-214AB) | Tape & Reel (TR) | 51.4A | - | 29.2V | 20V | 18V | TVS | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12334
(0+6384+5950)In Stock | SMBJ58CA | FTR | 6.5A 93.6V 64.4V Bidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707466 | SMB(DO-214AA) | Tape & Reel (TR) | 6.5A | - | 93.6V | 64.4V | 58V | TVS | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12328
(0+6191+6137)In Stock | P6SMB6.8CA | MDD(Microdiode Semiconductor) | 58.1A 600W 10.5V 7.14V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C408381 | SMB | Tape & Reel (TR) | 58.1A | 600W | 10.5V | 7.14V | 5.8V | TVS | - | 1mA | -65℃~+150℃ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
12317
(0+12241+76)In Stock | PESD05NFA | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844733 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12308
(0+4055+8253)In Stock | SMBJ24CA | MDD(Microdiode Semiconductor) | 15.5A 600W 38.9V 29.5V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113995 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 600W | 38.9V | 29.5V | 24V | TVS | - | 1uA | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12300
(0+0+12300)In Stock | SMF30A | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C366558 | SOD-123 | Tape & Reel (TR) | 4.13A | - | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - |