Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
11886
(5046+6840+0)In Stock | SMBJ33CA | GOODWORK | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908857 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 5uA | 600W | 53.3V | 36.7V | 33V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11877
(857+11020+0)In Stock | SMBJ8.0CA | BORN | 44.1A 13.6V 8.89V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383714 | SMB(DO-214AA) | Tape & Reel (TR) | 44.1A | 1uA | - | 13.6V | 8.89V | - | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11871
(4821+5290+1760)In Stock | SMBJ24A | BORN | 15.5A 38.9V 24V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C152101 | SMB | Tape & Reel (TR) | 15.5A | - | - | 38.9V | 24V | 24V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11870
(8890+2980+0)In Stock | H15VND3B | hongjiacheng | 8A 304W 38V 20V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615813 | SOD-323 | Tape & Reel (TR) | 8A | 200nA | 304W | 38V | 20V | 15V | ESD | -55℃~+155℃ | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11863
(6109+5754+0)In Stock | PESD24VL1BA-N | BORN | 6A 50V 26.7V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314263 | SOD-323 | Tape & Reel (TR) | 6A | - | - | 50V | 26.7V | 24V | ESD | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 12000
|
11860
(0+11860+0)In Stock | ESD3V3B20A-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5182091 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11856
(4629+7227+0)In Stock | SMCJ28CA | FTR | 33.1A 45.4V 31.1V Bidirectional 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C693619 | SMC | Tape & Reel (TR) | 33.1A | - | - | 45.4V | 31.1V | 28V | TVS | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11852
(462+11390+0)In Stock | SMCJ28CA | GOODWORK | 33A 1.5kW 45.4V 31.1V 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943749 | SMC(DO-214AB) | Tape & Reel (TR) | 33A | 5uA | 1.5kW | 45.4V | 31.1V | 28V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11850
(0+11850+0)In Stock | SMF160A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883272 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11850
(0+11850+0)In Stock | SMF85A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883268 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11845
(7684+4161+0)In Stock | SMBJ5.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2977073 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 800uA | 600W | 9.2V | 6.4V | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11830
(0+11830+0)In Stock | SMCJ54CA | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883231 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11822
(10832+990+0)In Stock | SD12C-MS | MSKSEMI | 11A 32V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3020324 | SOD-323 | Tape & Reel (TR) | 11A | - | 350W | 32V | 13.3V | 12V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11810
(6685+5125+0)In Stock | SMF3.3A | KUU | 200W 8V 5.2V 3.3V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C2985624 | SOD-123 | Tape & Reel (TR) | - | 400uA | 200W | 8V | 5.2V | 3.3V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
11808
(3920+7888+0)In Stock | ULC9L5V | Leiditech | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C782864 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11805
(11755+50+0)In Stock | SMBJ12A | BORN | 30.2A 19.9V 13.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383703 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 1uA | - | 19.9V | 13.3V | - | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11800
(0+11800+0)In Stock | SMBJ26A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883328 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11800
(0+11800+0)In Stock | SMCJ30A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883366 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11800
(0+11800+0)In Stock | SMCJ28CA | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883225 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11795
(3795+8000+0)In Stock | SMBJ6.5A | FTR | 53.6A 11.2V 7.22V Unidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693505 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | - | - | 11.2V | 7.22V | 6.5V | TVS | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11793
(18+11775+0)In Stock | SMBJ40CA | DOWO | 9.3A 64.5V 44.4V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284018 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | - | - | 64.5V | 44.4V | 40V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11790
(8850+2940+0)In Stock | BSD3C051U2 | BORN | 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C18199525 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11787
(5797+5990+0)In Stock | SM18C-MS | MSKSEMI | 9A 45V 20V 18V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5449090 | SOT-23 | Tape & Reel (TR) | 9A | - | - | 45V | 20V | 18V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11782
(6032+5750+0)In Stock | SMAJ40CA | BORN | 6.2A 64.5V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151933 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | 1uA | - | 64.5V | 44.4V | 40V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11780
(0+11780+0)In Stock | SMBJ160CA | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883206 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |