Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
12102
(0+7382+4720)In Stock | SMAJ7.5CA | FTR | 31A 12.9V 12.9V Bidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693607 | SMA(DO-214AC) | Tape & Reel (TR) | 31A | 12.9V | 12.9V | Bidirectional | 7.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12085
(0+12079+6)In Stock | TPSD3C151L | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937027 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12083
(0+7484+4599)In Stock | SMAJ26CA | FTR | 9.5A 42.1V 42.1V Bidirectional 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707483 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 42.1V | Bidirectional | 26V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12078
(0+619+11459)In Stock | PESD12VS2UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316027 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12076
(0+10339+1737)In Stock | SMF18A | Shandong Jingdao Microelectronics | 6.8A 200W 29.2V 20V 18V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C169433 | SOD-123F | Tape & Reel (TR) | 6.8A | 29.2V | 20V | - | 18V | TVS | 1uA | 200W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12075
(0+0+12075)In Stock | PESD0603MS07-MS | MSKSEMI | 40V 7V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C7473170 | 0603 | Tape & Reel (TR) | - | 40V | - | - | 7V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12073
(0+12057+16)In Stock | NUP4201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2937016 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
12069
(0+12069+0)In Stock | ESDBW5V0A1 | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5173252 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12062
(0+3382+8680)In Stock | P6SMB6.8CA | HXY MOSFET | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473309 | SMB | Tape & Reel (TR) | 58.1A | 10.5V | 6.45V | - | 5.8V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12059
(0+10162+1897)In Stock | BST23C052V | BORN | 9.8A@8/20us 16.7V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151966 | SOT-23 | Tape & Reel (TR) | 9.8A@8/20us | 16.7V | 6V | - | 5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12056
(0+5542+6514)In Stock | SMCJ36CA | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408378 | DO-214AB(SMC) | Tape & Reel (TR) | 25.9A | 58.1V | 44.2V | - | 36V | TVS | 1uA | 1.5kW | - | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 750
|
12054
(0+10787+1267)In Stock | SMBJ14A-E3/52 | Vishay Intertech | 25.9A 600W 23.2V 15.6V Unidirectional 14V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C3707134 | DO-214AA(SMBJ) | Tape & Reel (TR) | 25.9A | 23.2V | 15.6V | Unidirectional | 14V | TVS | - | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12052
(0+3853+8199)In Stock | SMAJ28CA | FTR | 8.8A 45.4V 45.4V Bidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693541 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 45.4V | 45.4V | Bidirectional | 28V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12037
(0+5188+6849)In Stock | SMF6.0A | FTR | 19.4A 10.3V 6.7V Unidirectional 6V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C708002 | SMF(SOD-123FL) | Tape & Reel (TR) | 19.4A | 10.3V | 6.7V | Unidirectional | 6V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12030
(0+7454+4576)In Stock | SMBJ5.0CA | MSKSEMI | 65.22A 600W 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331095 | SMB | Tape & Reel (TR) | 65.22A | 9.2V | 6.4V | - | 5V | TVS | 800uA | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12027
(0+10837+1190)In Stock | ESDLC3V3D3B | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829557 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12023
(0+3653+8370)In Stock | SMAJ12CA | FTR | 20.1A 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693484 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | Bidirectional | 12V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12022
(0+10000+2022)In Stock | ESD150-B1-W0201-N | BORN | Bidirectional 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C6165145 | DFN0603 | Tape & Reel (TR) | - | - | - | Bidirectional | 3.3V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12007
(0+9606+2401)In Stock | SMAJ6.5CA | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713659 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 11.2V | 7.22V | - | 6.5V | TVS | 500uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12001
(0+6001+6000)In Stock | SMBJ18A | MDD(Microdiode Semiconductor) | 20.6A 600W 29.2V 22.1V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C168805 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | 29.2V | 22.1V | Unidirectional | 18V | TVS | 1uA | 600W | - | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12000
(0+0+12000)In Stock | CPDH5-5V0U-HF | Comchip | 8A@8/20us 10V 80W 6.1V 5V SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS | C2446134 | SOT-553-5 | Tape & Reel (TR) | 8A@8/20us | 10V | 6.1V | - | 5V | TVS | - | 80W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12000
(0+0+12000)In Stock | SMBJ20CA | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883185 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12000
(0+0+12000)In Stock | SMCJ22CA | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883222 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12000
(0+0+12000)In Stock | SMCJ64CA | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883234 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12000
(0+0+12000)In Stock | SMF40A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883259 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |