Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
85400
(0+65431+19969)In Stock | ESD9B5.0ST5G-N | BORN | 5A@8/20us 13V 6V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C316040 | DFN1006-2 | Tape & Reel (TR) | 5A@8/20us | 13V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
85231
(0+26278+58953)In Stock | SD03 | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502526 | SOD-323 | Tape & Reel (TR) | 20A | 16V | 4V | 3.3V | TVS | - | 40uA | 350W | -55℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
85210
(0+65430+19780)In Stock | BSD5C051L | BORN | 3A@8/20us 13V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151983 | SOD-523 | Tape & Reel (TR) | 3A@8/20us | 13V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
85033
(0+85033+0)In Stock | 0402ESDA-24N | BORN | 50V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316051 | 0402 | Tape & Reel (TR) | - | 50V | - | 24V | ESD | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
84830
(0+55030+29800)In Stock | SM712.TCT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011183 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
84735
(0+22857+61878)In Stock | PESD5V2S2UT | TECH PUBLIC | 10A 15V 150W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827690 | SOT-23 | Tape & Reel (TR) | 10A | 15V | 6V | 5V | ESD | - | 1uA | 150W | - | Unidirectional | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
84588
(0+48572+36016)In Stock | TPESD5B5.0ST1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C558434 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
84337
(0+79908+4429)In Stock | SMF12A | Shandong Jingdao Microelectronics | 10.1A 200W 19.9V 13.3V 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C178259 | SOD-123F | Tape & Reel (TR) | 10.1A | 19.9V | 13.3V | 12V | TVS | - | 2.5uA | 200W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
83849
(0+12809+71040)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
83167
(0+64576+18591)In Stock | ESD5Z3.3T1G | TECH PUBLIC | 11A 14V 150W 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827729 | SOD-523 | Tape & Reel (TR) | 11A | 14V | 5V | 3.3V | ESD | IEC 61000-4-2 | 200nA | 150W | -55℃~+125℃ | Unidirectional | Single Channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
82976
(0+79456+3520)In Stock | SMAJ33CA | Shandong Jingdao Microelectronics | 7.5A 53.3V 36.7V 33V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353453 | SMA | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | 33V | TVS | - | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
82662
(0+61958+20704)In Stock | CDSOT23-SM712-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199207 | SOT-23 | Tape & Reel (TR) | 17A | 19V;26V | 7.5V;13.3V | 7V;12V | ESD | - | 1uA | 350W | - | Bidirectional | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
82323
(0+55692+26631)In Stock | SMBJ30CA | MSKSEMI | 12.4A 48.4V 600W 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331115 | SMB | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | 1uA | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
81766
(0+37612+44154)In Stock | SM05.TCT | UMW(Youtai Semiconductor Co., Ltd.) | 15V 6V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687125 | SOT-23 | Tape & Reel (TR) | - | 15V | 6V | - | ESD | - | - | - | - | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
81761
(0+74492+7269)In Stock | CDSOT23-SM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5122012 | SOT-23 | Tape & Reel (TR) | 17A | 12V;26V | 7.5V;13.3V | 7V;12V | ESD | IEC 61000-4-2 | 50nA;2uA | 400W | -55℃~+125℃ | Bidirectional | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
81566
(0+39634+41932)In Stock | SMBJ12CA | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908845 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 19.9V | 13.3V | 12V | TVS | - | 5uA | 600W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
81283
(0+28154+53129)In Stock | SMAJ12A | GOODWORK | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908766 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
80989
(0+349+80640)In Stock
View marketplace suppliers’ inventory
| PESD5V0F1BL,315 | Nexperia | 2.5A 15V 6V Bidirectional 5.5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C45961 | DFN1006-2 | Tape & Reel (TR) | 2.5A | 15V | 6V | 5.5V | ESD | - | - | - | -40℃~+125℃@(Ta) | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
80251
(0+38892+41359)In Stock | SMAJ12CA | GOODWORK | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908818 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
79516
(0+8112+71404)In Stock | SMBJ6.0CA | Brightking | 58.3A 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78426 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | 6V | TVS | - | 800uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
79356
(0+46979+32377)In Stock | SMAJ24CA | GOODWORK | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908825 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
79019
(0+68225+10794)In Stock | PESD9L3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912535 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
78342
(0+25692+52650)In Stock | SMBJ5.0CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726851 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
78272
(0+53784+24488)In Stock | BV05C-MS | MSKSEMI | 18A 18V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2836312 | SOD-323 | Tape & Reel (TR) | 18A | 18V | 6V | 5V | ESD | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 60000+:
$0.0126
Ended with
00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
300000
Marketplace product, estimated lead time
4-6
business days
| BV05C-MS | MSKSEMI | 18A 18V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2836312 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 2000
|
77909
(0+10961+66948)In Stock | SMAJ6.5CA | GOODWORK | 35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908811 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | 7.22V | 6.5V | TVS | - | 500uA | 400W | - | - | - |