Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
82894
(1457+81437+0)In Stock | SMF6.5CA | HXY MOSFET | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466385 | SOD-123FL | Tape & Reel (TR) | 17.9A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
82426
(52656+29770+0)In Stock | SM712.TCT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011183 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
81552
(81552+0+0)In Stock | 0402ESDA-24N | BORN | 50V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316051 | 0402 | Tape & Reel (TR) | - | 50V | - | 24V | ESD | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
81450
(37296+44154+0)In Stock | SM05.TCT | UMW(Youtai Semiconductor Co., Ltd.) | 15V 6V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687125 | SOT-23 | Tape & Reel (TR) | - | 15V | 6V | - | ESD | - | Dual channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
81172
(22839+58333+0)In Stock | SD03 | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502526 | SOD-323 | Tape & Reel (TR) | 20A | 16V | 4V | 3.3V | TVS | - | - | - | 40uA | 350W | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
80235
(3000+77235+0)In Stock | SMF24CA | SUNMATE Elec | 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399263 | SOD-123FL | Tape & Reel (TR) | - | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
80041
(55984+24057+0)In Stock | SMAJ30CA | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110043 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 48.4V | 36.8V | 30V | TVS | - | - | - | 1uA | 400W | -65℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
79290
(14802+64388+100)In Stock | KLXES15AAA1 | KUU | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2892490 | 0402 | Tape & Reel (TR) | - | 40V | - | 5V | ESD | Bidirectional | Single channel | - | 10nA | - | -55℃~+125℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
79282
(38282+41000+0)In Stock | SMBJ40CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726876 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
78622
(49274+29348+0)In Stock
View marketplace suppliers’ inventory
| PRTR5V0U2X,215 | Nexperia | 6V Unidirectional 5.5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C12333 | SOT-143 | Tape & Reel (TR) | - | - | 6V | 5.5V | ESD | Unidirectional | Dual channel | - | - | - | -40℃~+85℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
78616
(17736+60880+0)In Stock | SMF30CA | Liown | 4.2A 48.4V 200W 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990493 | SOD-123FL | Tape & Reel (TR) | 4.2A | 48.4V | 33.3V | 30V | TVS | - | - | - | 1uA | 200W | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
78261
(67467+10794+0)In Stock | PESD9L3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912535 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
77937
(26057+51880+0)In Stock | ESD9L5.0ST5G-N | BORN | 3A@8/20us 13V 7.5V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316041 | 0402 | Tape & Reel (TR) | 3A@8/20us | 13V | 7.5V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
77743
(41018+36725+0)In Stock | SMF6.0A | GOODWORK | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980406 | SOD-123FL | Tape & Reel (TR) | 19.4A | 10.3V | 6.67V | 6V | TVS | - | - | - | 400uA | 200W | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
77666
(44534+33132+0)In Stock | BSD5C051V | BORN | 5.5A@8/20us 15.5V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151981 | SOD-523 | Tape & Reel (TR) | 5.5A@8/20us | 15.5V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
76834
(18616+58218+0)In Stock | PESD5V2S2UT | TECH PUBLIC | 10A 15V 150W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827690 | SOT-23 | Tape & Reel (TR) | 10A | 15V | 6V | 5V | ESD | Unidirectional | Dual channel | - | 1uA | 150W | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
76824
(76255+569+0)In Stock | SMF12A | Shandong Jingdao Microelectronics | 10.1A 200W 19.9V 13.3V 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C178259 | SOD-123F | Tape & Reel (TR) | 10.1A | 19.9V | 13.3V | 12V | TVS | - | - | - | 2.5uA | 200W | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
76533
(37665+38868+0)In Stock | SMAJ18CA | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908822 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 20V | 18V | TVS | - | - | - | 5uA | 400W | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
76524
(24296+52228+0)In Stock | SMBJ30CA | Shandong Jingdao Microelectronics | 12.4A 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353367 | SMB | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
76494
(58163+18331+0)In Stock | ESD5Z3.3T1G | TECH PUBLIC | 11A 14V 150W 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827729 | SOD-523 | Tape & Reel (TR) | 11A | 14V | 5V | 3.3V | ESD | Unidirectional | Single channel | IEC 61000-4-2 | 200nA | 150W | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
76186
(27968+48218+0)In Stock | SMAJ15A | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908769 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | - | - | - | 5uA | 400W | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
75427
(31047+44380+0)In Stock | BSD5C031V | BORN | 10A 10V 3.8V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151984 | SOD-523 | Tape & Reel (TR) | 10A | 10V | 3.8V | 3.3V | ESD | Bidirectional | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
75380
(74700+680+0)In Stock | SD15 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931147 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
75130
(10159+64971+0)In Stock | SMAJ17A | GOODWORK | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2943773 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | 27.6V | 18.9V | 17V | TVS | - | - | - | 5uA | 400W | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
74753
(39683+35070+0)In Stock | SMBJ5.0CA | MDD(Microdiode Semiconductor) | 65.3A 600W 9.2V 7V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113975 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 9.2V | 7V | 5V | TVS | - | - | - | 800uA | 600W | -65℃~+150℃ |