Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
84783
(0+22905+61878)In Stock | PESD5V2S2UT | TECH PUBLIC | 10A 15V 150W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827690 | SOT-23 | Tape & Reel (TR) | 10A | 1uA | 15V | 150W | Dual channel | 6V | Unidirectional | 5V | ESD | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
84628
(0+48572+36056)In Stock | TPESD5B5.0ST1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C558434 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
84517
(0+80088+4429)In Stock | SMF12A | Shandong Jingdao Microelectronics | 10.1A 200W 19.9V 13.3V 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C178259 | SOD-123F | Tape & Reel (TR) | 10.1A | 2.5uA | 19.9V | 200W | - | 13.3V | - | 12V | TVS | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
83480
(0+1119+82361)In Stock | RCLAMP0521P-N | BORN | 3.5A@8/20us 16V 6V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316043 | 0402 | Tape & Reel (TR) | 3.5A@8/20us | - | 16V | - | - | 6V | - | 5V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
83199
(0+64608+18591)In Stock | ESD5Z3.3T1G | TECH PUBLIC | 11A 14V 150W 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827729 | SOD-523 | Tape & Reel (TR) | 11A | 200nA | 14V | 150W | Single Channel | 5V | Unidirectional | 3.3V | ESD | IEC 61000-4-2 | -55℃~+125℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
83038
(0+40826+42212)In Stock | SMBJ12CA | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908845 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 5uA | 19.9V | 600W | - | 13.3V | - | 12V | TVS | - | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 5000
|
82976
(0+79456+3520)In Stock | SMAJ33CA | Shandong Jingdao Microelectronics | 7.5A 53.3V 36.7V 33V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353453 | SMA | Tape & Reel (TR) | 7.5A | 1uA | 53.3V | - | - | 36.7V | - | 33V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
82910
(0+75211+7699)In Stock | CDSOT23-SM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5122012 | SOT-23 | Tape & Reel (TR) | 17A | 50nA;2uA | 12V;26V | 400W | Dual channel | 7.5V;13.3V | Bidirectional | 7V;12V | ESD | IEC 61000-4-2 | -55℃~+125℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
82435
(0+55804+26631)In Stock | SMBJ30CA | MSKSEMI | 12.4A 48.4V 600W 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331115 | SMB | Tape & Reel (TR) | 12.4A | 1uA | 48.4V | 600W | - | 33.3V | - | 30V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
82073
(0+40614+41459)In Stock | SMAJ12CA | GOODWORK | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908818 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 5uA | 19.9V | 400W | - | 13.3V | - | 12V | TVS | - | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
81823
(0+29173+52650)In Stock | SMBJ5.0CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726851 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
81766
(0+37612+44154)In Stock | SM05.TCT | UMW(Youtai Semiconductor Co., Ltd.) | 15V 6V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687125 | SOT-23 | Tape & Reel (TR) | - | - | 15V | - | Dual channel | 6V | - | - | ESD | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
81727
(0+49290+32437)In Stock | SMAJ24CA | GOODWORK | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908825 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 5uA | 38.9V | 400W | - | 26.7V | - | 24V | TVS | - | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 2000
|
81511
(0+28342+53169)In Stock | SMAJ12A | GOODWORK | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908766 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 5uA | 19.9V | 400W | - | 13.3V | - | 12V | TVS | - | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 10000
|
81475
(0+435+81040)In Stock
View marketplace suppliers’ inventory
| PESD5V0F1BL,315 | Nexperia | 2.5A 15V 6V Bidirectional 5.5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C45961 | DFN1006-2 | Tape & Reel (TR) | 2.5A | - | 15V | - | - | 6V | Bidirectional | 5.5V | ESD | - | -40℃~+125℃@(Ta) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
80411
(0+21448+58963)In Stock | SMBJ15CA/TR13 | Brightking | 24.6A 600W 24.4V 16.7V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78410 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | - | 24.4V | 600W | - | 16.7V | Bidirectional | 15V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
79952
(0+8398+71554)In Stock | SMBJ6.0CA | Brightking | 58.3A 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78426 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 800uA | 10.3V | - | - | 6.67V | - | 6V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
79017
(0+68223+10794)In Stock | PESD9L3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912535 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
78692
(0+53804+24888)In Stock | BV05C-MS | MSKSEMI | 18A 18V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2836312 | SOD-323 | Tape & Reel (TR) | 18A | - | 18V | - | - | 6V | - | 5V | ESD | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
78554
(0+11426+67128)In Stock | SMAJ6.5CA | GOODWORK | 35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908811 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 500uA | 11.2V | 400W | - | 7.22V | - | 6.5V | TVS | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
77800
(0+10809+66991)In Stock | SMAJ17A | GOODWORK | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2943773 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | 5uA | 27.6V | 400W | - | 18.9V | - | 17V | TVS | - | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 10000
|
77707
(0+20293+57414)In Stock
View marketplace suppliers’ inventory
| PESD5V0V1BL,315 | Nexperia | 4.8A 45W 12.5V 5.8V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C128808 | DFN1006-2 | Tape & Reel (TR) | 4.8A | - | 12.5V | 45W | Single Channel | 5.8V | Bidirectional | 5V | ESD | - | -55℃~+150℃@(Ta) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
76844
(50+14962+61832)In Stock | PSM712 | DOWO | 12A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C293967 | SOT-23 | Tape & Reel (TR) | 12A | 1uA | 26V;10V | 400W | Dual channel | 13.3V;7.5V | Bidirectional | 12V;7V | ESD | - | -55℃~+125℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
76651
(0+74287+2364)In Stock | SMBJ30A | Shandong Jingdao Microelectronics | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353368 | SMB | Tape & Reel (TR) | 12.4A | 1uA | 48.4V | 600W | - | 33.3V | - | 30V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
76535
(0+72750+3785)In Stock | SRV05-4 | hongjiacheng | 5A 75W 12.5V 6V Bidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C7420376 | SOT-23-6 | Tape & Reel (TR) | 5A | 1uA | 12.5V | 75W | Five-Way | 6V | Bidirectional | 5V | TVS | - | -55℃~+155℃ |