Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11456
(615+10841+0)In Stock | PESD12VL1BA | DOWO | 18A 20V 400W 13V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985481 | SOD-323 | Tape & Reel (TR) | 18A | 500nA | 20V | 400W | 13V | Single channel | Bidirectional | 12V | ESD | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11444
(5206+6238+0)In Stock | SMAJ15CA | FTR | 16.4A 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693485 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | - | 24.4V | - | 16.7V | - | Bidirectional | 15V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11424
(3584+7840+0)In Stock | SMBJ6.5CA | FTR | 53.6A 11.2V 7.22V Bidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693506 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | - | 11.2V | - | 7.22V | - | Bidirectional | 6.5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11419
(11204+215+0)In Stock | WS03DLC-B-ES | ElecSuper | 15A 180W 7V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C19170933 | SOD323 | Tape & Reel (TR) | 15A | 1uA | 7V | 180W | 3.5V | Single channel | Bidirectional | 3.3V | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
11401
(11401+0+0)In Stock | LESD11D5.0CT5G | LRC | 5.5A 12.5V 5.6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C172401 | DFN0603-2L | Tape & Reel (TR) | 5.5A | - | 12.5V | - | 5.6V | - | Bidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11400
(11400+0+0)In Stock
View marketplace suppliers’ inventory
| SD03C-7 | Diodes Incorporated | 55A@8/20us 600W 11V 4V 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C1977390 | SOD-323 | Tape & Reel (TR) | 55A@8/20us | - | 11V | 600W | 4V | Single channel | - | 3V | ESD | -65℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11388
(6185+5203+0)In Stock | SMFJ30CA | BORN | 4.1A 48.4V 33.3V 30V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C511921 | SOD-123F | Tape & Reel (TR) | 4.1A | - | 48.4V | - | 33.3V | - | - | 30V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11380
(3763+7617+0)In Stock | BSD3C081L | BORN | 17A@8/20us 18.5V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151995 | SOD-323 | Tape & Reel (TR) | 17A@8/20us | - | 18.5V | - | 8.5V | - | - | 8V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11380
(6387+4993+0)In Stock
View marketplace suppliers’ inventory
| DFLT27A-7 | Diodes Incorporated | 5.15A 43.7V 225W 30V 27V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C3033174 | PowerDI-123 | Tape & Reel (TR) | 5.15A | - | 43.7V | 225W | 30V | - | - | 27V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11376
(11376+0+0)In Stock | SMAJ85CA | MDD(Microdiode Semiconductor) | 2.9A 400W 137V 104V Bidirectional 85V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173498 | SMA(DO-214AC) | Tape & Reel (TR) | 2.9A | 1uA | 137V | 400W | 104V | - | Bidirectional | 85V | TVS | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11369
(4896+6473+0)In Stock | PESD12VL2BT-N | BORN | 12A@8/20us 35V 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316023 | SOT-23 | Tape & Reel (TR) | 12A@8/20us | - | 35V | - | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11361
(0+11361+0)In Stock | SMBJ5.0CA | Brightking | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20623806 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11355
(8405+2950+0)In Stock
View marketplace suppliers’ inventory
| NUP1301U,115 | Nexperia | 11A@8/20us 220W 20V 100V 80V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C455066 | SOT-323-3 | Tape & Reel (TR) | 11A@8/20us | - | 20V | 220W | 100V | - | - | 80V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11342
(5572+5770+0)In Stock | ESDONCAN1LT1G-MS | MSKSEMI | 8A 300W 35V 25.5V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3008064 | SOT-23 | Tape & Reel (TR) | 8A | - | 35V | 300W | 25.5V | - | - | 24V | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 15000
|
11338
(11338+0+0)In Stock
View marketplace suppliers’ inventory
| ESD114U102ELE6327XTMA1 | Infineon Technologies | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2932926 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11331
(6421+4910+0)In Stock | SMBJ28CA | BORN | 13.2A 45.4V 31.1V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151918 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 1uA | 45.4V | - | 31.1V | - | - | - | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11312
(6900+4412+0)In Stock | BSDFN2C181U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600817 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11280
(0+11280+0)In Stock | ESDA6V1-5W6-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C6165120 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | Unidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11260
(0+11260+0)In Stock | GBLC03C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20611846 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11259
(0+11259+0)In Stock | RSB6.8G | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603366 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11251
(11251+0+0)In Stock | PESDNC2FD5VB-MS | MSKSEMI | 5A 10V 80W 8.4V 5V DFN-1006 ESD and Surge Protection (TVS/ESD) ROHS | C2995284 | DFN-1006 | Tape & Reel (TR) | 5A | - | 10V | 80W | 8.4V | - | - | 5V | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11250
(0+11250+0)In Stock | SMF64A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883267 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11250
(0+11250+0)In Stock | SMF60CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883126 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11242
(1523+9719+0)In Stock | SD12C | DOWO | 18A 20V 400W 13V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2983255 | SOD-323 | Tape & Reel (TR) | 18A | 500nA | 20V | 400W | 13V | Single channel | Bidirectional | 12V | ESD | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11225
(5545+5680+0)In Stock | SMF30CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726961 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |