Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11790
(8850+2940+0)In Stock | BSD3C051U2 | BORN | 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C18199525 | SOD-323 | Tape & Reel (TR) | 5V | ESD | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11779
(0+11779+0)In Stock | SM03 | MSKSEMI | 25A 20V 350W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379971 | SOT-23 | Tape & Reel (TR) | 3.3V | ESD | 25A | 20V | 350W | 4V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11773
(0+11773+0)In Stock | SMBJ36CA | FUXINSEMI | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908206 | SMB(DO-214AA) | Tape & Reel (TR) | 36V | TVS | 10.3A | 58.1V | - | 40V | 5uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11772
(10531+1241+0)In Stock | SMAJ24CA | BORN | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151936 | SMA(DO-214AC) | Tape & Reel (TR) | 24V | TVS | 10.3A | 38.9V | - | 26.7V | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11768
(2901+8867+0)In Stock | SMCJ30A | FTR | 31A 48.4V 33.3V Unidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693620 | SMC(DO-214AB) | Tape & Reel (TR) | 30V | TVS | 31A | 48.4V | - | 33.3V | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11760
(11760+0+0)In Stock | SMBJ7.0CA | Shandong Jingdao Microelectronics | 50A 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353340 | SMB | Tape & Reel (TR) | 7V | TVS | 50A | 12V | - | 7.78V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11751
(7932+3819+0)In Stock | SM24CANB-02HTG | Littelfuse | 10A@8/20us 500W 50V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151237 | SOT-23 | Tape & Reel (TR) | 24V | TVS | 10A@8/20us | 50V | 500W | 26.7V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 12000
|
11750
(0+11750+0)In Stock | LESD11D3.3CT5G-ES | ElecSuper | 10A@8/20us 8V 3.7V Bidirectional 3.3V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379596 | DFN0603-2L | Tape & Reel (TR) | 3.3V | - | 10A@8/20us | 8V | - | 3.7V | - | Bidirectional | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11747
(11337+410+0)In Stock | BST23A242V | BORN | 18A@8/20us 16.7V 6V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151970 | SOT-23 | Tape & Reel (TR) | 24V | TVS | 18A@8/20us | 16.7V | - | 6V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11725
(5925+5800+0)In Stock | SMF30CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726961 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11720
(0+11720+0)In Stock | SMBJ60A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883340 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11708
(5878+5830+0)In Stock | GBLC03-LF-T7 | ProTek Devices | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85352 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11707
(7429+4278+0)In Stock | SMAJ6.5CA | DOWO | 35.71A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283911 | SMA(DO-214AC) | Tape & Reel (TR) | 6.5V | TVS | 35.71A | 11.2V | - | 7.22V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11700
(0+11700+0)In Stock | SMCJ22A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883362 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11700
(0+11700+0)In Stock | SDD32C24L01(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19712163 | SOD-323 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11698
(5877+5821+0)In Stock | SMBJ36A | FTR | 10.4A 58.1V 58.1V Unidirectional 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693512 | SMB(DO-214AA) | Tape & Reel (TR) | 36V | TVS | 10.4A | 58.1V | - | 58.1V | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11690
(11690+0+0)In Stock | SMAJ43A | GOODWORK | 5.7A 400W 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908779 | SMA(DO-214AC) | Tape & Reel (TR) | 43V | TVS | 5.7A | 69.4V | 400W | 47.8V | 5uA | - | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11687
(11607+80+0)In Stock | TPE05H5S6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C521957 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
11681
(5101+6580+0)In Stock | SMBJ64A | GOODWORK | 5.8A 600W 103V 71.1V 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908807 | SMB(DO-214AA) | Tape & Reel (TR) | 64V | TVS | 5.8A | 103V | 600W | 71.1V | 5uA | - | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11669
(4052+7617+0)In Stock | BSD3C081L | BORN | 17A@8/20us 18.5V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151995 | SOD-323 | Tape & Reel (TR) | 8V | TVS | 17A@8/20us | 18.5V | - | 8.5V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11668
(3608+8060+0)In Stock | ESDONCAN1LT1G | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199860 | SOT-23 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11664
(0+11664+0)In Stock | PSOT05C | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2682279 | SOT-23-3 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 12000
|
11660
(0+11660+0)In Stock | AZ5A23-01F | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5187104 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11650
(3471+8179+0)In Stock | SMAJ28CA | FTR | 8.8A 45.4V 45.4V Bidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693541 | SMA(DO-214AC) | Tape & Reel (TR) | 28V | TVS | 8.8A | 45.4V | - | 45.4V | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11649
(1371+10278+0)In Stock | TPD4E001DBVR-TP | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827618 | SOT-23-6 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - |