Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
11100
(8735+2365+0)In Stock | SMCJ15CA | BORN | 61.5A 24.4V 16.7V 15V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C2842380 | DO-214AB | Tape & Reel (TR) | 1uA | 61.5A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11098
(0+11098+0)In Stock | LESDA6V1LT1G | LRC | 300V 6.1V Unidirectional 5.25V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C58263 | SOT-23 | Tape & Reel (TR) | 20uA | - | 300V | 6.1V | 5.25V | ESD | Unidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11096
(3337+7759+0)In Stock | TPCM1293A-04SO | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558415 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
11090
(0+11090+0)In Stock | ESD9B3.3ST5G | DOWO | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C29779758 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11086
(7+11079+0)In Stock | GBLC03CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2936994 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11080
(0+11080+0)In Stock | SMBJ20A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883325 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11069
(2739+8330+0)In Stock | SMAJ12CA | FTR | 20.1A 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693484 | SMA(DO-214AC) | Tape & Reel (TR) | - | 20.1A | 19.9V | 13.3V | 12V | TVS | Bidirectional | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11050
(0+11050+0)In Stock | SMF8.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883244 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11042
(6372+4670+0)In Stock | SMBJ12A | FTR | 30.2A 19.9V 19.9V Unidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693548 | SMB(DO-214AA) | Tape & Reel (TR) | - | 30.2A | 19.9V | 19.9V | 12V | TVS | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11039
(1119+9920+0)In Stock | SMBJ30A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11034
(8552+2482+0)In Stock | RClAMP0502B-ES | ElecSuper | 4A 60W 15V 6V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199156 | SOT-523 | Tape & Reel (TR) | 1uA | 4A | 15V | 6V | 5V | ESD | Unidirectional | 60W | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11027
(5327+5700+0)In Stock | ESD3.3V52D-C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19829537 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11026
(11017+9+0)In Stock | SJD12A05L01 | Brightking | 21.8A 9.2V 6.4V Unidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C313165 | SOD-123 | Tape & Reel (TR) | - | 21.8A | 9.2V | 6.4V | 5V | ESD | Unidirectional | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11023
(803+10220+0)In Stock | SMBJ24A | GOODWORK | 15.4A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908801 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 15.4A | 38.9V | 26.7V | 24V | TVS | - | 600W | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11005
(2522+8183+300)In Stock | PESD12VS1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912531 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10993
(10228+765+0)In Stock | PESD5V0U1BB-N | BORN | 3A 13V 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406224 | SOD-523 | Tape & Reel (TR) | - | 3A | 13V | 5.5V | 5V | ESD | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
10992
(10232+760+0)In Stock | SMAJ30CA | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991092 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 8.3A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10990
(0+10990+0)In Stock | SMCJ10A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883357 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10988
(5898+5090+0)In Stock | CLAMP0551P1 | WPMtek(Wei Pan Microelectronics) | 8A 12V 60W 6.4V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688138 | X1-DFN1006-2 | Tape & Reel (TR) | 100nA | 8A | 12V | 6.4V | 5V | ESD | Unidirectional | 60W | Single channel | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
10987
(29+10958+0)In Stock | SMAJ7.0A | GOODWORK | 33.3A 400W 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908760 | SMA(DO-214AC) | Tape & Reel (TR) | 200uA | 33.3A | 12V | 7.78V | 7V | TVS | - | 400W | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10960
(0+10960+0)In Stock | SLPESD0201M42 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 42V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C2980839 | 0201 | Tape & Reel (TR) | - | - | 40V | - | 42V | ESD | Bidirectional | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10954
(10954+0+0)In Stock | SMFJ28CA | BORN | 4.4A 45.4V@4.4A 200W 31.1V Bidirectional 28V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125651 | SOD-123F | Tape & Reel (TR) | 1uA | 4.4A | 45.4V@4.4A | 31.1V | 28V | TVS | Bidirectional | 200W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10948
(10943+5+0)In Stock | ESD0521C | Leiditech | 12V 6V 5V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C490605 | 0201 | Tape & Reel (TR) | - | - | 12V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10943
(1373+9570+0)In Stock | TPESD0402G15V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558618 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10940
(0+10940+0)In Stock | ESD5Z5.0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2905624 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - |