Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11449
(5449+6000+0)In Stock | SMBJ40CA | MDD(Microdiode Semiconductor) | 9.3A 600W 64.5V 49.1V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114004 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 9.3A | 600W | 64.5V | 49.1V | 40V | TVS | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11441
(6805+4636+0)In Stock | SMCJ33CA | FTR | 28.2A 53.3V 36.7V Bidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693622 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 28.2A | - | 53.3V | 36.7V | 33V | TVS | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11436
(3606+7830+0)In Stock | SMF5.0CA | LGE | 21.74A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C320548 | SOD-123FL | Tape & Reel (TR) | - | 400uA | 21.74A | - | 9.2V | 6.4V | 5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11424
(5467+5957+0)In Stock | SMCJ18CA | FTR | 51.4A 29.2V 20V Bidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693560 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 51.4A | - | 29.2V | 20V | 18V | TVS | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11420
(0+11420+0)In Stock | RCLAMP0521P.TCT | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C19829471 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11414
(5414+6000+0)In Stock | SMBJ36CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726875 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11412
(11112+300+0)In Stock | SMBJ12A | BORN | 30.2A 19.9V 13.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383703 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 30.2A | - | 19.9V | 13.3V | - | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11393
(5629+5764+0)In Stock | TPCDSOD323-T03C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841392 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11385
(2644+8741+0)In Stock | SMF54A | SUNMATE Elec | 87.1V 60V 54V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399304 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | 87.1V | 60V | 54V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11369
(5579+5790+0)In Stock | ESDONCAN1LT1G-MS | MSKSEMI | 8A 300W 35V 25.5V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3008064 | SOT-23 | Tape & Reel (TR) | - | - | 8A | 300W | 35V | 25.5V | 24V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11365
(6645+4720+0)In Stock | SMAJ7.5CA | FTR | 31A 12.9V 12.9V Bidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693607 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 31A | - | 12.9V | 12.9V | 7.5V | TVS | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11362
(1523+9839+0)In Stock | SD12C | DOWO | 18A 20V 400W 13V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2983255 | SOD-323 | Tape & Reel (TR) | - | 500nA | 18A | 400W | 20V | 13V | 12V | ESD | -55℃~+125℃ | Bidirectional | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11359
(0+11359+0)In Stock | RSB6.8G | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603366 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11357
(6167+5190+0)In Stock | BSD3C4R51V160 | BORN | Bidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5148491 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | 4.5V | - | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11343
(5388+5955+0)In Stock | TPD2E007DCKR | TECH PUBLIC | SOT-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011199 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11342
(11342+0+0)In Stock | SMBJ20CA | SEMIWARE | 18.6A 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C294906 | SMB | Tape & Reel (TR) | - | - | 18.6A | - | 32.4V | 22.2V | 20V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11332
(6920+4412+0)In Stock | BSDFN2C181U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600817 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11322
(6932+4390+0)In Stock | PESD03V32D-LC-ES | ElecSuper | 15A 180W 20V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199236 | SOD323 | Tape & Reel (TR) | - | 1uA | 15A | 180W | 20V | 3.5V | 3.3V | ESD | - | Bidirectional | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
11305
(11296+9+0)In Stock | SMAJ15CA | UMW(Youtai Semiconductor Co., Ltd.) | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758497 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 16.4A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11293
(10833+460+0)In Stock | SJD12C05L01 | Liown | 21.8A 200W 9.2V 6.4V Bidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125124 | SOD-123 | Tape & Reel (TR) | - | 500uA | 21.8A | 200W | 9.2V | 6.4V | 5V | ESD | -55℃~+150℃ | Bidirectional | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
11292
(11292+0+0)In Stock | PESD5V0C1USFYL | Nexperia | 3V 5.5V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478203 | DFN0603-2 | Tape & Reel (TR) | - | - | - | - | 3V | 5.5V | 5V | ESD | -40℃~+125℃@(Ta) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11289
(2897+8392+0)In Stock | MSR05 | MSKSEMI | 3A 23V 300W 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2802268 | SOT-143 | Tape & Reel (TR) | - | - | 3A | 300W | 23V | 6V | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11287
(2602+8685+0)In Stock | PESD0402AV12 | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C5371127 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11287
(11287+0+0)In Stock | SMAJ40CA | FUXINSEMI | 6.2A 400W 64.5V 49.1V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C6807792 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 6.2A | 400W | 64.5V | 49.1V | 40V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11270
(342+10928+0)In Stock | SMAJ30A | HXY MOSFET | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466476 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 8.3A | - | 48.4V | 33.3V | 30V | TVS | - | - | - |