Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4500
|
11846
(0+11846+0)In Stock | MSP5.0A-M3/89A | Vishay Intertech | 10.9A 100W 9.2V 6.4V 5V MicroSMP ESD and Surge Protection (TVS/ESD) ROHS | C2649890 | MicroSMP | Tape & Reel (TR) | 10.9A | 100W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11842
(0+5921+5921)In Stock | SMBJ36A | FTR | 10.4A 58.1V 58.1V Unidirectional 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693512 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | - | 58.1V | 58.1V | 36V | TVS | Unidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11840
(0+0+11840)In Stock | RCLAMP0524J-ES | ElecSuper | 5A 13V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C22363657 | DFN2510-10L | Tape & Reel (TR) | 5A | - | 13V | 6V | 5V | - | Unidirectional | Four Channels | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11839
(0+0+11839)In Stock | BSD3C121L | BORN | 11A@8/20us 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151993 | SOD-323 | Tape & Reel (TR) | 11A@8/20us | - | 28.6V | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11830
(0+5840+5990)In Stock | SM18C-MS | MSKSEMI | 9A 45V 20V 18V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5449090 | SOT-23 | Tape & Reel (TR) | 9A | - | 45V | 20V | 18V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11830
(0+2670+9160)In Stock | SMAJ28A | BORN | 8.8A 45.4V 31.1V 28V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2842385 | DO-214AC | Tape & Reel (TR) | 8.8A | - | 45.4V | 31.1V | 28V | TVS | - | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11820
(0+0+11820)In Stock | PESD5V0V1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7529145 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11820
(0+0+11820)In Stock | SMBJ150CA | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883205 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11819
(0+0+11819)In Stock | SM03 | MSKSEMI | 25A 20V 350W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379971 | SOT-23 | Tape & Reel (TR) | 25A | 350W | 20V | 4V | 3.3V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11813
(0+11803+10)In Stock | ESD5301N-2/TR | WILLSEMI(Will Semicon) | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C239829 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0126
Ended with
00:00:00 | Min: 10000 Mult: 10000
SPQ: 10000
|
200000
Marketplace product, estimated lead time
4-6
business days
| ESD5301N-2/TR | WILLSEMI(Will Semicon) | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C239829 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 3000
|
11811
(0+5991+5820)In Stock | ESD3.3V52D-C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19829537 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11804
(0+5356+6448)In Stock | SMAJ6.0A | FTR | 38.8A 10.3V 10.3V Unidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693555 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | - | 10.3V | 10.3V | 6V | TVS | Unidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11802
(0+5364+6438)In Stock | P6SMB6.8CA | Liown | 58.1A 600W 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2925434 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1A | 600W | 10.5V | 6.45V | 5.8V | TVS | - | - | 1mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11800
(0+0+11800)In Stock | SMCJ30A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883366 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11800
(0+11800+0)In Stock | H36VND3B | hongjiacheng | 5A 65V 325W 45V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615816 | SOD-323 | Tape & Reel (TR) | 5A | 325W | 65V | 45V | 36V | ESD | Bidirectional | - | 1uA | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11796
(0+11796+0)In Stock | SMAJ43A | GOODWORK | 5.7A 400W 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908779 | SMA(DO-214AC) | Tape & Reel (TR) | 5.7A | 400W | 69.4V | 47.8V | 43V | TVS | - | - | 5uA | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11796
(0+624+11172)In Stock | ESD5Z12V | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841435 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11790
(0+8850+2940)In Stock | BSD3C051U2 | BORN | 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C18199525 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11788
(0+2649+9139)In Stock | P6SMB36CA | Littelfuse | 12.2A 600W 49.9V 34.2V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151223 | SMB(DO-214AA) | Tape & Reel (TR) | 12.2A | 600W | 49.9V | 34.2V | 30.8V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11779
(0+6199+5580)In Stock | SMBJ45CA | HXY MOSFET | 8.3A 72.7V 50V 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466424 | SMB(DO-214AA) | Tape & Reel (TR) | 8.3A | - | 72.7V | 50V | 45V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11746
(0+11727+19)In Stock | SMAJ90CA | MDD(Microdiode Semiconductor) | 2.7A 400W 146V 111V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173496 | SMA(DO-214AC) | Tape & Reel (TR) | 2.7A | 400W | 146V | 111V | 90V | TVS | - | - | 1uA | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11746
(0+7499+4247)In Stock | SMAJ9.0CA | FTR | 26A 15.4V 15.4V Bidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693608 | SMA(DO-214AC) | Tape & Reel (TR) | 26A | - | 15.4V | 15.4V | 9V | TVS | Bidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11730
(0+3572+8158)In Stock | SMFJ6.5CA | FUXINSEMI | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380702 | SOD-123 | Tape & Reel (TR) | 17.9A | 200W | 11.2V | 7.98V | 6.5V | TVS | - | - | 250uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11727
(0+3667+8060)In Stock | ESDONCAN1LT1G | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199860 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11727
(0+8799+2928)In Stock | RLSD32A031V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 6.5V Unidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20937 | SOD-323 | Tape & Reel (TR) | 1A | - | 6.5V | - | 3.3V | ESD | Unidirectional | - | - | - | - |