Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
11833
(0+5993+5840)In Stock | SMF30CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726961 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11830
(0+5840+5990)In Stock | SM18C-MS | MSKSEMI | 9A 45V 20V 18V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5449090 | SOT-23 | Tape & Reel (TR) | 9A | 45V | 20V | 18V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11820
(0+0+11820)In Stock | PESD5V0V1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7529145 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11820
(0+0+11820)In Stock | SMBJ150CA | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883205 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11804
(0+5356+6448)In Stock | SMAJ6.0A | FTR | 38.8A 10.3V 10.3V Unidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693555 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 10.3V | 6V | TVS | Unidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11802
(0+5364+6438)In Stock | P6SMB6.8CA | Liown | 58.1A 600W 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2925434 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1A | 10.5V | 6.45V | 5.8V | TVS | - | 1mA | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11800
(0+0+11800)In Stock | SMCJ30A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883366 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11796
(0+624+11172)In Stock | ESD5Z12V | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841435 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11791
(0+5971+5820)In Stock | ESD3.3V52D-C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19829537 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11790
(0+8850+2940)In Stock | BSD3C051U2 | BORN | 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C18199525 | SOD-323 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11789
(0+0+11789)In Stock | BSD3C121L | BORN | 11A@8/20us 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151993 | SOD-323 | Tape & Reel (TR) | 11A@8/20us | 28.6V | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11783
(0+6373+5410)In Stock | BSD3C4R51V160 | BORN | Bidirectional 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5148491 | SOD-323 | Tape & Reel (TR) | - | - | - | 4.5V | - | Bidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11779
(0+0+11779)In Stock | SM03 | MSKSEMI | 25A 20V 350W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379971 | SOT-23 | Tape & Reel (TR) | 25A | 20V | 4V | 3.3V | ESD | - | - | 350W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11778
(0+11248+530)In Stock | SMBJ22A | RUILON(Shenzhen Ruilongyuan Elec) | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C10214 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11778
(0+2639+9139)In Stock | P6SMB36CA | Littelfuse | 12.2A 600W 49.9V 34.2V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151223 | SMB(DO-214AA) | Tape & Reel (TR) | 12.2A | 49.9V | 34.2V | 30.8V | TVS | - | - | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11766
(0+11760+6)In Stock | SMBJ16A | BORN | 23.1A 26V 17.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151923 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 26V | 17.8V | - | TVS | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11763
(0+1225+10538)In Stock | SMF26A | GOODWORK | 4.8A 200W 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943766 | SOD-123FL | Tape & Reel (TR) | 4.8A | 42.1V | 28.9V | 26V | TVS | - | 1uA | 200W | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11758
(0+11758+0)In Stock | SMAJ43A | GOODWORK | 5.7A 400W 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908779 | SMA(DO-214AC) | Tape & Reel (TR) | 5.7A | 69.4V | 47.8V | 43V | TVS | - | 5uA | 400W | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11746
(0+11727+19)In Stock | SMAJ90CA | MDD(Microdiode Semiconductor) | 2.7A 400W 146V 111V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173496 | SMA(DO-214AC) | Tape & Reel (TR) | 2.7A | 146V | 111V | 90V | TVS | - | 1uA | 400W | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11742
(0+5921+5821)In Stock | SMBJ36A | FTR | 10.4A 58.1V 58.1V Unidirectional 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693512 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | 58.1V | 58.1V | 36V | TVS | Unidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11732
(0+7485+4247)In Stock | SMAJ9.0CA | FTR | 26A 15.4V 15.4V Bidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693608 | SMA(DO-214AC) | Tape & Reel (TR) | 26A | 15.4V | 15.4V | 9V | TVS | Bidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11727
(0+8799+2928)In Stock | RLSD32A031V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 6.5V Unidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20937 | SOD-323 | Tape & Reel (TR) | 1A | 6.5V | - | 3.3V | ESD | Unidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11717
(0+3657+8060)In Stock | ESDONCAN1LT1G | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199860 | SOT-23 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11713
(0+8122+3591)In Stock | SMAJ12AX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038076 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11700
(0+0+11700)In Stock | SDD32C24L01(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19712163 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - |