Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
11268
(8878+2390+0)In Stock | SMCJ15CA | BORN | 61.5A 24.4V 16.7V 15V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C2842380 | DO-214AB | Tape & Reel (TR) | 1uA | 61.5A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11267
(5267+6000+0)In Stock | RLSD32A151V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 24V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20940 | SOD-323 | Tape & Reel (TR) | - | 1A | 24V | - | 15V | ESD | Unidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11266
(7+11259+0)In Stock | GBLC03CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2936994 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11250
(0+11250+0)In Stock | SMF60CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883126 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11245
(3075+8170+0)In Stock | SMBJ30A | ElecSuper | 12.4A 600W 48.4V 33.3V Unidirectional 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249627 | SMB | Tape & Reel (TR) | 1uA | 12.4A | 48.4V | 33.3V | 30V | TVS | Unidirectional | 600W | Single channel | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11228
(1420+9808+0)In Stock | PESD12VL1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827689 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11224
(5284+5940+0)In Stock | P6SMB6.8CA | Liown | 58.1A 600W 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2925434 | SMB(DO-214AA) | Tape & Reel (TR) | 1mA | 58.1A | 10.5V | 6.45V | 5.8V | TVS | - | 600W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11220
(0+11220+0)In Stock | LESD11LL5.0CT5G | LRC | 4A 20V 6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C172403 | DFN0603-2L | Tape & Reel (TR) | - | 4A | 20V | 6V | 5V | ESD | Bidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11212
(8261+2951+0)In Stock | SMCJ36A | FTR | 25.9A 58.1V 40V Unidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693623 | SMC(DO-214AB) | Tape & Reel (TR) | - | 25.9A | 58.1V | 40V | 36V | TVS | Unidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11210
(0+11210+0)In Stock | SP0502BAHTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829477 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11209
(11209+0+0)In Stock | TPESD9L5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682269 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11207
(3448+7759+0)In Stock | TPCM1293A-04SO | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558415 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11201
(1321+9880+0)In Stock | PESD3V3L1BA | DOWO | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22390015 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11186
(8681+2505+0)In Stock | BST23C152V | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151963 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
11182
(11164+18+0)In Stock | SMAJ43CA | GOODWORK | 5.7A 400W 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908831 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 5.7A | 69.4V | 47.8V | 43V | TVS | - | 400W | - | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
11177
(11101+76+0)In Stock | PESD05NFA | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2844733 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11168
(6498+4670+0)In Stock | SMBJ12A | FTR | 30.2A 19.9V 19.9V Unidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693548 | SMB(DO-214AA) | Tape & Reel (TR) | - | 30.2A | 19.9V | 19.9V | 12V | TVS | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11160
(8160+3000+0)In Stock | RCLAMP0524P | GOODWORK | DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C28310463 | DFN-10(2.5x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
11158
(6068+5090+0)In Stock | CLAMP0551P1 | WPMtek(Wei Pan Microelectronics) | 8A 12V 60W 6.4V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688138 | X1-DFN1006-2 | Tape & Reel (TR) | 100nA | 8A | 12V | 6.4V | 5V | ESD | Unidirectional | 60W | Single channel | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
11156
(7835+3321+0)In Stock | SMAJ24A | UMW(Youtai Semiconductor Co., Ltd.) | 10.3A 38.9V 400W 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3001960 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 10.3A | 38.9V | 26.7V | 24V | TVS | - | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11152
(253+10899+0)In Stock | CPDQC17VE-HF | Comchip | 3A@8/20us 46V 138W 20V 17V SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS | C2444999 | SOD-923F(0402) | Tape & Reel (TR) | - | 3A@8/20us | 46V | 20V | 17V | TVS | - | 138W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11151
(5151+6000+0)In Stock | ESDA6V1SC6-MS | MSKSEMI | 18A 20V 6V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5331067 | SOT-23-6 | Tape & Reel (TR) | - | 18A | 20V | 6V | 5.5V | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11150
(0+11150+0)In Stock | SMF8.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883244 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11141
(7958+3183+0)In Stock | TPESD0502S4 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C521951 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
11140
(0+11140+0)In Stock | PESDNC2XD5V5BHF | Shanghai Prisemi Elec | ESD and Surge Protection (TVS/ESD) ROHS | C7502971 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |