Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
10705
(5985+4720+0)In Stock | SMAJ24A | FTR | 10.3A 38.9V 38.9V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693542 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 38.9V | Unidirectional | 24V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10702
(7602+3100+0)In Stock | SMBJ58A | FTR | 6.5A 93.6V 64.4V Unidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707476 | SMB(DO-214AA) | Tape & Reel (TR) | 6.5A | 93.6V | 64.4V | Unidirectional | 58V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10699
(10692+7+0)In Stock | SMBJ30A | GOODWORK | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908803 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | - | 30V | TVS | 5uA | 600W | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10680
(10680+0+0)In Stock | SEDFN2105C | SINO-IC | 5.5A 12.5V 5.6V Bidirectional 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C355213 | DFN0603-D | Tape & Reel (TR) | 5.5A | 12.5V | 5.6V | Bidirectional | 5V | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10677
(6145+4532+0)In Stock | SMDJ30CA | FTR | 62A 48.4V 33.3V Bidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693552 | SMC(DO-214AB) | Tape & Reel (TR) | 62A | 48.4V | 33.3V | Bidirectional | 30V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10677
(0+10677+0)In Stock | AZ5123-01H | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626353 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10671
(8020+2651+0)In Stock | SMBJ28A | FTR | 13.3A 45.4V 45.4V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693513 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 45.4V | 45.4V | Unidirectional | 28V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10670
(9140+1530+0)In Stock | ESD9B5.0ST5G-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180229 | SOD-923 | Tape & Reel (TR) | 6A | 10V | 6V | Bidirectional | 5V | ESD | 1uA | 60W | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10669
(0+10669+0)In Stock | BSD3C121L | BORN | 11A@8/20us 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151993 | SOD-323 | Tape & Reel (TR) | 11A@8/20us | 28.6V | 13.3V | - | 12V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
10655
(10646+9+0)In Stock | SMAJ15CA | UMW(Youtai Semiconductor Co., Ltd.) | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758497 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | - | 15V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 9000
|
10646
(10642+4+0)In Stock | PESD3V3Z1BSF | Nexperia | 5.3V 6.9V 3.3V DSF0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478137 | DSF0603-2 | Tape & Reel (TR) | - | 5.3V | 6.9V | - | 3.3V | ESD | - | - | -40℃~+125℃@(Ta) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10641
(10637+4+0)In Stock | SMC24 | Leiditech | 5A 45V 27V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C384882 | SOT-23 | Tape & Reel (TR) | 5A | 45V | 27V | - | 24V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10634
(2012+8622+0)In Stock | PSOT15C-LF-T7 | ProTek Devices | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C85360 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10625
(0+10625+0)In Stock | SR3.3 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C7202953 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
10607
(3016+7591+0)In Stock | P6KE18CA | BORN | 24.2A 25.2V 17.1V 15.3V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600792 | DO-15 | Tape & Reel (TR) | 24.2A | 25.2V | 17.1V | - | 15.3V | TVS | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10606
(1605+9001+0)In Stock | ESD7371XV2T1G-TP | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841436 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10600
(6000+4600+0)In Stock | SMAJ7.5CA | FTR | 31A 12.9V 12.9V Bidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693607 | SMA(DO-214AC) | Tape & Reel (TR) | 31A | 12.9V | 12.9V | Bidirectional | 7.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10597
(10337+260+0)In Stock | SJD12C05L01 | Liown | 21.8A 200W 9.2V 6.4V Bidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125124 | SOD-123 | Tape & Reel (TR) | 21.8A | 9.2V | 6.4V | Bidirectional | 5V | ESD | 500uA | 200W | -55℃~+150℃ | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10589
(0+10589+0)In Stock | SM05 | UMW(Youtai Semiconductor Co., Ltd.) | 18V 6V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2833279 | SOT-23 | Tape & Reel (TR) | - | 18V | 6V | - | - | ESD | - | - | - | Dual channel | ||
| Min: 1 Mult: 1
Full Reel: 12000
|
10584
(10584+0+0)In Stock
View marketplace suppliers’ inventory
| SM2T3V3A | STMicroelectronics | 25A 200W 6.8V 3.6V 3.3V DO-216AA ESD and Surge Protection (TVS/ESD) ROHS | C970557 | DO-216AA | Tape & Reel (TR) | 25A | 6.8V | 3.6V | - | 3.3V | TVS | 500uA | 200W | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10583
(7840+2743+0)In Stock | LESD8LL5.0T5G-ES | ElecSuper | 4A 60W 9V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170870 | DFN1006-2L | Tape & Reel (TR) | 4A | 9V | 6V | Unidirectional | 5V | ESD | 1uA | 60W | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10576
(973+9603+0)In Stock | ESD5V0D5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841451 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10573
(8888+1685+0)In Stock | SM24T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929249 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10572
(2128+8444+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BT,215 | Nexperia | 5.8V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C456094 | SOT-23 | Tape & Reel (TR) | - | - | 5.8V | - | 5V | ESD | - | - | -55℃~+150℃@(Ta) | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10570
(0+10570+0)In Stock | CDSOD323-T36SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380852 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |