Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11050
(10420+630+0)In Stock | TPPRTR5V0U4Y | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C970009 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11030
(0+11030+0)In Stock | SMBJ7.0A | LGE | 50A 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713667 | SMB | Tape & Reel (TR) | 50A | 200uA | 12V | 7.78V | 7V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11029
(7156+3873+0)In Stock | SMFJ15CA | BORN | 8.2A 24.4V 16.7V 15V SOD-123L ESD and Surge Protection (TVS/ESD) ROHS | C383693 | SOD-123L | Tape & Reel (TR) | 8.2A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
11025
(10265+760+0)In Stock | SMAJ30CA | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991092 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11017
(9116+1901+0)In Stock | SMAJ6.5CA | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713659 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 500uA | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11012
(10812+200+0)In Stock | ESD5V0D5B-TP | MCC(Micro Commercial Components) | 13V 150W 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C668925 | SOD-523 | Tape & Reel (TR) | - | - | 13V | 5.8V | 5V | ESD | 150W | Single channel | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11000
(0+11000+0)In Stock | EGA10201V05B0 | INPAQ | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C22459456 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
10998
(3661+7337+0)In Stock
View marketplace suppliers’ inventory
| NUP4114HMR6T1G | onsemi | 10V 5.5V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS | C260431 | TSOP-6 | Tape & Reel (TR) | - | - | 10V | 5.5V | - | ESD | - | Four channels | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10998
(10985+13+0)In Stock | SMAJ28A | Shandong Jingdao Microelectronics | 8.8A 400W 45.4V 31.1V 28V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353458 | SMA | Tape & Reel (TR) | 8.8A | 1uA | 45.4V | 31.1V | 28V | TVS | 400W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10994
(7994+3000+0)In Stock | ESD15VB6-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C521909 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10992
(5167+5825+0)In Stock
View marketplace suppliers’ inventory
| QSBT40-7-F | Diodes Incorporated | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C139443 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10990
(0+10990+0)In Stock | SMCJ10A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883357 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10987
(2006+8981+0)In Stock | SMF6.5A | DOWO | 17.86A 11.2V 200W 7.22V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5143555 | SOD-123 | Tape & Reel (TR) | 17.86A | 250uA | 11.2V | 7.22V | 6.5V | TVS | 200W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10970
(0+10970+0)In Stock | ESDA6V1-5W6 | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C23380862 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10963
(1373+9590+0)In Stock | TPESD0402G15V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558618 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10963
(5100+5863+0)In Stock
View marketplace suppliers’ inventory
| SD36C-01FTG | Littelfuse | 5A@8/20us 450W 60V 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C92677 | SOD-323 | Tape & Reel (TR) | 5A@8/20us | - | 60V | - | 36V | TVS | 450W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10953
(9613+1340+0)In Stock | SMAJ15CA | LGE | 16.39A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320531 | SMA(DO-214AC) | Tape & Reel (TR) | 16.39A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10949
(7327+3622+0)In Stock | SMF3.3CA | TECH PUBLIC | SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C7472908 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10945
(4722+6223+0)In Stock | SMBJ15A | BORN | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151925 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10941
(10934+7+0)In Stock | SMAJ18CA | BORN | 13.7A 29.2V 20V 18V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C316047 | DO-214AC | Tape & Reel (TR) | 13.7A | - | 29.2V | 20V | 18V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10940
(0+10940+0)In Stock | ESD5Z5.0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2905624 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10940
(0+10940+0)In Stock | SMBJ3.3A | FUXINSEMI | SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C22449590 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10933
(0+10933+0)In Stock | BSR70 | BORN | 70V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C18199528 | SOT-143 | Tape & Reel (TR) | - | - | - | - | 70V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10933
(6865+4068+0)In Stock | PESD3V3L2BT-N | BORN | 24A 18V 4V Bidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316021 | SOT-23 | Tape & Reel (TR) | 24A | - | 18V | 4V | 3V | ESD | - | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10931
(2064+8867+0)In Stock | B0524P | BORN | UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C152040 | UDFN-10(1x2.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |