Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
10933
(6865+4068+0)In Stock | PESD3V3L2BT-N | BORN | 24A 18V 4V Bidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316021 | SOT-23 | Tape & Reel (TR) | 24A | 18V | 4V | Bidirectional | 3V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10931
(2064+8867+0)In Stock | B0524P | BORN | UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C152040 | UDFN-10(1x2.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10929
(0+10929+0)In Stock | BSD3C121L | BORN | 11A@8/20us 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151993 | SOD-323 | Tape & Reel (TR) | 11A@8/20us | 28.6V | 13.3V | - | 12V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10928
(0+10928+0)In Stock | SMAJ5.0CA | DOWO | 43.48A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283905 | SMA(DO-214AC) | Tape & Reel (TR) | 43.48A | 9.2V | 6.4V | - | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10926
(2526+8400+0)In Stock | ESD0603E002M05 | TWGMC | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C727179 | 0603 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10924
(5252+5672+0)In Stock | SMF12CA | FTR | 10.1A 19.9V 13.3V Bidirectional 12V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707470 | SMF(SOD-123FL) | Tape & Reel (TR) | 10.1A | 19.9V | 13.3V | Bidirectional | 12V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10918
(5433+5485+0)In Stock
View marketplace suppliers’ inventory
| DESD1CAN2SOQ-7 | Diodes Incorporated | 3A@8/20us 200W 70V 25.4V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C508188 | SOT-23 | Tape & Reel (TR) | 3A@8/20us | 70V | 25.4V | - | 24V | TVS | 200W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10890
(0+10890+0)In Stock | CDSOD323-T36SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380852 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10880
(0+10880+0)In Stock | SD12CT1G | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380887 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10872
(10872+0+0)In Stock
View marketplace suppliers’ inventory
| ESDA18-1K | STMicroelectronics | 12A@8/20us 18V 400W 18V 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2935156 | SOD-523 | Tape & Reel (TR) | 12A@8/20us | 18V | 18V | - | 15V | ESD | 400W | Single channel | -40℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10869
(7084+3785+0)In Stock | SMAJ15CA | FUXINSEMI | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908195 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | - | 15V | TVS | - | - | - | 5uA | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10854
(4956+5898+0)In Stock | SMAJ6.0A | FTR | 38.8A 10.3V 10.3V Unidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693555 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 10.3V | Unidirectional | 6V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
10851
(10830+21+0)In Stock | TPD2EUSB30DRTR | TECH PUBLIC | SOT(9x3) ESD and Surge Protection (TVS/ESD) ROHS | C5182099 | SOT(9x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 12000
|
10845
(10845+0+0)In Stock
View marketplace suppliers’ inventory
| SM2T3V3A | STMicroelectronics | 25A 200W 6.8V 3.6V 3.3V DO-216AA ESD and Surge Protection (TVS/ESD) ROHS | C970557 | DO-216AA | Tape & Reel (TR) | 25A | 6.8V | 3.6V | - | 3.3V | TVS | 200W | - | - | 500uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10843
(5159+5684+0)In Stock
View marketplace suppliers’ inventory
| SMBJ33CA | Littelfuse | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83325 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 53.3V | 36.7V | - | 33V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10830
(10826+4+0)In Stock
View marketplace suppliers’ inventory
| ESD5304D-10/TR | WILLSEMI(Will Semicon) | 4A@8/20us 12V 7V 5V UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C153722 | UDFN-10(1x2.5) | Tape & Reel (TR) | 4A@8/20us | 12V | 7V | - | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10830
(0+10830+0)In Stock | SM15 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841381 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10830
(9300+1530+0)In Stock | ESD9B5.0ST5G-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180229 | SOD-923 | Tape & Reel (TR) | 6A | 10V | 6V | Bidirectional | 5V | ESD | 60W | Single channel | - | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10825
(10823+2+0)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1W5 | STMicroelectronics | 25W 6.1V 6.1V 3V SOT-323-5 ESD and Surge Protection (TVS/ESD) ROHS | C703691 | SOT-323-5 | Tape & Reel (TR) | - | 6.1V | 6.1V | - | 3V | ESD | 25W | Four channels | -40℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10820
(1815+9005+0)In Stock | 1.5SMC36CA | SETsafe | SETfuse | 30.5A 49.9V 1.5kW 34.2V Bidirectional 30.8V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279846 | DO-214AB | Tape & Reel (TR) | 30.5A | 49.9V | 34.2V | Bidirectional | 30.8V | TVS | 1.5kW | Single channel | -65℃~+150℃ | 1uA | IEC 61000-4-4 | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10816
(4866+5950+0)In Stock | SMF6.5A-MS | MSKSEMI | 17.9A 11.2V 200W 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473199 | SOD-123FL | Tape & Reel (TR) | 17.9A | 11.2V | 7.22V | - | 6.5V | TVS | 200W | - | - | 250uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10807
(6265+4542+0)In Stock | SMDJ30CA | FTR | 62A 48.4V 33.3V Bidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693552 | SMC(DO-214AB) | Tape & Reel (TR) | 62A | 48.4V | 33.3V | Bidirectional | 30V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10800
(8120+2680+0)In Stock | GBLC03CI-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931133 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10797
(10562+235+0)In Stock | SMBJ22A | RUILON(Shenzhen Ruilongyuan Elec) | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C10214 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | - | 22V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10790
(10771+19+0)In Stock | SMAJ90CA | MDD(Microdiode Semiconductor) | 2.7A 400W 146V 111V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173496 | SMA(DO-214AC) | Tape & Reel (TR) | 2.7A | 146V | 111V | - | 90V | TVS | 400W | - | -65℃~+150℃ | 1uA | - |