Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
11300
(0+0+11300)In Stock | SJD12C12L01 | FUXINSEMI | 10.1A 19.9V 200W 14.7V 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C6807790 | SOD-123 | Tape & Reel (TR) | 10.1A | 1uA | 19.9V | 200W | 14.7V | 12V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11300
(0+0+11300)In Stock | SMBJ7.0A | LGE | 50A 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713667 | SMB | Tape & Reel (TR) | 50A | 200uA | 12V | - | 7.78V | 7V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11299
(0+8159+3140)In Stock
View marketplace suppliers’ inventory
| MMBZ5V6ALT1G | onsemi | 24W 8V 5.32V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C123251 | SOT-23 | Tape & Reel (TR) | - | - | 8V | 24W | 5.32V | 3V | ESD | Dual channel | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11298
(0+5606+5692)In Stock | SMF12CA | FTR | 10.1A 19.9V 13.3V Bidirectional 12V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707470 | SMF(SOD-123FL) | Tape & Reel (TR) | 10.1A | - | 19.9V | - | 13.3V | 12V | TVS | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11295
(0+11295+0)In Stock | TPPESD5V0X1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2682295 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11288
(0+6628+4660)In Stock | SMAJ5.0CAX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038079 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11286
(0+3436+7850)In Stock | SMF5.0CA | LGE | 21.74A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C320548 | SOD-123FL | Tape & Reel (TR) | 21.74A | 400uA | 9.2V | - | 6.4V | 5V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
11284
(0+6194+5090)In Stock | CLAMP0551P1 | WPMtek(Wei Pan Microelectronics) | 8A 12V 60W 6.4V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688138 | X1-DFN1006-2 | Tape & Reel (TR) | 8A | 100nA | 12V | 60W | 6.4V | 5V | ESD | Single Channel | -55℃~+125℃ | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11275
(0+11266+9)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BL,315 | Nexperia | 6V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C294611 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | 6V | - | ESD | Single Channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11273
(0+7273+4000)In Stock | BSD3C051V | BORN | 20A 24V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151996 | SOD-323 | Tape & Reel (TR) | 20A | - | 24V | - | 6V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11258
(0+6518+4740)In Stock | SMAJ24A | FTR | 10.3A 38.9V 38.9V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693542 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | - | 38.9V | - | 38.9V | 24V | TVS | - | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11258
(0+11258+0)In Stock
View marketplace suppliers’ inventory
| ESDA25L | STMicroelectronics | 25V 300W 25V Unidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C95343 | SOT-23 | Tape & Reel (TR) | - | - | 25V | 300W | 25V | 24V | ESD | Dual channel | -40℃~+125℃@(Tj) | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11251
(0+5251+6000)In Stock | ESDA6V1SC6-MS | MSKSEMI | 18A 20V 6V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5331067 | SOT-23-6 | Tape & Reel (TR) | 18A | - | 20V | - | 6V | 5.5V | ESD | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11250
(0+0+11250)In Stock | SMF60CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883126 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11244
(0+5044+6200)In Stock | ESD7551N2T5G | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123457 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11230
(0+8130+3100)In Stock | ESD5451N | DOWO | 8A 9V 100W 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C6321761 | DFN1006-2 | Tape & Reel (TR) | 8A | 500nA | 9V | 100W | 6V | 5V | ESD | Single Channel | -55℃~+125℃ | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11220
(0+0+11220)In Stock | SMBJ3.3A | FUXINSEMI | SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C22449590 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11219
(0+4909+6310)In Stock | SMBJ28CA | FTR | 13.3A 45.4V 45.4V Bidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693498 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | - | 45.4V | - | 45.4V | 28V | TVS | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11205
(0+2395+8810)In Stock | SMBJ24A | FUXINSEMI | 15.4A 600W 38.9V 29.5V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5178956 | SMB(DO-214AA) | Tape & Reel (TR) | 15.4A | 5uA | 38.9V | 600W | 29.5V | 24V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11205
(50+11155+0)In Stock | SMCJ54A | Shandong Jingdao Microelectronics | 17.3A 87.1V 1.5kW 60V 54V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438116 | SMC | Tape & Reel (TR) | 17.3A | 1uA | 87.1V | 1.5kW | 60V | 54V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11205
(0+7972+3233)In Stock | TPESD0502S4 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C521951 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11201
(0+191+11010)In Stock | SMBJ64A | DOWO | 5.83A 103V 71.1V 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2931249 | SMB | Tape & Reel (TR) | 5.83A | 1uA | 103V | - | 71.1V | 64V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11201
(0+0+11201)In Stock | SMBJ40A | BORN | 9.3A 64.5V 44.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152095 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 1uA | 64.5V | - | 44.4V | - | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11200
(0+0+11200)In Stock | SMF24A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883253 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11192
(0+2252+8940)In Stock | SMAJ6.5A | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713692 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 500uA | 11.2V | - | 7.22V | 6.5V | TVS | - | - | - |