Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
10754
(1104+9650+0)In Stock | SMBJ24A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726830 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10740
(0+10740+0)In Stock | RCLAMP0524J-ES | ElecSuper | 5A 13V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C22363657 | DFN2510-10L | Tape & Reel (TR) | 5A | 13V | 6V | Four channels | Unidirectional | 5V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10736
(5098+5638+0)In Stock | AZ5825-01F-MS | MSKSEMI | 20A 15V 5.8V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C7379989 | DFN1006-2L | Tape & Reel (TR) | 20A | 15V | 5.8V | - | - | 5V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10735
(10370+365+0)In Stock | SRV05-4HTG-D | Littelfuse | 10A@8/20us 15V 150W 6V 6V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C1975211 | SOT-23-6 | Tape & Reel (TR) | 10A@8/20us | 15V | 6V | - | - | 6V | TVS | 150W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10732
(4112+6420+200)In Stock | ESD9L5.0ST5G | FUXINSEMI | 4A 15V 60W 7.5V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C6807796 | SOD-923 | Tape & Reel (TR) | 4A | 15V | 7.5V | Single channel | Unidirectional | 5V | ESD | 60W | 100nA | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10720
(7900+2820+0)In Stock | BSD5A241V35 | BORN | 6A@8/20us 67V 26.7V 24V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151985 | SOD-523 | Tape & Reel (TR) | 6A@8/20us | 67V | 26.7V | - | - | 24V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10705
(0+10705+0)In Stock | SR3.3 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C7202953 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10699
(9769+930+0)In Stock | SMBJ3.3A | RUILON(Shenzhen Ruilongyuan Elec) | 42A 7.2V 300W 4V 3.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2990571 | SMB(DO-214AA) | Tape & Reel (TR) | 42A | 7.2V | 4V | - | - | 3.3V | TVS | 300W | 10uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10685
(6965+3720+0)In Stock | SMBJ48A | HXY MOSFET | 7.8A 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495262 | SMB | Tape & Reel (TR) | 7.8A | 77.4V | 53.3V | - | - | 48V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10680
(10680+0+0)In Stock | SEDFN2105C | SINO-IC | 5.5A 12.5V 5.6V Bidirectional 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C355213 | DFN0603-D | Tape & Reel (TR) | 5.5A | 12.5V | 5.6V | - | Bidirectional | 5V | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10674
(4781+5893+0)In Stock | TPD4E05U06DQAR-MS | MSKSEMI | 5A 15V 150W 6V 3.3V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2836386 | USON-10(1x2.5) | Tape & Reel (TR) | 5A | 15V | 6V | - | - | 3.3V | ESD | 150W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10670
(0+10670+0)In Stock | SMAJ6.5CA | Liown | 35.7A 400W 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925435 | DO-214AC(SMA) | Tape & Reel (TR) | 35.7A | 11.2V | 7.22V | - | - | 6.5V | TVS | 400W | 500uA | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10661
(7671+2990+0)In Stock | SMAJ40A | FTR | 6.2A 64.5V 64.5V Unidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693538 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | 64.5V | 64.5V | - | Unidirectional | 40V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10658
(9770+888+0)In Stock | PESD2442U005 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2836907 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10653
(10618+35+0)In Stock | ESD5V0LB | Yangzhou Yangjie Elec Tech | DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS | C5339862 | DFN1006-2(SOD-882) | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
10652
(0+10652+0)In Stock | TPD2E1B06DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C5182055 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10650
(10145+505+0)In Stock | 5.0SMDJ90CA | Liown | 34.3A 146V 5kW 100V 90V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990419 | SMC | Tape & Reel (TR) | 34.3A | 146V | 100V | - | - | 90V | TVS | 5kW | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10646
(7096+3550+0)In Stock | SMBJ8.0CA | FTR | 44.2A 13.6V 8.89V Bidirectional 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707988 | SMB(DO-214AA) | Tape & Reel (TR) | 44.2A | 13.6V | 8.89V | - | Bidirectional | 8V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10629
(4829+5800+0)In Stock | PSD03C-N | BORN | Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C920315 | SOD-323 | Tape & Reel (TR) | - | - | - | - | Bidirectional | 3.3V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
10628
(10623+5+0)In Stock | SMAJ13CA | Slkor(SLKORMICRO Elec.) | 18.6A 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C513473 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 21.5V | 14.4V | - | - | 13V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10625
(10619+6+0)In Stock | SMBJ16A | BORN | 23.1A 26V 17.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151923 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 26V | 17.8V | - | - | - | TVS | - | 1uA | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10623
(7016+3607+0)In Stock | PESDNC2FD7VB | HXY MOSFET | 9A 17V 7.2V Bidirectional 7V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198394 | DFN1006-2L | Tape & Reel (TR) | 9A | 17V | 7.2V | Single channel | Bidirectional | 7V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10620
(0+10620+0)In Stock | UDD32C24L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23378031 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
10619
(10605+14+0)In Stock | CPDQ5V0-HF | Comchip | 9.4A@8/20us 174W 18.6V 5.6V 5V 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS | C2441615 | 0402(SOD-923F) | Tape & Reel (TR) | 9.4A@8/20us | 18.6V | 5.6V | Single channel | - | 5V | ESD | 174W | - | -40℃~+125℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10619
(5420+5199+0)In Stock | SMBJ26CA | FTR | 14.3A 42.1V 42.1V Bidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C708000 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | 42.1V | - | Bidirectional | 26V | TVS | - | - | - |