Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
11284
(0+6194+5090)In Stock | CLAMP0551P1 | WPMtek(Wei Pan Microelectronics) | 8A 12V 60W 6.4V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688138 | X1-DFN1006-2 | Tape & Reel (TR) | 8A | 100nA | 12V | 60W | 6.4V | Single channel | Unidirectional | 5V | ESD | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11271
(0+11262+9)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BL,315 | Nexperia | 6V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C294611 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | 6V | Single channel | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11258
(0+6518+4740)In Stock | SMAJ24A | FTR | 10.3A 38.9V 38.9V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693542 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | - | 38.9V | - | 38.9V | - | Unidirectional | 24V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11251
(0+5251+6000)In Stock | ESDA6V1SC6-MS | MSKSEMI | 18A 20V 6V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5331067 | SOT-23-6 | Tape & Reel (TR) | 18A | - | 20V | - | 6V | - | - | 5.5V | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11250
(0+0+11250)In Stock | SMF60CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883126 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11245
(0+8115+3130)In Stock
View marketplace suppliers’ inventory
| MMBZ5V6ALT1G | onsemi | 24W 8V 5.32V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C123251 | SOT-23 | Tape & Reel (TR) | - | - | 8V | 24W | 5.32V | Dual channel | - | 3V | ESD | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11244
(0+5044+6200)In Stock | ESD7551N2T5G | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123457 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11238
(0+875+10363)In Stock | SMAJ60A | MDD(Microdiode Semiconductor) | 4.1A 400W 96.8V 73.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173508 | SMA(DO-214AC) | Tape & Reel (TR) | 4.1A | 1uA | 96.8V | 400W | 73.7V | - | - | 60V | TVS | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11233
(0+7233+4000)In Stock | BSD3C051V | BORN | 20A 24V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151996 | SOD-323 | Tape & Reel (TR) | 20A | - | 24V | - | 6V | - | - | 5V | TVS | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11230
(0+8130+3100)In Stock | ESD5451N | DOWO | 8A 9V 100W 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C6321761 | DFN1006-2 | Tape & Reel (TR) | 8A | 500nA | 9V | 100W | 6V | Single channel | Bidirectional | 5V | ESD | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11226
(0+11226+0)In Stock | SM15-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2844727 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11220
(0+0+11220)In Stock | SMBJ3.3A | FUXINSEMI | SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C22449590 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11205
(0+2395+8810)In Stock | SMBJ24A | FUXINSEMI | 15.4A 600W 38.9V 29.5V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5178956 | SMB(DO-214AA) | Tape & Reel (TR) | 15.4A | 5uA | 38.9V | 600W | 29.5V | - | - | 24V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11205
(50+11155+0)In Stock | SMCJ54A | Shandong Jingdao Microelectronics | 17.3A 87.1V 1.5kW 60V 54V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438116 | SMC | Tape & Reel (TR) | 17.3A | 1uA | 87.1V | 1.5kW | 60V | - | - | 54V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11205
(0+7972+3233)In Stock | TPESD0502S4 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C521951 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11200
(0+0+11200)In Stock | SMF8.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883244 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11200
(0+0+11200)In Stock | SMF24A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883253 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11192
(0+2252+8940)In Stock | SMAJ6.5A | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713692 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 500uA | 11.2V | - | 7.22V | - | - | 6.5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11181
(0+171+11010)In Stock | SMBJ64A | DOWO | 5.83A 103V 71.1V 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2931249 | SMB | Tape & Reel (TR) | 5.83A | 1uA | 103V | - | 71.1V | - | - | 64V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11175
(0+7780+3395)In Stock
View marketplace suppliers’ inventory
| SMBJ33CA | Littelfuse | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83325 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | - | 53.3V | 600W | 36.7V | - | - | 33V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11168
(0+5238+5930)In Stock | PESD24VL2BTN | BORN | 6A 48V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C314266 | SOT-23 | Tape & Reel (TR) | 6A | - | 48V | - | 26.7V | - | Bidirectional | 24V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11165
(0+5473+5692)In Stock | SMF12CA | FTR | 10.1A 19.9V 13.3V Bidirectional 12V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707470 | SMF(SOD-123FL) | Tape & Reel (TR) | 10.1A | - | 19.9V | - | 13.3V | - | Bidirectional | 12V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11151
(0+0+11151)In Stock | SMBJ40A | BORN | 9.3A 64.5V 44.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152095 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 1uA | 64.5V | - | 44.4V | - | - | - | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11148
(0+2858+8290)In Stock | SMBJ30A | ElecSuper | 12.4A 600W 48.4V 33.3V Unidirectional 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249627 | SMB | Tape & Reel (TR) | 12.4A | 1uA | 48.4V | 600W | 33.3V | Single channel | Unidirectional | 30V | TVS | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
11140
(0+0+11140)In Stock | PESDNC2XD5V5BHF | Shanghai Prisemi Elec | ESD and Surge Protection (TVS/ESD) ROHS | C7502971 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |