Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
10576
(2862+7714+0)In Stock | ESD9N5BU-2/TR | WILLSEMI(Will Semicon) | 3A@8/20us 18V 7V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C506105 | DFN1006 | Tape & Reel (TR) | 3A@8/20us | 18V | 7V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10573
(8888+1685+0)In Stock | SM24T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929249 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10570
(0+10570+0)In Stock | SD36C-01FTG | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380888 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
10569
(1617+8952+0)In Stock | P4SMA6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758559 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 10.5V | 6.45V | 5.8V | TVS | 1mA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10564
(10349+215+0)In Stock | DF2S6P2FU,H3F | TOSHIBA | 80A@8/20us 1.9kW 23.7V 5.6V 5.5V SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS | C1974448 | SC-76(SOD-323) | Tape & Reel (TR) | 80A@8/20us | 23.7V | 5.6V | 5.5V | ESD | - | 1.9kW | Single channel | +150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10556
(7726+2830+0)In Stock | SMAJ12A | DOWO | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283876 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | 1uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10554
(8884+1670+0)In Stock | SMCJ36A | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C408377 | SMC | Tape & Reel (TR) | 25.9A | 58.1V | 44.2V | 36V | TVS | 1uA | 1.5kW | - | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10546
(7502+3044+0)In Stock | SMBJ8.5A | FTR | 41.7A 14.4V 9.44V Unidirectional 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707484 | SMB(DO-214AA) | Tape & Reel (TR) | 41.7A | 14.4V | 9.44V | 8.5V | TVS | - | - | - | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10536
(1596+8940+0)In Stock | SMAJ6.5A | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713692 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 11.2V | 7.22V | 6.5V | TVS | 500uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10535
(635+9900+0)In Stock | SMAJ24A | JUXING | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5182306 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | 1uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10527
(776+9751+0)In Stock | SMAJ15CA | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898487 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | 1uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
10513
(4961+5552+0)In Stock | SMBJ15CA | SUNMATE Elec | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2803677 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | 15V | TVS | 5uA | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10510
(960+9550+0)In Stock | MS0402ESDA-24 | MSKSEMI | 250V 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830157 | 0402 | Tape & Reel (TR) | - | 250V | - | 24V | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10509
(3449+7060+0)In Stock | P6SMB43A | LGE | 10.12A 59.3V 40.85V 36.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2903803 | SMB | Tape & Reel (TR) | 10.12A | 59.3V | 40.85V | 36.8V | TVS | 1uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10505
(10505+0+0)In Stock | TPGBLC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C587152 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10499
(8811+1688+0)In Stock | SMBJ30A | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466432 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10494
(6324+4170+0)In Stock | SMBJ9.0A | FTR | 39A 15.4V 10V Unidirectional 9V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707989 | SMB(DO-214AA) | Tape & Reel (TR) | 39A | 15.4V | 10V | 9V | TVS | - | - | - | - | - | Unidirectional | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10488
(0+10488+0)In Stock | ESD5Z12T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3040606 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10486
(3956+6530+0)In Stock | SD05CL | DOWO | 12A 21V 300W 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2983254 | SOD-323 | Tape & Reel (TR) | 12A | 21V | 6.5V | 5V | ESD | 1uA | 300W | Single channel | -40℃~+125℃ | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10480
(7882+2598+0)In Stock | SMFJ36CA | BORN | 3.4A 58.1V 40V 36V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151894 | SOD-123F | Tape & Reel (TR) | 3.4A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10478
(6044+4434+0)In Stock | SMAJ33A | BORN | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383696 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10465
(10462+3+0)In Stock | SMAJ14A | Yangzhou Yangjie Elec Tech | 17.24A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698955 | SMA(DO-214AC) | Tape & Reel (TR) | 17.24A | 23.2V | 15.6V | 14V | TVS | - | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10457
(2028+8429+0)In Stock | SMBJ20CA | Brightking | 18.6A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78414 | SMB(DO-214AA) | Tape & Reel (TR) | 18.6A | 32.4V | 22.2V | 20V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10450
(0+10450+0)In Stock | CDSOD323-T24SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380851 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10450
(0+10450+0)In Stock | SMF24CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883113 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |