Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
10623
(7016+3607+0)In Stock | PESDNC2FD7VB | HXY MOSFET | 9A 17V 7.2V Bidirectional 7V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198394 | DFN1006-2L | Tape & Reel (TR) | 9A | 17V | Single channel | 7.2V | Bidirectional | 7V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10620
(0+10620+0)In Stock | UDD32C24L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23378031 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
10619
(10605+14+0)In Stock | CPDQ5V0-HF | Comchip | 9.4A@8/20us 174W 18.6V 5.6V 5V 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS | C2441615 | 0402(SOD-923F) | Tape & Reel (TR) | 9.4A@8/20us | 18.6V | Single channel | 5.6V | - | 5V | ESD | 174W | -40℃~+125℃@(Ta) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10619
(5420+5199+0)In Stock | SMBJ26CA | FTR | 14.3A 42.1V 42.1V Bidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C708000 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | - | 42.1V | Bidirectional | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10612
(8142+2470+0)In Stock | SMF13CA | FTR | 9.3A 21.5V 14.4V Bidirectional 13V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707999 | SMF(SOD-123FL) | Tape & Reel (TR) | 9.3A | 21.5V | - | 14.4V | Bidirectional | 13V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10610
(0+10610+0)In Stock | RCLAMP0524P | UMW(Youtai Semiconductor Co., Ltd.) | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987701 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10605
(0+10605+0)In Stock | SMAJ6.8CA | PAKER | 39.5A 400W 10.5V 6.45V Bidirectional 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012435 | SMA | Tape & Reel (TR) | 39.5A | 10.5V | - | 6.45V | Bidirectional | 5.8V | TVS | 400W | - | 500uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10599
(10593+6+0)In Stock | NUP4201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2937016 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
10596
(10401+195+0)In Stock
View marketplace suppliers’ inventory
| PESD4V0Y1BSFYL | Nexperia | 3.7V 4.2V 4V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C552545 | DSN0603-2 | Tape & Reel (TR) | - | 3.7V | Single channel | 4.2V | - | 4V | ESD | - | -40℃~+125℃@(Ta) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10590
(9510+1080+0)In Stock | ESD9L5.0ST5G-P | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912560 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10586
(6+10580+0)In Stock | LC03CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829395 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10576
(2862+7714+0)In Stock | ESD9N5BU-2/TR | WILLSEMI(Will Semicon) | 3A@8/20us 18V 7V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C506105 | DFN1006 | Tape & Reel (TR) | 3A@8/20us | 18V | - | 7V | - | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10573
(8888+1685+0)In Stock | SM24T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929249 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10570
(0+10570+0)In Stock | SD36C-01FTG | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380888 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
10569
(1617+8952+0)In Stock | P4SMA6.8CA | UMW(Youtai Semiconductor Co., Ltd.) | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758559 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 10.5V | - | 6.45V | - | 5.8V | TVS | - | - | 1mA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10564
(10349+215+0)In Stock | DF2S6P2FU,H3F | TOSHIBA | 80A@8/20us 1.9kW 23.7V 5.6V 5.5V SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS | C1974448 | SC-76(SOD-323) | Tape & Reel (TR) | 80A@8/20us | 23.7V | Single channel | 5.6V | - | 5.5V | ESD | 1.9kW | +150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10556
(7726+2830+0)In Stock | SMAJ12A | DOWO | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283876 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | - | 13.3V | - | 12V | TVS | - | - | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10554
(8884+1670+0)In Stock | SMCJ36A | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C408377 | SMC | Tape & Reel (TR) | 25.9A | 58.1V | - | 44.2V | - | 36V | TVS | 1.5kW | -65℃~+150℃ | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10546
(7502+3044+0)In Stock | SMBJ8.5A | FTR | 41.7A 14.4V 9.44V Unidirectional 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707484 | SMB(DO-214AA) | Tape & Reel (TR) | 41.7A | 14.4V | - | 9.44V | Unidirectional | 8.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10536
(1596+8940+0)In Stock | SMAJ6.5A | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713692 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 11.2V | - | 7.22V | - | 6.5V | TVS | - | - | 500uA | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10535
(635+9900+0)In Stock | SMAJ24A | JUXING | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5182306 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | - | 26.7V | - | 24V | TVS | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10527
(776+9751+0)In Stock | SMAJ15CA | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898487 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | - | 16.7V | - | 15V | TVS | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
10513
(4961+5552+0)In Stock | SMBJ15CA | SUNMATE Elec | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2803677 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | - | 16.7V | - | 15V | TVS | - | - | 5uA | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10510
(960+9550+0)In Stock | MS0402ESDA-24 | MSKSEMI | 250V 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830157 | 0402 | Tape & Reel (TR) | - | 250V | - | - | - | 24V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10509
(3449+7060+0)In Stock | P6SMB43A | LGE | 10.12A 59.3V 40.85V 36.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2903803 | SMB | Tape & Reel (TR) | 10.12A | 59.3V | - | 40.85V | - | 36.8V | TVS | - | - | 1uA | - |