Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
77669
(0+10861+66808)In Stock | SMAJ6.5CA | GOODWORK | 35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908811 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 500uA | 400W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
77047
(0+19893+57154)In Stock
View marketplace suppliers’ inventory
| PESD5V0V1BL,315 | Nexperia | 4.8A 45W 12.5V 5.8V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C128808 | DFN1006-2 | Tape & Reel (TR) | 4.8A | - | 45W | 12.5V | 5.8V | 5V | ESD | Single Channel | Bidirectional | -55℃~+150℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
76164
(0+72439+3725)In Stock | SRV05-4 | hongjiacheng | 5A 75W 12.5V 6V Bidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C7420376 | SOT-23-6 | Tape & Reel (TR) | 5A | 1uA | 75W | 12.5V | 6V | 5V | TVS | Five-Way | Bidirectional | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
75965
(0+6108+69857)In Stock | SMF30CA | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943771 | SOD-123FL | Tape & Reel (TR) | 4.1A | 1uA | 200W | 48.4V | 33.3V | 30V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
75632
(0+31164+44468)In Stock | PRTR5V0U2X | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C2827688 | SOT-143-4 | Tape & Reel (TR) | 6A | 80nA | 100W | 15V | 6.5V | 5V | ESD | Three-way | Unidirectional | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
75498
(0+74818+680)In Stock | SD15 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931147 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
75381
(0+45116+30265)In Stock | PESDNC2FD4V5B | Shanghai Prisemi Elec | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496539 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
75188
(0+70467+4721)In Stock | PESD5V0L2BT | TECH PUBLIC | 10A 10V 7.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858724 | SOT-23 | Tape & Reel (TR) | 10A | 0.06uA | - | 10V | 7.5V | 5V | ESD | Dual channel | Bidirectional | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
74924
(0+63704+11220)In Stock | BESDU0402-14 | BORN | 30V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316053 | 0402 | Tape & Reel (TR) | - | - | - | 30V | - | 14V | ESD | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
74695
(0+48470+26225)In Stock | SMAJ5.0A | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908198 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
74478
(0+9502+64976)In Stock | SMBJ36CA | Brightking | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78421 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | - | - | 58.1V | 40V | 36V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
74078
(0+49279+24799)In Stock | USBLC6-2P6 | TECH PUBLIC | 5.5A 14V 80W 6V Unidirectional 5V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827693 | SOT-666-6 | Tape & Reel (TR) | 5.5A | 80nA | 80W | 14V | 6V | 5V | ESD | Dual channel | Unidirectional | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
73987
(0+30594+43393)In Stock | SMF5.0CA | MDD(Microdiode Semiconductor) | 21.7A 200W 9.2V 7V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C364279 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 7V | 5V | TVS | - | - | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
73696
(0+23814+49882)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 6.4V | 5V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
73494
(988+72506+0)In Stock
View marketplace suppliers’ inventory
| ESD9X3.3ST5G | onsemi | 9.8A 10.4V 102W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C130456 | SOD-923 | Tape & Reel (TR) | 9.8A | - | 102W | 10.4V | 5V | 3.3V | ESD | Single Channel | Unidirectional | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
73185
(0+37001+36184)In Stock | PGB1010402KR | Littelfuse | 250V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10676 | 0402 | Tape & Reel (TR) | - | - | - | 250V | - | 12V | ESD | Single Channel | Bidirectional | -65℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
72414
(0+9353+63061)In Stock | SMF6.5CA | FUXINSEMI | 17.9A 11.2V 7.22V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908215 | SOD-123 | Tape & Reel (TR) | 17.9A | 500uA | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
72315
(0+49612+22703)In Stock
View marketplace suppliers’ inventory
| PRTR5V0U2X,215 | Nexperia | 6V Unidirectional 5.5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C12333 | SOT-143 | Tape & Reel (TR) | - | - | - | - | 6V | 5.5V | ESD | Dual channel | Unidirectional | -40℃~+85℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
72218
(0+19841+52377)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 400W | 48.4V | 33.3V | 30V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
72092
(0+28425+43667)In Stock | USBLC6-4SC6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5180279 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 1uA | 60W | 12V | 6V | 5V | ESD | Four Channels | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
71848
(0+56566+15282)In Stock | SMBJ30CA | Yangzhou Yangjie Elec Tech | 12.4A 600W 48.4V 33.3V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C340691 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 5uA | 600W | 48.4V | 33.3V | 30V | TVS | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 750
|
71264
(0+32518+38746)In Stock
View marketplace suppliers’ inventory
| SMBJ15CA-E3/52 | Vishay Intertech | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C435933 | SMB | Tape & Reel (TR) | 24.6A | - | 600W | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
71105
(0+34027+37078)In Stock | SMAJ15A | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908769 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 400W | 24.4V | 16.7V | 15V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
70943
(0+15267+55676)In Stock | SMAJ12CA | MDD(Microdiode Semiconductor) | 20.1A 400W 19.9V 14.7V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110042 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 1uA | 400W | 19.9V | 14.7V | 12V | TVS | - | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
70774
(0+46222+24552)In Stock | SMAJ15CA | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110044 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 400W | 24.4V | 18.5V | 15V | TVS | - | - | -65℃~+150℃ | - |