Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
73723
(49387+24336+0)In Stock | SMF6.5CA | GOODWORK | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980400 | SOD-123FL | Tape & Reel (TR) | 250uA | 17.9A | 200W | 11.2V | 7.22V | 6.5V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
73422
(39968+33454+0)In Stock | SMBJ5.0CA | MDD(Microdiode Semiconductor) | 65.3A 600W 9.2V 7V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113975 | SMB(DO-214AA) | Tape & Reel (TR) | 800uA | 65.3A | 600W | 9.2V | 7V | 5V | TVS | -65℃~+150℃ | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
73292
(56370+13372+3550)In Stock | RCLAMP0521P.TCT-MS | MSKSEMI | 4A 100W@8/20us 25V 6V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C3029033 | 0402 | Tape & Reel (TR) | 100nA | 4A | 100W@8/20us | 25V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
73233
(12318+60915+0)In Stock | 0603ESDA-18N | BORN | 50V Bidirectional 18V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C316055 | 0603 | Tape & Reel (TR) | - | - | - | 50V | - | 18V | ESD | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
72646
(61252+11394+0)In Stock | ESD9B5.0ST5G-N | BORN | 5A@8/20us 13V 6V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C316040 | DFN1006-2 | Tape & Reel (TR) | - | 5A@8/20us | - | 13V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
72292
(67102+5190+0)In Stock | GBLC05C | TECH PUBLIC | 19V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835457 | SOD-323 | Tape & Reel (TR) | 200nA | - | - | 19V | 6V | 5V | - | - | - | Bidirectional | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
71877
(42467+29410+0)In Stock | SM712.TCT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3011183 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
71714
(41066+30648+0)In Stock | SMF12A | GOODWORK | 10.1A 200W 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943870 | SOD-123FL | Tape & Reel (TR) | 2.5uA | 10.1A | 200W | 19.9V | 13.3V | 12V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
71503
(48155+23348+0)In Stock | SMAJ33CA | MDD(Microdiode Semiconductor) | 7.5A 400W 53.3V 40.6V Bidirectional 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C115251 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 7.5A | 400W | 53.3V | 40.6V | 33V | TVS | -65℃~+150℃ | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
71465
(29577+41888+0)In Stock | ESD5Z5.0T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C970023 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
71203
(21529+49674+0)In Stock | SMAJ6.0CA | MDD(Microdiode Semiconductor) | 38.8A 400W 10.3V 7.37V Bidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113953 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 38.8A | 400W | 10.3V | 7.37V | 6V | TVS | -65℃~+150℃ | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
70417
(0+70417+0)In Stock
View marketplace suppliers’ inventory
| SMBJ18CA | MDD(Microdiode Semiconductor) | 20.6A 600W 29.2V 22.1V Bidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113991 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 20.6A | 600W | 29.2V | 22.1V | 18V | TVS | -65℃~+150℃ | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
70377
(25077+45300+0)In Stock | SMAJ5.0A | Liown | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2925443 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
69961
(24050+45911+0)In Stock | PESD5V0L2BT | TECH PUBLIC | 10A 10V 7.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858724 | SOT-23 | Tape & Reel (TR) | 0.06uA | 10A | - | 10V | 7.5V | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Bidirectional | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
69937
(44150+25787+0)In Stock | SMAJ5.0A | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908198 | SMA(DO-214AC) | Tape & Reel (TR) | 800uA | 43.5A | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
69335
(0+69335+0)In Stock
View marketplace suppliers’ inventory
| PESD2IVN24-TR | Nexperia | 42V 25.5V 24V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C406047 | TO-236AB | Tape & Reel (TR) | - | - | - | 42V | 25.5V | 24V | ESD | -55℃~+150℃@(Ta) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
69243
(15688+53555+0)In Stock | PESD3V3L1BA-N | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C316020 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
69161
(39571+29590+0)In Stock | SMF3.3A | DOWO | 25A 8V 5.2V 3.3V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C283866 | SOD-123FL | Tape & Reel (TR) | 600uA | 25A | - | 8V | 5.2V | 3.3V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
69073
(0+69073+0)In Stock | SMBJ30CA | Liown | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925441 | SMB | Tape & Reel (TR) | 1uA | 12.4A | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
69021
(17631+51390+0)In Stock | SRV05-4.TCT | UMW(Youtai Semiconductor Co., Ltd.) | 20V 6V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2687126 | SOT-23-6 | Tape & Reel (TR) | - | - | - | 20V | 6V | - | ESD | - | - | - | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
68649
(16992+51657+0)In Stock | SMBJ5.0CA | GOODWORK | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908835 | SMB(DO-214AA) | Tape & Reel (TR) | 800uA | 65.2A | 600W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
67345
(56561+10784+0)In Stock | PESD9L3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912535 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
67065
(42850+24215+0)In Stock | PESDNC2FD4V5B | Shanghai Prisemi Elec | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496539 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
67021
(67019+2+0)In Stock
View marketplace suppliers’ inventory
| SMAJ12A-E3/61 | Vishay Intertech | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C89613 | SMA(DO-214AC) | Tape & Reel (TR) | - | 20.1A | 400W | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
66844
(0+66844+0)In Stock | PESD1CAN | TECH PUBLIC | 3A 50V 150W 25V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907838 | SOT-23 | Tape & Reel (TR) | 80nA | 3A | 150W | 50V | 25V | 24V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Bidirectional | Dual channel |