Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
76005
(0+6128+69877)In Stock | SMF30CA | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943771 | SOD-123FL | Tape & Reel (TR) | 4.1A | 1uA | 200W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
75770
(0+56042+19728)In Stock | SMF12A | GOODWORK | 10.1A 200W 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943870 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 200W | 19.9V | 13.3V | 12V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
75571
(0+31403+44168)In Stock | PRTR5V0U2X | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C2827688 | SOT-143-4 | Tape & Reel (TR) | 6A | 80nA | 100W | 15V | 6.5V | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Three-way | Unidirectional | |||
Min: 20 Mult: 20
Full Reel: 3000
|
75498
(0+74818+680)In Stock | SD15 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931147 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
75401
(0+70680+4721)In Stock | PESD5V0L2BT | TECH PUBLIC | 10A 10V 7.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858724 | SOT-23 | Tape & Reel (TR) | 10A | 0.06uA | - | 10V | 7.5V | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Dual channel | Bidirectional | |||
Min: 50 Mult: 50
Full Reel: 40000
|
75381
(0+45116+30265)In Stock | PESDNC2FD4V5B | Shanghai Prisemi Elec | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496539 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
75296
(0+15861+59435)In Stock
View marketplace suppliers’ inventory
| PESD2IVN24-TR | Nexperia | 42V 25.5V 24V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C406047 | TO-236AB | Tape & Reel (TR) | - | - | - | 42V | 25.5V | 24V | ESD | -55℃~+150℃@(Ta) | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
75146
(0+10160+64986)In Stock | SMBJ36CA | Brightking | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78421 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | - | - | 58.1V | 40V | 36V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
75140
(0+28433+46707)In Stock | USBLC6-4SC6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5180279 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 1uA | 60W | 12V | 6V | 5V | ESD | - | - | Four Channels | Unidirectional | |||
Min: 5 Mult: 5
Full Reel: 3000
|
74958
(0+50159+24799)In Stock | USBLC6-2P6 | TECH PUBLIC | 5.5A 14V 80W 6V Unidirectional 5V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827693 | SOT-666-6 | Tape & Reel (TR) | 5.5A | 80nA | 80W | 14V | 6V | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Dual channel | Unidirectional | |||
Min: 20 Mult: 20
Full Reel: 5000
|
74695
(0+48470+26225)In Stock | SMAJ5.0A | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908198 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
74475
(0+9794+64681)In Stock | SMF6.5CA | FUXINSEMI | 17.9A 11.2V 7.22V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908215 | SOD-123 | Tape & Reel (TR) | 17.9A | 500uA | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
74462
(0+51719+22743)In Stock
View marketplace suppliers’ inventory
| PRTR5V0U2X,215 | Nexperia | 6V Unidirectional 5.5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C12333 | SOT-143 | Tape & Reel (TR) | - | - | - | - | 6V | 5.5V | ESD | -40℃~+85℃@(Ta) | - | Dual channel | Unidirectional | |||
Min: 20 Mult: 20
Full Reel: 3000
|
74337
(0+30764+43573)In Stock | SMF5.0CA | MDD(Microdiode Semiconductor) | 21.7A 200W 9.2V 7V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C364279 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 7V | 5V | TVS | -55℃~+150℃ | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
74236
(0+23854+50382)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
74195
(0+32878+41317)In Stock | SMF15CA | FUXINSEMI | 8.2A 24.4V 16.7V 15V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908211 | SOD-123 | Tape & Reel (TR) | 8.2A | 5uA | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
73305
(0+37001+36304)In Stock | PGB1010402KR | Littelfuse | 250V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10676 | 0402 | Tape & Reel (TR) | - | - | - | 250V | - | 12V | ESD | -65℃~+125℃@(Tj) | - | Single Channel | Bidirectional | |||
Min: 10 Mult: 10
Full Reel: 8000
|
73266
(988+72278+0)In Stock
View marketplace suppliers’ inventory
| ESD9X3.3ST5G | onsemi | 9.8A 10.4V 102W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C130456 | SOD-923 | Tape & Reel (TR) | 9.8A | - | 102W | 10.4V | 5V | 3.3V | ESD | -55℃~+150℃@(Tj) | - | Single Channel | Unidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
72970
(0+9453+63517)In Stock
View marketplace suppliers’ inventory
| MMBZ27VALT1G | onsemi | 1A 40W 40V 25.65V 22V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C41376 | SOT-23 | Tape & Reel (TR) | 1A | - | 40W | 40V | 25.65V | 22V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
72746
(0+20389+52357)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 400W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
72741
(0+10697+62044)In Stock | SM712 | FUXINSEMI | 18A 20V 360W 13.3V Bidirectional 7V SOT-23(TO-236) ESD and Surge Protection (TVS/ESD) ROHS | C908219 | SOT-23(TO-236) | Tape & Reel (TR) | 18A | 1uA | 360W | 20V | 13.3V | 7V | ESD | -55℃~+125℃ | - | Dual channel | Bidirectional | |||
Min: 20 Mult: 20
Full Reel: 2000
|
72378
(0+26470+45908)In Stock | SMAJ18CA | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908822 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 5uA | 400W | 29.2V | 20V | 18V | TVS | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
71898
(0+56576+15322)In Stock | SMBJ30CA | Yangzhou Yangjie Elec Tech | 12.4A 600W 48.4V 33.3V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C340691 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 5uA | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | Bidirectional | |||
Min: 20 Mult: 20
Full Reel: 5000
|
71365
(0+46653+24712)In Stock | SMAJ15CA | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110044 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 400W | 24.4V | 18.5V | 15V | TVS | -65℃~+150℃ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 750
|
71308
(0+32562+38746)In Stock
View marketplace suppliers’ inventory
| SMBJ15CA-E3/52 | Vishay Intertech | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C435933 | SMB | Tape & Reel (TR) | 24.6A | - | 600W | 24.4V | 16.7V | 15V | TVS | - | - | - | - |