Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
10441
(0+10441+0)In Stock | SMBJ40A | BORN | 9.3A 64.5V 44.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152095 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 9.3A | 64.5V | 44.4V | - | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10431
(1888+8543+0)In Stock | PESDNC2FD12VB | Shanghai Prisemi Elec | 4A 27V 14V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C110692 | DFN1006 | Tape & Reel (TR) | - | 4A | 27V | 14V | 12V | ESD | Bidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10427
(10427+0+0)In Stock | H12VHD3UA | hongjiacheng | 100A 2.5kW 25V 16V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615810 | SOD-323 | Tape & Reel (TR) | 500nA | 100A | 25V | 16V | 12V | ESD | Unidirectional | 2.5kW | -55℃~+155℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10417
(7232+3185+0)In Stock | SMF6.0CA | ElecSuper | 19.4A 200W 10.3V 6.67V Bidirectional 6V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5249586 | SOD-123F | Tape & Reel (TR) | 200uA | 19.4A | 10.3V | 6.67V | 6V | TVS | Bidirectional | 200W | -65℃~+150℃ | Single channel | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10404
(468+9936+0)In Stock | SLVU2.8-4-TP | TECH PUBLIC | SO-8 ESD and Surge Protection (TVS/ESD) ROHS | C558421 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10383
(13+10370+0)In Stock | SMBJ64A | DOWO | 5.83A 103V 71.1V 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2931249 | SMB | Tape & Reel (TR) | 1uA | 5.83A | 103V | 71.1V | 64V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10381
(7721+2660+0)In Stock | SJD12C05L01 | FUXINSEMI | 21.8A 9.2V 200W 7V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563732 | SOD-123 | Tape & Reel (TR) | 800uA | 21.8A | 9.2V | 7V | 5V | TVS | - | 200W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 12000
|
10380
(0+10380+0)In Stock | AZ4208-01F-MS | MSKSEMI | 5A 17V 80W 13V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2847041 | DFN1006 | Tape & Reel (TR) | - | 5A | 17V | 13V | 8V | ESD | - | 80W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10365
(6703+3662+0)In Stock | SMCJ60A | FTR | 15.5A 96.8V 66.7V Unidirectional 60V SMC ESD and Surge Protection (TVS/ESD) ROHS | C693624 | SMC | Tape & Reel (TR) | - | 15.5A | 96.8V | 66.7V | 60V | TVS | Unidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10347
(1826+8521+0)In Stock | TPMMQA33VT1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5342421 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10342
(5872+4470+0)In Stock | USBLC6-2SC6 | GOODWORK | 4.5A 18V 300W 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C21713975 | SOT-23-6L | Tape & Reel (TR) | 500nA | 4.5A | 18V | 6V | 5V | TVS | Unidirectional | 300W | -55℃~+125℃@(Tj) | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10334
(3664+6670+0)In Stock | BDFN2C071RF | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600803 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10332
(0+10332+0)In Stock | SMCJ43A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154622 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10329
(5173+5156+0)In Stock | SMAJ5.0CA | HXY MOSFET | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7473306 | SMA | Tape & Reel (TR) | - | 43.5A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10327
(10262+65+0)In Stock | WPE0521PZ | WPMtek(Wei Pan Microelectronics) | 8A 100W 12.5V 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688139 | DFN1006-2 | Tape & Reel (TR) | 200nA | 8A | 12.5V | 6V | 5V | ESD | Bidirectional | 100W | -55℃~+125℃ | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10323
(5691+4632+0)In Stock | SMBJ30CA | BORN | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152098 | SMB(DO-214AA) | Tape & Reel (TR) | - | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10320
(0+10320+0)In Stock | SMBJ3.3CA | FUXINSEMI | SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C22449591 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10318
(10318+0+0)In Stock | SMBJ10CA | BORN | 35.3A 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383711 | SMB(DO-214AA) | Tape & Reel (TR) | - | 35.3A | 17V | 11.1V | 10V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10293
(3464+6829+0)In Stock | SMF6.0A | FTR | 19.4A 10.3V 6.7V Unidirectional 6V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C708002 | SMF(SOD-123FL) | Tape & Reel (TR) | - | 19.4A | 10.3V | 6.7V | 6V | TVS | Unidirectional | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10286
(2188+8098+0)In Stock | GBLC15C-N | BORN | 6A 40V 16.7V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314258 | SOD-323 | Tape & Reel (TR) | - | 6A | 40V | 16.7V | 15V | ESD | Bidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10284
(3304+6980+0)In Stock | SMF5.0CA | YFW | 21.7A 7V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270704 | SOD-123FL | Tape & Reel (TR) | 200uA | 21.7A | - | 7V | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10280
(0+10280+0)In Stock | CESD5V0D1 | TECH PUBLIC | SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C20611857 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10280
(10280+0+0)In Stock | ESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2875166 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10278
(5011+5267+0)In Stock | TPNUP4201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C587156 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10264
(194+10070+0)In Stock | SMBJ22CA | MDD(Microdiode Semiconductor) | 16.9A 600W 35.5V 26.9V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113994 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 16.9A | 35.5V | 26.9V | 22V | TVS | - | 600W | -65℃~+150℃ | - | - |