Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
10494
(6324+4170+0)In Stock | SMBJ9.0A | FTR | 39A 15.4V 10V Unidirectional 9V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707989 | SMB(DO-214AA) | Tape & Reel (TR) | 39A | 15.4V | 10V | Unidirectional | 9V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10488
(0+10488+0)In Stock | ESD5Z12T1G | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3040606 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10486
(3956+6530+0)In Stock | SD05CL | DOWO | 12A 21V 300W 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2983254 | SOD-323 | Tape & Reel (TR) | 12A | 21V | 6.5V | Bidirectional | 5V | ESD | 1uA | 300W | Single channel | -40℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10480
(7882+2598+0)In Stock | SMFJ36CA | BORN | 3.4A 58.1V 40V 36V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151894 | SOD-123F | Tape & Reel (TR) | 3.4A | 58.1V | 40V | - | 36V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10478
(6044+4434+0)In Stock | SMAJ33A | BORN | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383696 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | - | 33V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10465
(10462+3+0)In Stock | SMAJ14A | Yangzhou Yangjie Elec Tech | 17.24A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698955 | SMA(DO-214AC) | Tape & Reel (TR) | 17.24A | 23.2V | 15.6V | - | 14V | TVS | - | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10457
(2028+8429+0)In Stock | SMBJ20CA | Brightking | 18.6A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78414 | SMB(DO-214AA) | Tape & Reel (TR) | 18.6A | 32.4V | 22.2V | - | 20V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10450
(0+10450+0)In Stock | CDSOD323-T24SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380851 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10450
(0+10450+0)In Stock | SMF24CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883113 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10441
(0+10441+0)In Stock | SMBJ40A | BORN | 9.3A 64.5V 44.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152095 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 64.5V | 44.4V | - | - | TVS | 1uA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10431
(1888+8543+0)In Stock | PESDNC2FD12VB | Shanghai Prisemi Elec | 4A 27V 14V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C110692 | DFN1006 | Tape & Reel (TR) | 4A | 27V | 14V | Bidirectional | 12V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10427
(10427+0+0)In Stock | H12VHD3UA | hongjiacheng | 100A 2.5kW 25V 16V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615810 | SOD-323 | Tape & Reel (TR) | 100A | 25V | 16V | Unidirectional | 12V | ESD | 500nA | 2.5kW | - | -55℃~+155℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10417
(7232+3185+0)In Stock | SMF6.0CA | ElecSuper | 19.4A 200W 10.3V 6.67V Bidirectional 6V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5249586 | SOD-123F | Tape & Reel (TR) | 19.4A | 10.3V | 6.67V | Bidirectional | 6V | TVS | 200uA | 200W | Single channel | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10404
(468+9936+0)In Stock | SLVU2.8-4-TP | TECH PUBLIC | SO-8 ESD and Surge Protection (TVS/ESD) ROHS | C558421 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10383
(13+10370+0)In Stock | SMBJ64A | DOWO | 5.83A 103V 71.1V 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2931249 | SMB | Tape & Reel (TR) | 5.83A | 103V | 71.1V | - | 64V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10381
(7721+2660+0)In Stock | SJD12C05L01 | FUXINSEMI | 21.8A 9.2V 200W 7V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563732 | SOD-123 | Tape & Reel (TR) | 21.8A | 9.2V | 7V | - | 5V | TVS | 800uA | 200W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 12000
|
10380
(0+10380+0)In Stock | AZ4208-01F-MS | MSKSEMI | 5A 17V 80W 13V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2847041 | DFN1006 | Tape & Reel (TR) | 5A | 17V | 13V | - | 8V | ESD | - | 80W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10365
(6703+3662+0)In Stock | SMCJ60A | FTR | 15.5A 96.8V 66.7V Unidirectional 60V SMC ESD and Surge Protection (TVS/ESD) ROHS | C693624 | SMC | Tape & Reel (TR) | 15.5A | 96.8V | 66.7V | Unidirectional | 60V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10347
(7387+2960+0)In Stock | PSD15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5246398 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10347
(1826+8521+0)In Stock | TPMMQA33VT1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5342421 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10342
(5872+4470+0)In Stock | USBLC6-2SC6 | GOODWORK | 4.5A 18V 300W 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C21713975 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 18V | 6V | Unidirectional | 5V | TVS | 500nA | 300W | Dual channel | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10334
(3664+6670+0)In Stock | BDFN2C071RF | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600803 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10332
(0+10332+0)In Stock | SMCJ43A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154622 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10329
(5173+5156+0)In Stock | SMAJ5.0CA | HXY MOSFET | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7473306 | SMA | Tape & Reel (TR) | 43.5A | 9.2V | 6.4V | - | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10327
(10262+65+0)In Stock | WPE0521PZ | WPMtek(Wei Pan Microelectronics) | 8A 100W 12.5V 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688139 | DFN1006-2 | Tape & Reel (TR) | 8A | 12.5V | 6V | Bidirectional | 5V | ESD | 200nA | 100W | Single channel | -55℃~+125℃ |