Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
10846
(0+10816+30)In Stock | ESDBL5V0Y1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 10V 5.8V 5V WBFBP-02C-A ESD and Surge Protection (TVS/ESD) ROHS | C192163 | WBFBP-02C-A | Tape & Reel (TR) | 10V | 5.8V | 5V | TVS | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10839
(0+9759+1080)In Stock | ESD9L5.0ST5G-P | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2912560 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10837
(0+2314+8523)In Stock | SMBJ6.5A | BORN | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151909 | SMB(DO-214AA) | Tape & Reel (TR) | 11.2V | 7.22V | 6.5V | TVS | 53.6A | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10820
(0+1815+9005)In Stock | 1.5SMC36CA | SETsafe | SETfuse | 30.5A 49.9V 1.5kW 34.2V Bidirectional 30.8V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279846 | DO-214AB | Tape & Reel (TR) | 49.9V | 34.2V | 30.8V | TVS | 30.5A | IEC 61000-4-4 | 1uA | 1.5kW | Single channel | Bidirectional | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10816
(0+8066+2750)In Stock | LY323DC05UL | Liown | 18A 10V 300W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2925448 | SOD-323 | Tape & Reel (TR) | 10V | 6V | 5V | ESD | 18A | - | 200nA | 300W | Single channel | Bidirectional | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10800
(0+6000+4800)In Stock | PESD1IVN27-A-ES | ElecSuper | 8A 350W 40V 26V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19170884 | SOD-323 | Tape & Reel (TR) | 40V | 26V | 24V | ESD | 8A | - | 1uA | 350W | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10789
(20+3512+7257)In Stock | SMAJ16CA | FTR | 15.4A 26V 17.8V Bidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C708007 | SMA(DO-214AC) | Tape & Reel (TR) | 26V | 17.8V | 16V | TVS | 15.4A | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10752
(0+3038+7714)In Stock | ESD9N5BU-2/TR | WILLSEMI(Will Semicon) | 3A@8/20us 18V 7V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C506105 | DFN1006 | Tape & Reel (TR) | 18V | 7V | 5V | TVS | 3A@8/20us | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10750
(0+9366+1384)In Stock | AU0511P1-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2890103 | DFN1006-2 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10745
(0+7745+3000)In Stock | SMAJ40A | FTR | 6.2A 64.5V 64.5V Unidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693538 | SMA(DO-214AC) | Tape & Reel (TR) | 64.5V | 64.5V | 40V | TVS | 6.2A | - | - | - | - | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10733
(0+9333+1400)In Stock | CESD5V0D5-ES | ElecSuper | 15A 250W 20V 6.5V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199198 | SOD-523 | Tape & Reel (TR) | 20V | 6.5V | 5V | ESD | 15A | - | 1uA | 250W | Single channel | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10688
(0+8218+2470)In Stock | SMF13CA | FTR | 9.3A 21.5V 14.4V Bidirectional 13V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707999 | SMF(SOD-123FL) | Tape & Reel (TR) | 21.5V | 14.4V | 13V | TVS | 9.3A | - | - | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10686
(0+3866+6820)In Stock | SMAJ6.0A | DOWO | 38.83A 10.3V 6.67V 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2832122 | DO-214AC(SMA) | Tape & Reel (TR) | 10.3V | 6.67V | 6V | TVS | 38.83A | - | 800uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10686
(0+1706+8980)In Stock | PSD12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C16197296 | SOD-323 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10680
(0+0+10680)In Stock | SMAJ150A | DOWO | 1.65A 243V 167V 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283883 | SMA(DO-214AC) | Tape & Reel (TR) | 243V | 167V | 150V | TVS | 1.65A | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10680
(0+10680+0)In Stock | SEDFN2105C | SINO-IC | 5.5A 12.5V 5.6V Bidirectional 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C355213 | DFN0603-D | Tape & Reel (TR) | 12.5V | 5.6V | 5V | ESD | 5.5A | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10660
(0+8416+2244)In Stock | SMBJ36CA | FTR | 10.4A 58.1V 58.1V Bidirectional 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693502 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1V | 58.1V | 36V | TVS | 10.4A | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10659
(0+10282+377)In Stock | BDFN2C051RF2 | BORN | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C152025 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
10652
(0+0+10652)In Stock | TPD2E1B06DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C5182055 | SOT(5x3) | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10634
(0+6054+4580)In Stock | USBLC6-2SC6 | GOODWORK | 4.5A 18V 300W 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C21713975 | SOT-23-6L | Tape & Reel (TR) | 18V | 6V | 5V | TVS | 4.5A | - | 500nA | 300W | Dual channel | Unidirectional | -55℃~+125℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10628
(0+8920+1708)In Stock | SMBJ30A | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466432 | SMB(DO-214AA) | Tape & Reel (TR) | 48.4V | 33.3V | 30V | TVS | 12.4A | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10627
(0+776+9851)In Stock | SMAJ15CA | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898487 | SMA(DO-214AC) | Tape & Reel (TR) | 24.4V | 16.7V | 15V | TVS | 16.4A | - | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10625
(0+10170+455)In Stock | PUSB3F96X | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2923351 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10622
(0+10622+0)In Stock | BSD5C121V | BORN | 8A 24V 13.3V Bidirectional 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406199 | SOD-523 | Tape & Reel (TR) | 24V | 13.3V | 12V | ESD | 8A | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10620
(0+0+10620)In Stock | UDD32C24L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23378031 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |