Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
10680
(0+0+10680)In Stock | SMAJ150A | DOWO | 1.65A 243V 167V 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283883 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65A | 243V | 167V | 150V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10680
(0+10680+0)In Stock | SEDFN2105C | SINO-IC | 5.5A 12.5V 5.6V Bidirectional 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C355213 | DFN0603-D | Tape & Reel (TR) | 5.5A | 12.5V | 5.6V | 5V | ESD | Bidirectional | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10679
(0+7850+2829)In Stock | SMF5.0A | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726891 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10674
(0+7724+2950)In Stock | SMAJ12A | DOWO | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283876 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10662
(0+4733+5929)In Stock | SMAJ6.5A | BORN | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151928 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | 7.22V | 6.5V | TVS | - | 500uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10659
(0+10650+9)In Stock | SMAJ43A | BORN | 5.8A 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383700 | SMA(DO-214AC) | Tape & Reel (TR) | 5.8A | 69.4V | 47.8V | 43V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
10652
(0+0+10652)In Stock | TPD2E1B06DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C5182055 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10647
(0+10192+455)In Stock | PUSB3F96X | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2923351 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10643
(0+6063+4580)In Stock | USBLC6-2SC6 | GOODWORK | 4.5A 18V 300W 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C21713975 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 18V | 6V | 5V | TVS | Unidirectional | 500nA | 300W | Dual channel | -55℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10639
(0+10639+0)In Stock | TPGBLC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C587152 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10633
(0+1873+8760)In Stock | SMF33CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726962 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10630
(0+10630+0)In Stock | H12VHD3UA | hongjiacheng | 100A 2.5kW 25V 16V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615810 | SOD-323 | Tape & Reel (TR) | 100A | 25V | 16V | 12V | ESD | Unidirectional | 500nA | 2.5kW | - | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10628
(0+8920+1708)In Stock | SMBJ30A | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466432 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10627
(0+776+9851)In Stock | SMAJ15CA | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898487 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | - | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10620
(0+0+10620)In Stock | UDD32C24L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23378031 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10620
(0+10579+41)In Stock | SMBJ20CA | Shandong Jingdao Microelectronics | 18.6A 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353376 | SMB | Tape & Reel (TR) | 18.6A | 32.4V | 22.2V | 20V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10600
(0+850+9750)In Stock | PESDNC2FD12VB | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123475 | DFN1006 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10587
(0+8902+1685)In Stock | SM24T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929249 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10586
(0+2828+7758)In Stock | SMBJ15CA | HXY MOSFET | 24.6A 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473308 | SMB | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10583
(0+8223+2360)In Stock | ESD5Z5CL | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2858715 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10583
(0+5263+5320)In Stock | SMBJ26CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726871 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10582
(0+2061+8521)In Stock | TPMMQA33VT1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5342421 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10579
(0+7759+2820)In Stock | SMBJ7.5CA | MDD(Microdiode Semiconductor) | 46.6A 600W 12.9V 9.21V 7.5V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS | C364293 | DO-214AA(SMB) | Tape & Reel (TR) | 46.6A | 12.9V | 9.21V | 7.5V | TVS | - | 100uA | 600W | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10573
(0+5290+5283)In Stock | SMFJ30CA | BORN | 4.1A 48.4V 33.3V 30V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C511921 | SOD-123F | Tape & Reel (TR) | 4.1A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10560
(0+0+10560)In Stock | SMAJ5.0CA | TWGMC | 9.2V 6.4V Bidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726771 | SMA(DO-214AC) | Tape & Reel (TR) | - | 9.2V | 6.4V | 5V | - | Bidirectional | - | - | - | - | - |