Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
10548
(0+6150+4398)In Stock | TPESDALC6V1W5 | TECH PUBLIC | SOT-353 ESD and Surge Protection (TVS/ESD) ROHS | C2827626 | SOT-353 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10543
(0+643+9900)In Stock | SMAJ24A | JUXING | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5182306 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 10.3A | 1uA | 38.9V | 26.7V | 24V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10541
(0+9603+938)In Stock | SMAJ7.5CA/TR13 | Brightking | 31A 400W 12.9V 8.33V 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309907 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 31A | - | 12.9V | 8.33V | 7.5V | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10540
(0+0+10540)In Stock | SMF30CA | SUNMATE Elec | 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399265 | SOD-123FL | Tape & Reel (TR) | TVS | - | - | 48.4V | 33.3V | 30V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10539
(0+0+10539)In Stock | PSD05C-LF-T7 | ProTek Devices | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C87029 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10534
(0+10534+0)In Stock | ESD9B5V | TECH PUBLIC | 8A 10V 80W 8.4V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2905646 | SOD-923 | Tape & Reel (TR) | ESD | 8A | 80nA | 10V | 8.4V | 5V | 80W | IEC 61000-4-2 | Single Channel | Bidirectional | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10533
(0+10273+260)In Stock | SMBJ70A | BORN | 5.3A 113V 77.8V 70V SMB ESD and Surge Protection (TVS/ESD) ROHS | C152089 | SMB | Tape & Reel (TR) | TVS | 5.3A | - | 113V | 77.8V | 70V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10533
(0+6363+4170)In Stock | SMBJ9.0A | FTR | 39A 15.4V 10V Unidirectional 9V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707989 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 39A | - | 15.4V | 10V | 9V | - | - | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10533
(0+10384+149)In Stock | SMF5.0CA | ElecSuper | 21.7A 9.2V 200W 6.4V Bidirectional 5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5249585 | SOD-123F | Tape & Reel (TR) | TVS | 21.7A | 200uA | 9.2V | 6.4V | 5V | 200W | - | Single Channel | Bidirectional | -65℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10510
(0+960+9550)In Stock | MS0402ESDA-24 | MSKSEMI | 250V 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830157 | 0402 | Tape & Reel (TR) | ESD | - | - | 250V | - | 24V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10506
(0+8903+1603)In Stock | SMFJ12A | BORN | 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C18199535 | SOD-123F | Tape & Reel (TR) | TVS | - | - | - | - | 12V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10506
(0+3971+6535)In Stock | P6SMB6.8A | FTR | 57.1A 10.5V 6.45V Unidirectional 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707998 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 57.1A | - | 10.5V | 6.45V | 5.8V | - | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
10503
(0+4881+5622)In Stock | SMBJ15CA | SUNMATE Elec | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2803677 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 24.6A | 5uA | 24.4V | 16.7V | 15V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10502
(0+5215+5287)In Stock | LGSOT05CLT1G | LRC | 17A 9.8V 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C136182 | SOT-23 | Tape & Reel (TR) | ESD | 17A | 5uA | 9.8V | 6V | 5V | - | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10501
(0+9987+514)In Stock | SMAJ36CA | HXY MOSFET | 6.9A 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466471 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 6.9A | - | 58.1V | 40V | 36V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10483
(0+10071+412)In Stock
View marketplace suppliers’ inventory
| ESD8472MUT5G | onsemi | 3A 14V 7V Bidirectional 5.3V X3-DFN-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C133346 | X3-DFN-2(0.3x0.6) | Tape & Reel (TR) | ESD | 3A | - | 14V | 7V | 5.3V | - | - | - | Bidirectional | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10473
(0+4965+5508)In Stock | PESD5V0S1BA | DOWO | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985486 | SOD-323 | Tape & Reel (TR) | ESD | 30A | 500nA | 12V | 6V | 5V | 450W | - | Single Channel | Bidirectional | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10463
(0+7350+3113)In Stock | ESD36VD5B | DOWO | 8A 56V 450W 38V Bidirectional 36V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5185252 | SOD-523 | Tape & Reel (TR) | ESD | 8A | 500nA | 56V | 38V | 36V | 450W | - | Single Channel | Bidirectional | -55℃~+125℃ | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10454
(0+0+10454)In Stock | TPDESD5V0S1BL-7B | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2875156 | DFN1006-2 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
10451
(0+6218+4233)In Stock | SMBJ33CA | Slkor(SLKORMICRO Elec.) | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556188 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 11.3A | 5uA | 53.3V | 36.7V | 33V | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10450
(0+0+10450)In Stock | SMF24CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883113 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10448
(0+6486+3962)In Stock | RClamp7534P-N | BORN | 3.5A 13V 6V 5V DFN2010-5L ESD and Surge Protection (TVS/ESD) ROHS | C344004 | DFN2010-5L | Tape & Reel (TR) | ESD | 3.5A | - | 13V | 6V | 5V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10441
(0+10439+2)In Stock | D5V0L1B2T-7 | Diodes Incorporated | 6A@8/20us 84W 14V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C460441 | SOD-523 | Tape & Reel (TR) | TVS | 6A@8/20us | - | 14V | 6V | 5V | 84W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10438
(0+10024+414)In Stock | RL0402E024M200K | RUILON(Shenzhen Ruilongyuan Elec) | Bidirectional 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2935610 | 0402 | Tape & Reel (TR) | ESD | - | 10uA | - | - | - | - | - | Single Channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10408
(0+9229+1179)In Stock | SM24CANB-02HTG-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929227 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |