Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
68581
(0+53399+15182)In Stock | SMBJ30CA | Yangzhou Yangjie Elec Tech | 12.4A 600W 48.4V 33.3V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C340691 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 12.4A | 600W | 48.4V | 33.3V | Bidirectional | 30V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
68231
(0+41428+26803)In Stock
View marketplace suppliers’ inventory
| SZNUP2105LT1G | onsemi | 44V 26.2V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C233494 | SOT-23-3 | Tape & Reel (TR) | - | - | - | 44V | 26.2V | - | - | ESD | Dual channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
67922
(0+15685+52237)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 8.3A | 400W | 48.4V | 33.3V | - | 30V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
67840
(0+0+67840)In Stock | ESD9X5VU-ES | ElecSuper | 4A 80W 15V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180264 | DFN1006-2L | Tape & Reel (TR) | 1uA | 4A | 80W | 15V | 6V | Unidirectional | 5V | ESD | Single channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
67475
(0+65809+1666)In Stock | SMBJ36A | Shandong Jingdao Microelectronics | 10.4A 600W 58.1V 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353364 | SMB | Tape & Reel (TR) | 1uA | 10.4A | 600W | 58.1V | 40V | - | 36V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
67370
(0+31526+35844)In Stock | PGB1010402KR | Littelfuse | 250V Bidirectional 12V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10676 | 0402 | Tape & Reel (TR) | - | - | - | 250V | - | Bidirectional | 12V | ESD | Single channel | -65℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
66838
(0+3321+63517)In Stock
View marketplace suppliers’ inventory
| MMBZ27VALT1G | onsemi | 1A 40W 40V 25.65V 22V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C41376 | SOT-23 | Tape & Reel (TR) | - | 1A | 40W | 40V | 25.65V | - | 22V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
66576
(0+21433+45143)In Stock | PESD24VL1BA,115 | Nexperia | 3A 70V 200W 25.4V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C69324 | SOD-323 | Tape & Reel (TR) | - | 3A | 200W | 70V | 25.4V | Bidirectional | 24V | ESD | Single channel | -65℃~+150℃@(Ta) | - | ||
Marketplace
| Lightning Deals Learn more 30000+:
$0.0178
Ended with
00:00:00 | Min: 30000 Mult: 3000
SPQ: 3000
|
90000
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| PESD24VL1BA,115 | Nexperia | 3A 70V 200W 25.4V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C69324 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 10000
|
66564
(0+33396+33168)In Stock | PESD3V3V1BL-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180291 | DFN1006-2L | Tape & Reel (TR) | 1uA | 6A | 80W | 10V | 3.7V | Bidirectional | 3.3V | ESD | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
66333
(0+61612+4721)In Stock | PESD5V0L2BT | TECH PUBLIC | 10A 10V 7.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2858724 | SOT-23 | Tape & Reel (TR) | 0.06uA | 10A | - | 10V | 7.5V | Bidirectional | 5V | ESD | Dual channel | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
66188
(0+28982+37206)In Stock | ESD9X5VU | TECH PUBLIC | 4A 13V 70W 7.5V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2875160 | X1-DFN1006-2 | Tape & Reel (TR) | 80nA | 4A | 70W | 13V | 7.5V | Unidirectional | 5V | ESD | Single channel | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
65793
(0+31115+34678)In Stock | SMAJ15A | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908769 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 16.4A | 400W | 24.4V | 16.7V | - | 15V | TVS | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
65561
(0+9001+56560)In Stock | DW03D-B-S | DOWO | 30A@8/20us 450W@8/20us 15V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985478 | SOD-323 | Tape & Reel (TR) | 200nA | 30A@8/20us | 450W@8/20us | 15V | 4V | - | 3.3V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
65534
(0+38760+26774)In Stock | SEUC10F5V4U | ElecSuper | 4.5A 12V 6V Unidirectional 3.3V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5126804 | DFN2510-10L | Tape & Reel (TR) | 1uA | 4.5A | - | 12V | 6V | Unidirectional | 3.3V | ESD | Four channels | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
65097
(0+41285+23812)In Stock | SMAJ15CA | MDD(Microdiode Semiconductor) | 16.4A 400W 24.4V 18.5V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110044 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 16.4A | 400W | 24.4V | 18.5V | - | 15V | TVS | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
65059
(0+9403+55656)In Stock | SMAJ12CA | MDD(Microdiode Semiconductor) | 20.1A 400W 19.9V 14.7V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110042 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 20.1A | 400W | 19.9V | 14.7V | - | 12V | TVS | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
64988
(0+62664+2324)In Stock | SMBJ30A | Shandong Jingdao Microelectronics | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353368 | SMB | Tape & Reel (TR) | 1uA | 12.4A | 600W | 48.4V | 33.3V | - | 30V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
64865
(0+53349+11516)In Stock | LESD5Z5.0CT1G | LRC | 9.4A 18.6V 5.6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C136167 | SOD-523 | Tape & Reel (TR) | - | 9.4A | - | 18.6V | 5.6V | Bidirectional | 5V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
64053
(0+35534+28519)In Stock | ESDA14V2L | TECH PUBLIC | 15A 30V 450W 14.2V Unidirectional 12V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2682282 | SOT-23-3 | Tape & Reel (TR) | 100nA | 15A | 450W | 30V | 14.2V | Unidirectional | 12V | ESD | Dual channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
63908
(0+5195+58713)In Stock | SD03 | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502526 | SOD-323 | Tape & Reel (TR) | 40uA | 20A | 350W | 16V | 4V | - | 3.3V | TVS | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
63261
(0+30465+32796)In Stock | PESD3V3L2BT | TECH PUBLIC | 22A 10V 200W 3.8V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923380 | SOT-23 | Tape & Reel (TR) | 100nA | 22A | 200W | 10V | 3.8V | Bidirectional | 3.3V | - | Dual channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
62800
(0+44485+18315)In Stock | SMBJ18CA/TR13 | Brightking | 20.6A 600W 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78413 | SMB(DO-214AA) | Tape & Reel (TR) | - | 20.6A | 600W | 29.2V | 20V | - | 18V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
62603
(10+33629+28964)In Stock | NUP2105L | DOWO | 8A 450W 43V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C284104 | SOT-23 | Tape & Reel (TR) | 200nA | 8A | 450W | 43V | 26.7V | Bidirectional | 24V | ESD | Dual channel | -55℃~+125℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
62414
(0+6879+55535)In Stock | ESD5Z2.5T1G-MS | MSKSEMI | 11A 10.9V 200W 4V 2.5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3008118 | SOD-523 | Tape & Reel (TR) | - | 11A | 200W | 10.9V | 4V | - | 2.5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
62392
(0+53177+9215)In Stock | SMBJ18CA | Shandong Jingdao Microelectronics | 20.6A 29.2V 20V 18V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353378 | SMB | Tape & Reel (TR) | - | 20.6A | - | 29.2V | 20V | - | 18V | TVS | - | - | - |