Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4448
(0+1683+2765)In Stock
View marketplace suppliers’ inventory
| RF01VM2STE-17 | ROHM Semicon | 1V@100mA 10ns Independent Type 100mA 250V SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C2859533 | SOD-323FL | Tape & Reel (TR) | 1V@100mA | 10nA@250V | 10ns | Independent Type | 100mA | - | 250V | ||
| Min: 20 Mult: 20 |
4446
(0+4431+15)In Stock | FR107 | ST(Semtech) | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2998457 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4442
(0+4442+0)In Stock | ER2G-LTP | MCC(Micro Commercial Components) | 1.25V@2A 35ns 2A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668912 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4420
(0+0+4420)In Stock | ES2JG | Shikues | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5337128 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4419
(0+4419+0)In Stock | ES3JBF | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116106 | SMBF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
4401
(0+4397+4)In Stock | ERA34-10 | SUNMATE Elec | 1V@100mA 150ns 100mA 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C424522 | DO-41 | Tape & Reel (TR) | 1V@100mA | 5uA@1kV | 150ns | - | 100mA | -50℃~+150℃@(Tvj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4389
(0+4389+0)In Stock | ES3GB | Yangzhou Yangjie Elec Tech | 1.3V@3A 35ns Independent Type 3A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C211744 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4380
(0+0+4380)In Stock | US2MA | FUXINSEMI | 75ns 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5446482 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 75ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4373
(0+4373+0)In Stock | US1M | YFW | 1.65V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898367 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
4366
(400+3900+66)In Stock
View marketplace suppliers’ inventory
| MURS160-E3/5BT | Vishay Intertech | 1.25V@1A 75ns 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5358679 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4359
(0+252+4107)In Stock | ES1G | HXY MOSFET | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C5199096 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -65℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4352
(0+1516+2836)In Stock
View marketplace suppliers’ inventory
| US3M-13 | Diodes Incorporated | 1.5V@3A 70ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C156305 | SMC | Tape & Reel (TR) | 1.5V@3A | 220nA@1kV | 70ns | - | 3A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
4334
(0+0+4334)In Stock | UF4006 | EIC Semicon | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2978850 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4330
(0+4330+0)In Stock | ES2ABF | Shikues | 1V@2A 35ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183448 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4324
(0+2724+1600)In Stock | RS1J | JUXING | 1.3V 250ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3033281 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+125℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4320
(0+0+4320)In Stock | US2JBF | Shikues | 1.6V@2A 75ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183433 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4314
(0+4314+0)In Stock | RS1M | High Diode | 1.3V@1A 500ns Independent Type 1A 1kV SMAG Fast Recovery / High Efficiency Diodes ROHS | C466494 | SMAG | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4313
(0+4313+0)In Stock | ES3JC | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 9A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C116107 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 9A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4308
(0+4293+15)In Stock | MURA160T3G | Tokmas | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5338048 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4300
(0+0+4300)In Stock | US1J | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441164 | SMA | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4300
(0+4293+7)In Stock | ES1H | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 500V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293689 | SMAJ | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 500V | ||
| Min: 5 Mult: 5
Full Reel: 75
|
4290
(0+0+4290)In Stock
Not recommended for new designs
| MURD1060S | DIYI Elec Tech | 1.6V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C17179597 | TO-252 | Tape & Reel (TR) | 1.6V@10A | 10uA | 35ns | Independent Type | 10A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4285
(0+4206+79)In Stock | ES2JF | Shikues | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183444 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
4280
(0+0+4280)In Stock | HER208 | LangJie | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450329 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4280
(0+4280+0)In Stock | ES2J | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C499780 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V |