Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 400
| 0 | M55-6011642R | Harwin | 1.27mm 1.27mm 双排 Tin 1.2A 16P -55℃~+125℃ 100V Phosphor bronze Brick nogging 9.05mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3319540 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | 双排 | Tin | 1.2A | 16P | -55℃~+125℃ | 100V | Phosphor bronze | Brick nogging | 9.05mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | M22-6550342R | Harwin | 2mm 2mm 双排 Tin 2A 6P Phosphor bronze -40℃~+105℃ 4mm Square Holes P=2mm Female Headers ROHS | C3319766 | P=2mm | Tape & Reel (TR) | 2mm | 2mm | 双排 | Tin | 2A | 6P | -40℃~+105℃ | - | Phosphor bronze | - | 4mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | M50-3130445R | Harwin | 1.27mm Plugin Gold 1A 4P Phosphor bronze 500V -40℃~+105℃ Brick nogging 2mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3319873 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | - | Plugin | Gold | 1A | 4P | -40℃~+105℃ | 500V | Phosphor bronze | Brick nogging | 2mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | M50-3131045R | Harwin | 1.27mm Plugin Gold 1A 10P Phosphor bronze 500V -40℃~+105℃ Brick nogging 2mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3321494 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | - | Plugin | Gold | 1A | 10P | -40℃~+105℃ | 500V | Phosphor bronze | Brick nogging | 2mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | M20-7810845 | Harwin | 2.54mm 2.54mm 双排 3A Gold 16P Phosphor bronze -40℃~+105℃ Brick nogging 3.56mm Square Holes SMD,P=2.54mm Female Headers ROHS | C3321551 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | 双排 | Gold | 3A | 16P | -40℃~+105℃ | - | Phosphor bronze | Brick nogging | 3.56mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 550
| 0 | M55-6002642R | Harwin | 1.27mm 1.27mm 双排 Tin 1.2A 26P -55℃~+125℃ 100V Phosphor bronze Brick nogging 6.25mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3321283 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | 双排 | Tin | 1.2A | 26P | -55℃~+125℃ | 100V | Phosphor bronze | Brick nogging | 6.25mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 1300
| 0 | M22-6540842R | Harwin | 2mm Plugin Tin 2A 8P Phosphor bronze -40℃~+105℃ 2mm Square Holes P=2mm Female Headers ROHS | C3321631 | P=2mm | Tape & Reel (TR) | 2mm | - | Plugin | Tin | 2A | 8P | -40℃~+105℃ | - | Phosphor bronze | - | 2mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | M40-3100545R | Harwin | 1mm 1mm 双排 1A 10P Phosphor bronze -40℃~+105℃ Brick nogging 2.26mm Square Holes SMD,P=1mm Female Headers ROHS | C3320944 | SMD,P=1mm | Tape & Reel (TR) | 1mm | 1mm | 双排 | - | 1A | 10P | -40℃~+105℃ | - | Phosphor bronze | Brick nogging | 2.26mm | Square Holes | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | M50-3152042R | Harwin | 1.27mm 1.27mm 双排 Tin 1A 40P Phosphor bronze -40℃~+105℃ Brick nogging 2.2mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3323794 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | 双排 | Tin | 1A | 40P | -40℃~+105℃ | - | Phosphor bronze | Brick nogging | 2.2mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | B5741-104-F-T-2 | Harwin | 2mm Plugin 2.2A Gold 4P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3323979 | Plugin,P=2mm | Tube-packed | 2mm | - | Plugin | Gold | 2.2A | 4P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | M20-7832046 | Harwin | 2.54mm 2.54mm 双排 3A Tin 40P Phosphor bronze -40℃~+105℃ 1kV Straight 8.51mm Square Holes Plugin,P=2.54mm Female Headers ROHS | C3324057 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | 双排 | Tin | 3A | 40P | -40℃~+105℃ | 1kV | Phosphor bronze | Straight | 8.51mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | M80-8872005 | Harwin | 2mm 2mm 双排 Gold 20P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3323267 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Gold | - | 20P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | M50-3120545 | Harwin | 1.27mm 1.27mm 双排 Gold 1A 10P Phosphor bronze -40℃~+105℃ Brick nogging 3.6mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3323288 | SMD,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | 双排 | Gold | 1A | 10P | -40℃~+105℃ | - | Phosphor bronze | Brick nogging | 3.6mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | B5741-208-F-T-0 | Harwin | 2mm 2mm 双排 2.2A Tin 8P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3323483 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 2.2A | 8P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | M80-4200805 | Harwin | 2mm 2mm 双排 Gold 8P -55℃~+125℃ Beryllium Copper 120V Straight 5.2mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3323144 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Gold | - | 8P | -55℃~+125℃ | 120V | Beryllium Copper | Straight | 5.2mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | B5741-206-F-T-2 | Harwin | 2mm 2mm 双排 2.2A Gold 6P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3322681 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Gold | 2.2A | 6P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | B5741-214-F-T-0 | Harwin | 2mm 2mm 双排 2.2A Tin 14P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3322687 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 2.2A | 14P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | M20-7881046 | Harwin | 2.54mm 2.54mm 双排 3A Tin 20P Phosphor bronze -40℃~+105℃ 1kV Right-Angle 5.9mm Square Holes Push-Pull,P=2.54mm Female Headers ROHS | C3322718 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | 双排 | Tin | 3A | 20P | -40℃~+105℃ | 1kV | Phosphor bronze | Right-Angle | 5.9mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | G125-FS11005L0P | Harwin | 1.25mm 1.25mm 双排 Gold 2A 10P -65℃~+150℃ Copper Alloy Brick nogging 5.25mm Circular Holes SMD,P=1.25mm Female Headers ROHS | C3322721 | SMD,P=1.25mm | Bag-packed | 1.25mm | 1.25mm | 双排 | Gold | 2A | 10P | -65℃~+150℃ | - | Copper Alloy | Brick nogging | 5.25mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | B5741-117-F-T-0 | Harwin | 2mm Plugin 2.2A Tin 17P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3322748 | Plugin,P=2mm | Tube-packed | 2mm | - | Plugin | Tin | 2.2A | 17P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | M22-7140642 | Harwin | 2mm 2mm 双排 Tin 2A 12P Phosphor bronze 500V -40℃~+105℃ Straight 4.4mm Square Holes Plugin,P=2mm Female Headers ROHS | C3322769 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 2A | 12P | -40℃~+105℃ | 500V | Phosphor bronze | Straight | 4.4mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | B5741-204-F-T-0 | Harwin | 2mm 2mm 双排 2.2A Tin 4P -55℃~+125℃ Beryllium Copper 800V Straight 5.14mm Circular Holes Plugin,P=2mm Female Headers ROHS | C3322897 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 2.2A | 4P | -55℃~+125℃ | 800V | Beryllium Copper | Straight | 5.14mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | G125-FV10805F3-2AB2ABP | Harwin | 1.25mm 1.25mm 双排 Gold 12P -65℃~+150℃ Beryllium Copper 450V Straight 5.25mm Circular Holes Plugin,P=1.25mm Female Headers ROHS | C3322907 | Plugin,P=1.25mm | Bag-packed | 1.25mm | 1.25mm | 双排 | Gold | - | 12P | -65℃~+150℃ | 450V | Beryllium Copper | Straight | 5.25mm | Circular Holes | |||
Min: 1 Mult: 1 | 0 | M50-3122045 | Harwin | 1.27mm 1.27mm 双排 Gold 1A 40P Phosphor bronze -40℃~+105℃ Brick nogging 3.6mm Square Holes SMD,P=1.27mm Female Headers ROHS | C3322928 | SMD,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | 双排 | Gold | 1A | 40P | -40℃~+105℃ | - | Phosphor bronze | Brick nogging | 3.6mm | Square Holes | |||
Min: 1 Mult: 1 | 0 | M20-7820246 | Harwin | 2.54mm Plugin 3A Tin 2P Phosphor bronze -40℃~+105℃ 1kV Straight 8.51mm Square Holes Plugin,P=2.54mm Female Headers ROHS | C3322936 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Plugin | Tin | 3A | 2P | -40℃~+105℃ | 1kV | Phosphor bronze | Straight | 8.51mm | Square Holes |