Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Row Spacing
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Row Spacing
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 750
| 0 | RSM-112-02-L-S-K-TR | Samtec | 1.27mm Single Row 3.1A Tin -55℃~+125℃ 12P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS | C6287945 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Single Row | 3.1A | Tin | -55℃~+125℃ | 12P | Standing paste | 6.1mm | - | - | ||
| Min: 1 Mult: 1
Full Reel: 350
| 0 | RSM-132-02-S-D-LC-TR | Samtec | 1.27mm 2.54mm 3.1A Double Row Tin -55℃~+125℃ 64P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS | C6288025 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.1A | Tin | -55℃~+125℃ | 64P | Standing paste | 6.1mm | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | M80-4001401 | Harwin | 2mm 2mm Double Row Lead-tin -55℃~+125℃ 120V 14P Direct Insert 5.2mm Plugin,P=2mm Female Headers ROHS | C6293551 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | - | Lead-tin | -55℃~+125℃ | 14P | Direct Insert | 5.2mm | 2mm | 120V | ||
| Min: 1 Mult: 1
Full Reel: 575
| 0 | SEM-140-02-03.0-H-D-K-TR | Samtec | 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 80P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C6293593 | SMD,P=0.8mm | Tape & Reel (TR) | 0.8mm | Double Row | 2.6A | Gold | -55℃~+125℃ | 80P | Standing paste | 4.5mm | 3.18mm | - | ||
| Min: 1 Mult: 1 | 0 | M80-8401742 | Harwin | 2mm Single Row Tin -55℃~+125℃ 17P 800V Direct Insert 5.14mm Plugin,P=2mm Female Headers ROHS | C6293668 | Plugin,P=2mm | Tube-packed | 2mm | Single Row | - | Tin | -55℃~+125℃ | 17P | Direct Insert | 5.14mm | - | 800V | ||
| Min: 1 Mult: 1 | 0 | SDL-112-TT-11 | Samtec | 2.54mm 2.54mm Double Row Tin -55℃~+105℃ 24P Direct Insert 3.35mm Plugin,P=2.54mm Female Headers ROHS | C6293747 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | -55℃~+105℃ | 24P | Direct Insert | 3.35mm | 2.54mm | - | ||
| Min: 1 Mult: 1
Full Reel: 675
| 0 | SFC-107-T2-L-D-A-K-TR | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 14P Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C6293757 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.1A | Tin | -55℃~+125℃ | 14P | Standing paste | 4.57mm | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SDL-133-TT-11 | Samtec | 2.54mm 2.54mm Double Row Tin -55℃~+105℃ 66P Direct Insert 3.35mm Plugin,P=2.54mm Female Headers ROHS | C6293762 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | -55℃~+105℃ | 66P | Direct Insert | 3.35mm | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SFC-112-T2-L-D-A | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 24P Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C6293767 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.1A | Tin | -55℃~+125℃ | 24P | Standing paste | 4.57mm | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SFC-120-T2-FM-D-A-K | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 40P Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C6293797 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.1A | Tin | -55℃~+125℃ | 40P | Standing paste | 4.57mm | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SFC-150-T2-L-D-A-K | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 100P Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C6293857 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.1A | Tin | -55℃~+125℃ | 100P | Standing paste | 4.57mm | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SFH11-PPPC-D13-RA-BK | Sullins Connector Solutions | 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 26P Bend insert 6mm Push-Pull,P=2.54mm Female Headers ROHS | C6293907 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Double Row | 3A | Gold | -40℃~+105℃ | 26P | Bend insert | 6mm | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SFM-105-L3-L-D-A | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6294002 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 10P | Direct Insert | 4.57mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1
Full Reel: 675
| 0 | SFM-106-02-L-D-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 12P 250V Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294021 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 12P | Standing paste | 4.7mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-113-T2-S-D-A-N-K | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 26P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294106 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 26P | Standing paste | 4.7mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-115-03-F-D-A | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 30P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6294121 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 30P | Direct Insert | 4.57mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | SFM-125-02-L-D-K-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 50P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294191 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 50P | Standing paste | 4.7mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-130-01-L-D-DS | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 60P 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6294216 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 60P | Direct Insert | 4.57mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-140-02-S-D-K | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 80P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294265 | SMD,P=1.27mm | Bag-packed | 1.27mm | Double Row | 3.2A | Tin | -55℃~+125℃ | 80P | Standing paste | 4.7mm | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM210-LPPE-S10-SD-BK | Sullins Connector Solutions | 1mm Single Row 1A Gold 10P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS | C6294329 | SMD,P=1mm | Tube-packed | 1mm | Single Row | 1A | Gold | -40℃~+125℃ | 10P | Standing paste | 2.2mm | - | - | ||
| Min: 1 Mult: 1 | 0 | SFM315-LPGE-D12-SM-BK | Sullins Connector Solutions | 1mm 1mm Double Row 1A Gold 24P -40℃~+125℃ Standing paste 3.3mm SMD,P=1mm Female Headers ROHS | C6294379 | SMD,P=1mm | Tube-packed | 1mm | Double Row | 1A | Gold | -40℃~+125℃ | 24P | Standing paste | 3.3mm | 1mm | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | SFMC-105-T2-L-D-P-TR | Samtec | 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 10P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294429 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 2.9A | Tin | -55℃~+125℃ | 10P | Standing paste | 4.7mm | 1.27mm | - | ||
| Min: 1 Mult: 1 | 0 | SFMC-107-L2-F-D | Samtec | 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 14P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294444 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | 2.9A | Tin | -55℃~+125℃ | 14P | Standing paste | 4.7mm | 1.27mm | - | ||
| Min: 1 Mult: 1
Full Reel: 875
| 0 | SFMC-108-02-S-D-K-TR | Samtec | 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 16P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294454 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 2.9A | Tin | -55℃~+125℃ | 16P | Standing paste | 4.7mm | 1.27mm | - | ||
| Min: 1 Mult: 1 | 0 | SEM-115-02-03.0-G-D-LC | Samtec | 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 30P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C6294554 | SMD,P=0.8mm | Tray | 0.8mm | Double Row | 2.6A | Gold | -55℃~+125℃ | 30P | Standing paste | 4.5mm | 3.18mm | - |