Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Row Spacing
|
Voltage Rating (Max)
|
Current Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Row Spacing
|
Voltage Rating (Max)
|
Current Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SS-132-G-1C-N | Samtec | 2.54mm Single Row Gold -55℃~+125℃ 32P Direct Insert 2.54mm Plugin,P=2.54mm Female Headers ROHS | C6235317 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | Gold | -55℃~+125℃ | 32P | Direct Insert | 2.54mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SSQ-104-02-S-T-RA | Samtec | 2.54mm 2.54mm Tin Triple row -55℃~+125℃ 12P Bend insert 7.5mm Push-Pull,P=2.54mm Female Headers ROHS | C6235462 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Triple row | Tin | -55℃~+125℃ | 12P | Bend insert | 7.5mm | 2.54mm | - | - | ||
| Min: 1 Mult: 1 | 0 | ESQT-135-02-L-6-630 | Samtec | 2mm 2mm Tin 4.5A Six rows -55℃~+125℃ 210P Direct Insert 16mm Plugin,P=2mm Female Headers ROHS | C6244934 | Plugin,P=2mm | Tube-packed | 2mm | Six rows | Tin | -55℃~+125℃ | 210P | Direct Insert | 16mm | 2mm | - | 4.5A | ||
| Min: 1 Mult: 1 | 0 | ESQT-136-02-G-Q-625 | Samtec | 2mm 2mm 4.5A Four rows Gold -55℃~+125℃ 144P Direct Insert 15.88mm Plugin,P=2mm Female Headers ROHS | C6244944 | Plugin,P=2mm | Tube-packed | 2mm | Four rows | Gold | -55℃~+125℃ | 144P | Direct Insert | 15.88mm | 2mm | - | 4.5A | ||
| Min: 1 Mult: 1 | 0 | FOLC-145-02-S-Q-P | Samtec | 1.27mm 1.27mm Tin Four rows 2.6A -55℃~+125℃ 180P Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS | C6197251 | SMD,P=1.27mm | Tube-packed | 1.27mm | Four rows | Tin | -55℃~+125℃ | 180P | Standing paste | 4.51mm | 1.27mm | - | 2.6A | ||
| Min: 1 Mult: 1 | 0 | ESS-129-TT-04 | Samtec | 2.54mm Single Row Tin -55℃~+125℃ 29P Direct Insert 10.16mm Plugin,P=2.54mm Female Headers ROHS | C6245126 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | -55℃~+125℃ | 29P | Direct Insert | 10.16mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFM-145-01-L-D-A | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 90P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6294284 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | Tin | -55℃~+125℃ | 90P | Direct Insert | 4.57mm | 1.27mm | 250V | 3.2A | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | SFM-150-02-SM-D-P-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 100P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294304 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Tin | -55℃~+125℃ | 100P | Standing paste | 4.7mm | 1.27mm | 250V | 3.2A | ||
| Min: 1 Mult: 1 | 0 | SFM210-LPSE-S17-SC-BK | Sullins Connector Solutions | 1mm Single Row 1A Gold 17P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS | C6294363 | SMD,P=1mm | Tube-packed | 1mm | Single Row | Gold | -40℃~+125℃ | 17P | Standing paste | 2.2mm | - | - | 1A | ||
| Min: 1 Mult: 1 | 0 | SFMC-110-L1-L-D | Samtec | 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 20P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6294473 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | Tin | -55℃~+125℃ | 20P | Direct Insert | 4.57mm | 1.27mm | - | 2.9A | ||
| Min: 1 Mult: 1
Full Reel: 675
| 0 | SFMC-116-T2-F-D-K-TR | Samtec | 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 32P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294498 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Tin | -55℃~+125℃ | 32P | Standing paste | 4.7mm | 1.27mm | - | 2.9A | ||
| Min: 1 Mult: 1
Full Reel: 550
| 0 | SFMC-120-03-L-D-K-TR | Samtec | 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 40P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6294523 | Plugin,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Tin | -55℃~+125℃ | 40P | Direct Insert | 4.57mm | 1.27mm | - | 2.9A | ||
| Min: 1 Mult: 1
Full Reel: 550
| 0 | SFML-107-T2-L-D-A-P-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 14P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294612 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Tin | -55℃~+125℃ | 14P | Standing paste | 4.7mm | 1.27mm | 250V | 3.2A | ||
| Min: 1 Mult: 1 | 0 | SFML-110-02-S-D-LC-P | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 20P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294617 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | Tin | -55℃~+125℃ | 20P | Standing paste | 4.7mm | 1.27mm | 250V | 3.2A | ||
| Min: 1 Mult: 1 | 0 | SFML-115-02-F-D-LC-K | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 30P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C6294632 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | Tin | -55℃~+125℃ | 30P | Standing paste | 4.7mm | 1.27mm | 250V | 3.2A | ||
| Min: 1 Mult: 1 | 0 | SSW-136-03-T-S | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+105℃ 36P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6236088 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | -55℃~+105℃ | 36P | Direct Insert | 8.51mm | - | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | SSW-103-01-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 6P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6236143 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | -55℃~+125℃ | 6P | Direct Insert | 8.51mm | 2.54mm | - | 4.7A | ||
| Min: 1 Mult: 1
Full Reel: 125
| 0 | SSW-103-22-L-S-VS-K-TR | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+125℃ 3P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS | C6236178 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | Single Row | Tin | -55℃~+125℃ | 3P | Standing paste | 8.51mm | - | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | SSW-105-21-F-D | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 10P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6236238 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | -55℃~+125℃ | 10P | Direct Insert | 8.51mm | 2.54mm | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | SSW-106-01-TM-P | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+105℃ 6P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6236263 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | -55℃~+105℃ | 6P | Direct Insert | 8.51mm | - | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | SSW-110-02-G-D-RA-N | Samtec | 2.54mm 2.54mm Double Row 4.7A Gold -55℃~+125℃ 20P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS | C6236423 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Double Row | Gold | -55℃~+125℃ | 20P | Bend insert | 4.95mm | 2.54mm | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | SSW-110-02-L-S-RA | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+125℃ 10P Bend insert 2.41mm Push-Pull,P=2.54mm Female Headers ROHS | C6236428 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | -55℃~+125℃ | 10P | Bend insert | 2.41mm | - | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | SSW-110-22-F-S | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+125℃ 10P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6236448 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | -55℃~+125℃ | 10P | Direct Insert | 8.51mm | - | - | 4.7A | ||
| Min: 1 Mult: 1 | 0 | NPPC262LJBN-RC | Sullins Connector Solutions | 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 250V 52P Bend insert 5.08mm Push-Pull,P=2.54mm Female Headers ROHS | C6345056 | Push-Pull,P=2.54mm | Tray | 2.54mm | Double Row | Gold | -40℃~+105℃ | 52P | Bend insert | 5.08mm | 2.54mm | 250V | 3A | ||
| Min: 1 Mult: 1 | 0 | NPPN122GFNS-RC | Sullins Connector Solutions | 2mm 2mm Double Row Gold 2A -40℃~+105℃ 24P Standing paste 2.79mm SMD,P=2mm Female Headers ROHS | C6345131 | SMD,P=2mm | Tube-packed | 2mm | Double Row | Gold | -40℃~+105℃ | 24P | Standing paste | 2.79mm | 2mm | - | 2A |