Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 10131936-246ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 46P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321886 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 2A | 46P | -55℃~+125℃ | Brass Alloy | 200V | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 415-13-216-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Gold 16P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321895 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Gold | 3A | 16P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 399-91-042-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 42P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3321900 | SMD,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | Tin | 3A | 42P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 831-93-023-30-001000 | Mill-Max Mfg. Corp. | 2mm Single Row 3A Tin 23P -55℃~+125℃ Copper Beryllium Standing paste 5.8mm Round Hole SMD,P=2mm Female Headers ROHS | C3321902 | SMD,P=2mm | Bag-packed | 2mm | - | Single Row | Tin | 3A | 23P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 5.8mm | Round Hole | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 89898-308LF | Amphenol ICC | 2.54mm 2.54mm Tin Double Row 16P Standing paste 6.99mm SMD,P=2.54mm Female Headers ROHS | C3321921 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 16P | - | - | - | Standing paste | 6.99mm | - | ||
| Min: 1 Mult: 1 | 0 | 399-41-015-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 15P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3321923 | SMD,P=1.27mm | Tube-packed | 1.27mm | - | Single Row | Tin | 3A | 15P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFMH-105-02-L-D-LC-TR | Samtec | 1.27mm 1.27mm Double Row Gold 10P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.43mm Square Hole SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C3321929 | SMD,P=1.27mm,Surface Mount,Right Angle | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Gold | - | 10P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.43mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 316-43-107-41-006000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 7P -55℃~+125℃ Copper Beryllium Direct Insert 6mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321436 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | Tin | 3A | 7P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 6mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 853-13-062-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Gold 62P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3321437 | Plugin,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | Gold | 3A | 62P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.78mm | Round Hole | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 89883-313LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 26P Phosphor Bronze Bend insert 5.85mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3321442 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 26P | - | Phosphor Bronze | - | Bend insert | 5.85mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 415-13-258-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Gold 58P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321448 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Gold | 3A | 58P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | PRT-16764 | SparkFun Electronics | 2.54mm 2.54mm Double Row 3A Gold 40P -40℃~+105℃ Brass 13.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321474 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Gold | 3A | 40P | -40℃~+105℃ | Brass | - | - | 13.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 87173-040LF | Amphenol ICC | 2mm 2mm Double Row Tin 40P Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321477 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | - | 40P | - | Phosphor Bronze | - | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SL-123-G-10 | Samtec | 2.54mm Single Row 23P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321493 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | - | 23P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.1mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | M50-3131045R | Harwin | 1.27mm Single Row Gold 1A 10P Phosphor Bronze 500V -40℃~+105℃ Standing paste 2mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3321494 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | - | Single Row | Gold | 1A | 10P | -40℃~+105℃ | Phosphor Bronze | 500V | Standing paste | 2mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 10131936-336ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 36P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321503 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 2A | 36P | -55℃~+125℃ | Brass Alloy | 200V | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 75915-405LF | Amphenol ICC | 2.54mm Single Row Tin 5P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321510 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | Tin | - | 5P | - | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SLM-103-01-L-S | Samtec | 1.27mm Single Row Tin 3P -55℃~+125℃ Phosphor Bronze 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3321516 | Plugin,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | Tin | - | 3P | -55℃~+125℃ | Phosphor Bronze | - | - | 4.57mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 315-47-125-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 25P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321521 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 25P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | SL-115-T-10 | Samtec | 2.54mm Single Row 15P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321523 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | - | 15P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.1mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 2044-2X17TSA | OUPIIN | 2.54mm 2.54mm Double Row Tin 2A 34P -55℃~+105℃ Brass Alloy Direct Insert 8.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321527 | Plugin,P=2.54mm | Tray | 2.54mm | 2.54mm | Double Row | Tin | 2A | 34P | -55℃~+105℃ | Brass Alloy | - | Direct Insert | 8.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 71609-306LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 12P Phosphor Bronze Horizontal attachment 5.85mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3321533 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 12P | - | Phosphor Bronze | - | Horizontal attachment | 5.85mm | Square Hole | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 68683-613 | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 26P Phosphor Bronze -65℃~+125℃ 1kV Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321535 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 26P | -65℃~+125℃ | Phosphor Bronze | 1kV | Direct Insert | 7mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 929850-01-01-RA | 3M | Single Row Tin 2A 1P 1.5kV -40℃~+105℃ Brass Alloy 8.25mm Square Hole Plugin Female Headers ROHS | C3321582 | Plugin | Bag-packed | - | - | Single Row | Tin | 2A | 1P | -40℃~+105℃ | Brass Alloy | 1.5kV | - | 8.25mm | Square Hole | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 215309-3 | TE Connectivity | 2.54mm 2.54mm Double Row Tin 6P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321584 | Plugin,P=2.54mm | Tray | 2.54mm | 2.54mm | Double Row | Tin | - | 6P | - | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole |