Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 10131937-208ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 8P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3320467 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 2A | 8P | -55℃~+125℃ | Brass Alloy | 200V | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | 55533-106TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 6P -55℃~+125℃ Phosphor Bronze 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3320469 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | Tin | 2A | 6P | -55℃~+125℃ | Phosphor Bronze | 200V | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 1875
| 0 | CLM-102-02-L-D-TR | Samtec | 1mm 1mm Double Row 2.8A Tin 4P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS | C3320470 | SMD,P=1mm | Tape & Reel (TR) | 1mm | 1mm | Double Row | Tin | 2.8A | 4P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 2.14mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | MHDAS2F050YDE50 | Amphenol ICC | 1.27mm 1.27mm Double Row 50P Copper Beryllium Direct Insert 5.4mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3320473 | Plugin,P=1.27mm | Tray | 1.27mm | 1.27mm | Double Row | - | - | 50P | - | Copper Beryllium | - | Direct Insert | 5.4mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 410-47-250-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 50P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320477 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 3A | 50P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | BCS-109-L-D-HE | Samtec | 2.54mm 2.54mm Double Row 4.6A Tin 18P -55℃~+125℃ Phosphor Bronze 475V Bend insert 5.72mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3320430 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 4.6A | 18P | -55℃~+125℃ | Phosphor Bronze | 475V | Bend insert | 5.72mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 311-47-122-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 22P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320435 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 22P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 399-41-026-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 26P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3320438 | SMD,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | Tin | 3A | 26P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 2044-1X17G00SA | OUPIIN | 2.54mm Single Row Gold 2A 17P -55℃~+105℃ Brass Alloy Direct Insert 8.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3320444 | Plugin,P=2.54mm | Tray | 2.54mm | - | Single Row | Gold | 2A | 17P | -55℃~+105℃ | Brass Alloy | - | Direct Insert | 8.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 399-87-161-10-003101 | Preci-Dip | 2.54mm Single Row 3A Tin 61P -55℃~+125℃ Copper Beryllium Bend insert 2.54mm Round Hole Push-Pull,P=2.54mm Female Headers ROHS | C3320446 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 61P | -55℃~+125℃ | Copper Beryllium | - | Bend insert | 2.54mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| 91601-809ALF | Amphenol ICC | 2.54mm Single Row 9P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3320450 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | - | Single Row | - | - | 9P | - | Phosphor Bronze | - | Standing paste | 6.99mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 2046-50G00SA | OUPIIN | 2.54mm 2.54mm Double Row Gold 2A 50P -55℃~+105℃ Brass Alloy Direct Insert 8.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3320454 | Plugin,P=2.54mm | Tray | 2.54mm | 2.54mm | Double Row | Gold | 2A | 50P | -55℃~+105℃ | Brass Alloy | - | Direct Insert | 8.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 853-43-062-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A 62P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3320459 | Plugin,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | - | 3A | 62P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.78mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | SL-110-G-10 | Samtec | 2.54mm Single Row 10P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320468 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | - | 10P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.1mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | 1-2307813-0 | TE Connectivity | 2mm Single Row Tin 2A 10P Phosphor Bronze -40℃~+125℃ 125V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3320472 | SMD,P=2mm | Tape & Reel (TR) | 2mm | - | Single Row | Tin | 2A | 10P | -40℃~+125℃ | Phosphor Bronze | 125V | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | ESW-112-58-G-S | Samtec | 2.54mm Single Row Gold 5.2A 12P -55℃~+125℃ 550V Phosphor Bronze 16.13mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3320475 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | Gold | 5.2A | 12P | -55℃~+125℃ | Phosphor Bronze | 550V | - | 16.13mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 415-43-204-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 4P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320483 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 3A | 4P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 2141-1X14G00SA | OUPIIN | 2mm Single Row Gold 1A 14P -55℃~+105℃ Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3320659 | Plugin,P=2mm | Tube-packed | 2mm | - | Single Row | Gold | 1A | 14P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 1MM-R-D12-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 24P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3320720 | SMD,P=1mm | Box-packed | 1mm | 1mm | Double Row | Tin | 1A | 24P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 88009-001 | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 24P Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3320725 | Plugin,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Double Row | Tin | - | 24P | - | Phosphor Bronze | - | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 311-47-126-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 26P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320760 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 26P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 315-13-111-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 11P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320761 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 3A | 11P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 399-41-018-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 18P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3320763 | SMD,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | Tin | 3A | 18P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | ESMC-F-50-SGS-SMT-C-PP-T/R | ADAM TECH | 1.27mm 1.27mm Double Row Tin 1.2A 50P -55℃~+125℃ Phosphor Bronze Standing paste 13.64mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3320782 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Tin | 1.2A | 50P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 13.64mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 725
| 0 | SEM-110-02-03.0-H-D-LC-TR | Samtec | 0.8mm 3.18mm Double Row Gold 2.6A 20P -55℃~+125℃ Copper Beryllium Standing paste 4.5mm Square Hole SMD,P=0.8mm Female Headers ROHS | C3320783 | SMD,P=0.8mm | Tape & Reel (TR) | 0.8mm | 3.18mm | Double Row | Gold | 2.6A | 20P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 4.5mm | Square Hole |