Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SQT-107-03-L-D-007 | Samtec | 2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 14P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6297800 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 5.1A | Tin | -55℃~+125℃ | 14P | Direct Insert | 6.35mm | - | ||
| Min: 1 Mult: 1 | 0 | SQT-111-02-L-S | Samtec | 2mm Single Row 5.1A Tin -55℃~+125℃ 11P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6297835 | Plugin,P=2mm | Tube-packed | 2mm | - | Single Row | 5.1A | Tin | -55℃~+125℃ | 11P | Direct Insert | 6.35mm | - | ||
| Min: 1 Mult: 1 | 0 | SQT-128-01-F-S-RA | Samtec | 2mm Single Row 5.1A Tin -55℃~+125℃ 28P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS | C6297935 | Push-Pull,P=2mm | Tube-packed | 2mm | - | Single Row | 5.1A | Tin | -55℃~+125℃ | 28P | Bend insert | 2mm | - | ||
| Min: 1 Mult: 1 | 0 | SQT-132-01-S-D | Samtec | 2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 64P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6297950 | Plugin,P=2mm | Bag-packed | 2mm | 2mm | Double Row | 5.1A | Tin | -55℃~+125℃ | 64P | Direct Insert | 6.35mm | - | ||
| Min: 1 Mult: 1 | 0 | SQT-134-01-L-Q | Samtec | 2mm 2mm 5.1A Tin Four rows -55℃~+125℃ 136P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6297960 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Four rows | 5.1A | Tin | -55℃~+125℃ | 136P | Direct Insert | 6.35mm | - | ||
| Min: 1 Mult: 1 | 0 | SQT-145-01-F-T | Samtec | 2mm 2mm 5.1A Tin Triple row -55℃~+125℃ 135P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6297989 | Plugin,P=2mm | Bag-packed | 2mm | 2mm | Triple row | 5.1A | Tin | -55℃~+125℃ | 135P | Direct Insert | 6.35mm | - | ||
| Min: 1 Mult: 1 | 0 | SQT-145-01-L-S | Samtec | 2mm Single Row 5.1A Tin -55℃~+125℃ 45P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6297994 | Plugin,P=2mm | Bag-packed | 2mm | - | Single Row | 5.1A | Tin | -55℃~+125℃ | 45P | Direct Insert | 6.35mm | - | ||
| Min: 1 Mult: 1 | 0 | SS-104-T-5A | Samtec | 2.54mm Single Row Tin -55℃~+125℃ 4P Direct Insert 2.54mm Plugin,P=2.54mm Female Headers ROHS | C6301782 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | Tin | -55℃~+125℃ | 4P | Direct Insert | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SS-112-T-1B | Samtec | 2.54mm Single Row Tin -55℃~+125℃ 12P Direct Insert 2.54mm Plugin,P=2.54mm Female Headers ROHS | C6301827 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | Tin | -55℃~+125℃ | 12P | Direct Insert | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SS-115-T-22 | Samtec | 2.54mm Single Row Tin -55℃~+125℃ 15P Direct Insert 2.54mm Plugin,P=2.54mm Female Headers ROHS | C6301847 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | - | Tin | -55℃~+125℃ | 15P | Direct Insert | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SS-124-G-1C | Samtec | 2.54mm Single Row Gold -55℃~+125℃ 24P Direct Insert 2.54mm Plugin,P=2.54mm Female Headers ROHS | C6301877 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | - | Gold | -55℃~+125℃ | 24P | Direct Insert | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SSA-116-W-T | Samtec | 2.54mm Single Row -55℃~+105℃ 1kV 16P Direct Insert 5.85mm Plugin,P=2.54mm Female Headers ROHS | C6302047 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | - | -55℃~+105℃ | 16P | Direct Insert | 5.85mm | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 375
| 0 | SSM-104-F-DV-BE-LC-K-TR | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 8P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6302172 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | Double Row | 5.2A | Tin | -55℃~+125℃ | 8P | Standing paste | 7.37mm | - | ||
| Min: 1 Mult: 1 | 0 | SSM-105-F-DH-LC | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 10P Horizontal attachment 5.72mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C6302182 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | Double Row | 5.2A | Tin | -55℃~+125℃ | 10P | Horizontal attachment | 5.72mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-101-02-T-T | Samtec | 2.54mm Tin 4.7A Triple row -55℃~+105℃ 3P Direct Insert 8.51mm Plugin Female Headers ROHS | C6302248 | Plugin | Bag-packed | - | 2.54mm | Triple row | 4.7A | Tin | -55℃~+105℃ | 3P | Direct Insert | 8.51mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-103-01-L-Q | Samtec | 2.54mm 2.54mm Tin 4.7A Triple row -55℃~+125℃ 9P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6302273 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Triple row | 4.7A | Tin | -55℃~+125℃ | 9P | Direct Insert | 8.51mm | - | ||
| Min: 1 Mult: 1 | 0 | SSM-110-L-DV-BE-LC-P | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 20P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6302338 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 5.2A | Tin | -55℃~+125℃ | 20P | Standing paste | 7.37mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-105-22-S-S-RA | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+125℃ 5P Bend insert 2.41mm Push-Pull,P=2.54mm Female Headers ROHS | C6302343 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 4.7A | Tin | -55℃~+125℃ | 5P | Bend insert | 2.41mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-106-01-G-S-LL | Samtec | 2.54mm Single Row 4.7A Gold -55℃~+125℃ 6P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6302348 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 4.7A | Gold | -55℃~+125℃ | 6P | Direct Insert | 8.51mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-106-22-SM-D-RA | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 12P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS | C6302378 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 4.7A | Tin | -55℃~+125℃ | 12P | Bend insert | 4.95mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-107-01-G-T | Samtec | 2.54mm 2.54mm 4.7A Triple row Gold -55℃~+125℃ 21P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6302388 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Triple row | 4.7A | Gold | -55℃~+125℃ | 21P | Direct Insert | 8.51mm | - | ||
| Min: 1 Mult: 1 | 0 | SSM-113-F-DV-A | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 26P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6302398 | SMD,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 5.2A | Tin | -55℃~+125℃ | 26P | Standing paste | 7.37mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-107-03-S-D-RA | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 14P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS | C6302403 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 4.7A | Tin | -55℃~+125℃ | 14P | Bend insert | 4.95mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-107-22-F-D-VS-N | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 14P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS | C6302413 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 4.7A | Tin | -55℃~+125℃ | 14P | Standing paste | 8.51mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-108-04-G-S-RA | Samtec | 2.54mm Single Row 4.7A Gold -55℃~+125℃ 8P Bend insert 2.41mm Push-Pull,P=2.54mm Female Headers ROHS | C6302438 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | 4.7A | Gold | -55℃~+125℃ | 8P | Bend insert | 2.41mm | - |